Gain Block Amplifiers RF Amplifier

Results: 214
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Operating Frequency Operating Supply Voltage Operating Supply Current Gain NF - Noise Figure Type Mounting Style Package/Case Technology P1dB - Compression Point OIP3 - Third Order Intercept Minimum Operating Temperature Maximum Operating Temperature Qualification Series Packaging
Mini-Circuits RF Amplifier ML AMPL / SURF MT / RoHS 936In Stock
Min.: 1
Mult.: 1
: 100

0 Hz to 5 GHz 4.8 V 65 mA 10.2 dB 4.3 dB Gain Block Amplifiers SMD/SMT SOT-89-4 InGaP 17.6 dBm 33.3 dBm - 45 C + 85 C GALI Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier ML AMPL / SURF MT / RoHS 582In Stock
1.000On Order
Min.: 1
Mult.: 1
: 100

10 MHz to 12 GHz 5 V 52 mA 7.1 dB 6.9 dB Gain Block Amplifiers SMD/SMT SOT-89-4 GaAs InGaP 5.1 dBm 14.9 dBm - 40 C + 85 C GVA Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier ML AMPL / SURF MT / RoHS 626In Stock
1.500Expected 24/11/2026
Min.: 1
Mult.: 1
: 100

10 MHz to 9 GHz 5 V 52 mA 15.2 dB 5.3 dB Gain Block Amplifiers SMD/SMT SOT-89-4 GaAs InGaP 9 dBm 20.3 dBm - 40 C + 85 C GVA Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier ML AMPL / SURF MT / RoHS 741In Stock
Min.: 1
Mult.: 1
: 500

0 Hz to 8 GHz 4 V 50 mA 7.7 dB 5.3 dB Gain Block Amplifiers SMD/SMT MCLP-4 InGaP 7.9 dBm 19.7 dBm - 40 C + 85 C LEE Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier ML AMPL / SURF MT / RoHS 529In Stock
Min.: 1
Mult.: 1
: 500

10 MHz to 12 GHz 5 V 52 mA 8.1 dB 5.9 dB Gain Block Amplifiers SMD/SMT MCLP-8 GaAs InGaP 5.3 dBm 15.5 dBm - 40 C + 85 C LVA Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier ML AMPL / SURF MT / RoHS 950In Stock
1.000On Order
Min.: 1
Mult.: 1
: 100

0 Hz to 1 GHz 5 V 17 mA 17.8 dB 3.3 dB Gain Block Amplifiers SMD/SMT InGaP 2.5 dBm 14 dBm - 40 C + 85 C MAR Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier ML AMPL / SURF MT / RoHS 934In Stock
Min.: 1
Mult.: 1
: 100

0 Hz to 2 GHz 5 V 35 mA 10.5 dB 3.7 dB Gain Block Amplifiers SMD/SMT InGaP 10 dBm 28 dBm - 40 C + 85 C MAR Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier ML AMPL / SURF MT / RoHS 875In Stock
Min.: 1
Mult.: 1
: 100

0 Hz to 2 GHz 3.5 V 16 mA 17.6 dB 2.3 dB Gain Block Amplifiers SMD/SMT InGaP 3.7 dBm 18.1 dBm - 40 C + 85 C MAR Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier ML AMPL / SURF MT / RoHS 1.805In Stock
Min.: 1
Mult.: 1
: 100

0 Hz to 2 GHz 4 V 22 mA 11 dB 3.5 dB Gain Block Amplifiers SMD/SMT InGaP 5.5 dBm 19 dBm - 40 C + 85 C MAR Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier ML AMPL / SURF MT / RoHS 910In Stock
Min.: 1
Mult.: 1
: 500

500 MHz to 2.5 GHz 2.8 V to 5 V 75 mA 17 dB 4.5 dB Gain Block Amplifiers SMD/SMT MCLP-8 Si 16.8 dBm 27.9 dBm - 40 C + 85 C MNA Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier ML AMPL / SURF MT / RoHS 3.002In Stock
Min.: 1
Mult.: 1
: 500

500 MHz to 2.5 GHz 2.8 V to 5 V 34 mA 19.2 dB 3.2 dB Gain Block Amplifiers SMD/SMT MCLP-8 Si 8.7 dBm 19.1 dBm - 40 C + 85 C MNA Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier MONOLITHIC AMPL / SURF MT/RoHS 495In Stock
1.000Expected 16/11/2026
Min.: 1
Mult.: 1
: 500

1.5 GHz to 6 GHz 2.8 V to 5 V 82 mA 11.7 dB 4.7 dB Gain Block Amplifiers SMD/SMT MCLP-8 Si 14.4 dBm 25.6 dBm - 40 C + 85 C MNA Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier Gain Block, 10 - 1000 MHz, 50? 22In Stock
Min.: 1
Mult.: 1

10 MHz to 1 GHz 15 V 320 mA 28 dB 5 dB Gain Block Amplifiers SMD/SMT SS98 25 dBm 38 dBm - 20 C + 71 C ZFL Bulk
Mini-Circuits RF Amplifier Gain Block, 100 - 18000 MHz, 50? 3In Stock
Min.: 1
Mult.: 1

100 MHz to 18 GHz 15 V 625 mA 27 dB 3 dB Gain Block Amplifiers SMD/SMT 26 dBm 33 dBm - 55 C + 60 C ZVA Bulk
Mini-Circuits RF Amplifier Gain Block, 2000 - 8000 MHz, 50? 2In Stock
3Expected 24/11/2026
Min.: 1
Mult.: 1

2 GHz to 8 GHz 12 V 1.2 A 30 dB 4 dB Gain Block Amplifiers SMD/SMT BN333 30 dBm 40 dBm - 55 C + 54 C ZVE Bulk
CML Micro RF Amplifier 1-7GHz +ve Gain-Slope Amp +2dB 478In Stock
Min.: 1
Mult.: 1
: 1.000

1.4 GHz to 7.1 GHz 2.7 V to 5 V 20 mA 16.5 dB 1.9 dB Gain Block Amplifiers SMD/SMT VQFN-16 GaAs 11.5 dBm 21 dBm - 40 C + 105 C CMX90G/EV90G301 Reel, Cut Tape, MouseReel
Analog Devices RF Amplifier CSP 100-2700 MHz RF Gain Block 1.712In Stock
Min.: 1
Mult.: 1
: 3.000

1 MHz to 2.7 GHz 3.3 V, 5 V 42 mA 20 dB 5.3 dB Gain Block Amplifiers SMD/SMT LFCSP-8 Si 9.1 dBm 23.6 dBm - 40 C + 85 C AD8353 Reel, Cut Tape, MouseReel
Analog Devices RF Amplifier IF Gain Block 20-500MHz 1.139In Stock
Min.: 1
Mult.: 1
: 1.500

20 MHz to 500 MHz 4.75 V to 5.25 V 100 mA 20 dB 2.5 dB Gain Block Amplifiers SMD/SMT LFCSP-8 Si 20.6 dBm 39 dBm - 40 C + 85 C ADL5531 Reel, Cut Tape, MouseReel
Analog Devices RF Amplifier 20 MHz to 1 GHz 2.660In Stock
Min.: 1
Mult.: 1
Max.: 100
: 1.000

20 MHz to 1 GHz 4.5 V to 5.5 V 97 mA 16 dB 3.3 dB Gain Block Amplifiers SMD/SMT SOT-89-3 Si 18.9 dBm 45.5 dBm - 40 C + 85 C ADL5535 Reel, Cut Tape, MouseReel
Analog Devices RF Amplifier 20MHz to 1GHz IF Gain Block 2.735In Stock
Min.: 1
Mult.: 1
Max.: 250
: 1.000

20 MHz to 1 GHz 4.5 V to 5.5 V 105 mA 20.2 dB 2.7 dB Gain Block Amplifiers SMD/SMT SOT-89-3 Si 19.6 dBm 49 dBm - 40 C + 85 C ADL5536 Reel, Cut Tape, MouseReel
Analog Devices RF Amplifier 20 MHz to 6 GHz RF/IF Gain Block, Fixed Gain of 20 dB 1.400In Stock
Min.: 1
Mult.: 1
: 1.500

20 MHz to 6 GHz 4.5 V to 5.5 V 93 mA 20 dB 3 dB Gain Block Amplifiers SMD/SMT LFCSP-8 Si 20.6 dBm 40 dBm - 40 C + 85 C ADL5542 Reel, Cut Tape, MouseReel
Analog Devices RF Amplifier 33dBm OIP3 Gain Block 3.534In Stock
Min.: 1
Mult.: 1
Max.: 100
: 1.000

30 MHz to 6 GHz 4.75 V to 5.25 V 56 mA 24.1 dB 2.9 dB Gain Block Amplifiers SMD/SMT SOT-89-3 Si 18.1 dBm 36.4 dBm - 40 C + 105 C ADL5545 Reel, Cut Tape, MouseReel
Analog Devices RF Amplifier PA Driver Amplifier 2.370In Stock
Min.: 1
Mult.: 1
Max.: 250
: 1.000

50 MHz to 4 GHz 4.5 V to 5.5 V 89 mA 20 dB 3.3 dB Gain Block Amplifiers SMD/SMT SOT-89-3 Si 19.3 dBm 42 dBm - 40 C + 85 C ADL5602 Reel, Cut Tape, MouseReel
Analog Devices RF Amplifier 2dB Noise Figure Gain Block 1.612In Stock
4.000Expected 19/08/2026
Min.: 1
Mult.: 1
Max.: 100
: 1.000

30 MHz to 6 GHz 4.75 V to 5.25 V 94 mA 22.2 dB 2.1 dB Gain Block Amplifiers SMD/SMT SOT-89-3 Si 21 dBm 40 dBm - 40 C + 105 C ADL5611 Reel, Cut Tape, MouseReel
Analog Devices RF Amplifier Hi Linity Diff RF/IF Amp/ADC Drvr 362In Stock
455Expected 19/08/2026
Min.: 1
Mult.: 1

20 MHz to 2.06 GHz 5 V 170 mA 20.8 dB 2.9 dB Gain Block Amplifiers SMD/SMT QFN-24 SiGe 24 dBm 47.9 dBm - 40 C + 85 C LTC6430-20 Tube