MM8108-MF15457

Morse Micro
923-MM8108-MF15457
MM8108-MF15457

Mfr.:

Description:
RF System on a Chip - SoC MM8108, Wi-Fi HaLow Reference Module. 26dBm. FCC, IC, CE and Telec certified

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Morse Micro
Product Category: RF System on a Chip - SoC
System-on-Chip (SoC)
Tray
Brand: Morse Micro
Interface Type: USB, SDIO, SPI
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Product Type: RF System on a Chip - SoC
Series: MM8108
Factory Pack Quantity: 100
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8517620000
CNHTS:
8517629990
USHTS:
8517620090
JPHTS:
851762090
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Australia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MM8108 Wi-Fi® HaLow® SoC

Morse Micro MM8108 Wi-Fi® HaLow® System-on-Chip is a highly integrated, ultra-low-power, single-chip Wi-Fi HaLow-compliant connectivity solution. Ideal for a variety of Internet of Things (IoT) and machine-to-machine (M2M) applications, the MM8108 supports data rates up to 43.33Mbps at 8MHz bandwidth over the air in worldwide sub-GHz license-exempt bands. This Morse Micro SoC meets the IEEE 802.11ah standard, integrating full MAC and PHY implementations.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
76
Expected 21/08/2026
1.500
200
Expected 24/08/2026
700
Expected 31/08/2026
200
Expected 07/09/2026
400
Expected 26/10/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
100,11 kr. 100,11 kr.