Mini-Circuits ZVA Series RF Amplifier

Results: 30
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Operating Frequency Operating Supply Voltage Operating Supply Current Gain NF - Noise Figure Type Mounting Style Package/Case Technology P1dB - Compression Point OIP3 - Third Order Intercept Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Mini-Circuits RF Amplifier Connectorized SMA Female, Wideband Amplifier, 2 to 20 GHz, 50ohm 16In Stock
Min.: 1
Mult.: 1

2 GHz to 20 GHz 12 V 290 mA 30 dB 3.5 dB Gain Block Amplifiers Screw Si 18 dBm, 20 dBm 28 dBm - 45 C + 85 C ZVA Bulk
Mini-Circuits RF Amplifier Connectorized SMA, Medium Power, Linear Amplifier, 700 MHz to 18 GHz, 50ohm 1In Stock
Min.: 1
Mult.: 1

700 MHz to 18 GHz 11 V to 13 V 400 mA 24 dB 4 dB Power Amplifiers Screw AV2554-3 Si 24 dBm 34 dBm - 40 C + 50 C ZVA Bulk
Mini-Circuits RF Amplifier RF Gain Block Amplifier, 50kHz - 50 GHz, 50ohm 8In Stock
Min.: 1
Mult.: 1

50 kHz to 50 GHz 5 V 100 mA 12.5 dB 6.5 dB Power Amplifiers Si 13 dBm 23 dBm - 10 C + 85 C ZVA Tray
Mini-Circuits RF Amplifier Connectorized 1.85mm, Low Noise Amplifier, 20 GHz to 54 GHz, 50ohm 2In Stock
Min.: 1
Mult.: 1

20 GHz to 54 GHz 10 V to 15 V 1.5 A, 1.65 A 39 dB 3.5 dB Low Noise Amplifiers Screw 72.64 mm x 31.24 mm Si 27 dBm 36 dBm - 40 C + 50 C ZVA Tray
Mini-Circuits RF Amplifier Gain Block, 50 - 95 GHz, 50?
1In Stock
Min.: 1
Mult.: 1

50 GHz to 95 GHz 10 V to 15 V 370 mA 27.5 dB, 28.5 dB Power Amplifiers Screw Si 16.5 dBm, 17.5 dBm, 18 dBm - 40 C + 50 C ZVA Tray
Mini-Circuits RF Amplifier Gain Block, 45000 - 95000 MHz, 50?
2In Stock
Min.: 1
Mult.: 1

45 GHz to 95 GHz 10 V to 15 V 140 mA 16 dB, 17 dB Gain Block Amplifiers Screw Si 14 dBm ZVA Tray
Mini-Circuits RF Amplifier Gain Block, 71000 - 86000 MHz, 50?
2In Stock
Min.: 1
Mult.: 1

71 GHz to 86 GHz 10 V to 15 V 490 mA 37 dB Gain Block Amplifiers Screw Si 22 dBm - 40 C + 50 C ZVA Tray
Mini-Circuits RF Amplifier Low Noise Amplifier, 71000 - 86000 MHz, 50?
2In Stock
Min.: 1
Mult.: 1

71 GHz to 86 GHz 10 V to 15 V 180 mA 37 dB 4.5 dB, 5.5 dB Low Noise Amplifiers Screw Si 13.5 dBm - 40 C + 50 C ZVA Tray
Mini-Circuits RF Amplifier Gain Block, 700 - 18000 MHz, 50 ohm 16In Stock
Min.: 1
Mult.: 1

700 MHz to 18 GHz 12 V 400 mA 26 dB 3 dB Gain Block Amplifiers Screw AV1280 Si 24 dBm 33 dBm - 55 C + 65 C ZVA Tray
Mini-Circuits RF Amplifier Gain Block, 700 - 18000 MHz, 50? 8In Stock
Min.: 1
Mult.: 1

700 MHz to 18 GHz 12 V 400 mA 26 dB 3 dB Gain Block Amplifiers Screw AV1280 24 dBm 33 dBm - 55 C + 65 C ZVA Tray
Mini-Circuits RF Amplifier Gain Block, 100 - 18000 MHz, 50? 3In Stock
Min.: 1
Mult.: 1

100 MHz to 18 GHz 15 V 625 mA 27 dB 3 dB Gain Block Amplifiers SMD/SMT 26 dBm 33 dBm - 55 C + 60 C ZVA Bulk
Mini-Circuits RF Amplifier Low Noise Amplifier, 1500 - 21000 MHz, 50? 4In Stock
Min.: 1
Mult.: 1

2 GHz to 20 GHz 9 V 400 mA 30 dB 2 dB, 4 dB, 4.8 dB General Purpose Amplifiers Screw Si 14 dBm, 15 dBm, 16 dBm 27.5 dBm 0 C + 85 C ZVA Tray
Mini-Circuits RF Amplifier Gain Block, 100 - 18000 MHz, 50 ohm 3In Stock
Min.: 1
Mult.: 1

ZVA Bulk
Mini-Circuits RF Amplifier Gain Block, 100 - 18000 MHz, 50?
7Expected 27/04/2026
Min.: 1
Mult.: 1

100 MHz to 18 GHz 12 V 550 mA 24 dB 4 dB Gain Block Amplifiers SMD/SMT 27.5 dBm 36 dBm - 40 C + 50 C ZVA Bulk
Mini-Circuits RF Amplifier Wideband Amplifier 2 to 30 GHz, 50ohm
2Expected 23/02/2026
Min.: 1
Mult.: 1

2 GHz to 30 GHz 12 V to 15 V 38 dB 3.8 dB Screw - 40 C + 50 C ZVA Tray
Mini-Circuits RF Amplifier Gain Block, 0.05 - 40000 MHz, 50?
2Expected 23/02/2026
Min.: 1
Mult.: 1

50 kHz to 40 GHz 5 V 100 mA 10.5 dB 5.5 dB Gain Block Amplifiers Screw AV2578 10 dBm 21 dBm - 10 C + 85 C ZVA Tray
Mini-Circuits RF Amplifier Connectorized 2.92mm, Low Noise, Medium Power Amplifier, 18 GHz to 40 GHz 50ohm Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

ZVA Tray
Mini-Circuits RF Amplifier Gain Block, 10 - 30000 MHz, 50? Non-Stocked Lead-Time 13 Weeks
Min.: 2
Mult.: 2

10 MHz to 30 GHz 11 V to 13 V 460 mA 23 dB, 24.5 dB 4.2 dB, 6.5 dB Power Amplifiers 0 C + 50 C ZVA Bulk
Mini-Circuits RF Amplifier Gain Block, 10 - 30000 MHz, 50? Non-Stocked
Min.: 2
Mult.: 2

10 MHz to 30 GHz 11 V to 13 V 460 mA 23 dB, 24.5 dB 4.2 dB, 6.5 dB Power Amplifiers 0 C + 50 C ZVA Tray
Mini-Circuits RF Amplifier Gain Block, 1000 - 22000 MHz, 50? Non-Stocked
Min.: 5
Mult.: 5

1 GHz to 22 GHz 8 V 170 mA 12.3 dB 6.4 dB Gain Block Amplifiers Screw RN2486-2 20.3 dBm 25 dBm - 40 C + 65 C ZVA Tray
Mini-Circuits RF Amplifier Gain Block, 500 - 30000 MHz, 50? Non-Stocked
Min.: 2
Mult.: 2

500 kHz to 30 MHz 12 V to 15 V 38 dB 3.8 dB Screw - 40 C + 50 C ZVA Tray
Mini-Circuits RF Amplifier Gain Block, 2000 - 43500 MHz, 50ohm Non-Stocked
Min.: 2
Mult.: 2

2 GHz to 43.5 GHz 9 V to 15 V 500 mA 37 dB 6 dB Gain Block Amplifiers Screw - 40 C + 85 C ZVA Tray
Mini-Circuits RF Amplifier RF Gain Block Amplifier, 500 - 18000 MHz, 50ohm Non-Stocked
Min.: 2
Mult.: 2

500 MHz to 18 GHz 15 V 700 mA 38 dB 3 dB Power Amplifiers Si 25 dBm 27 dBm - 40 C + 85 C ZVA Tray
Mini-Circuits RF Amplifier 18-40 GHZ B/B LNA W/HEATSINK Non-Stocked
Min.: 2
Mult.: 2

18 GHz to 40 GHz 9 V to 15 V 375 mA 43 dB 3.8 dB Low Noise Amplifiers Screw Si 23 dBm 28 dBm - 40 C + 70 C ZVA Tray
Mini-Circuits RF Amplifier Broadband Coaxial Low Noise Amplifier, 24 to 43.5 GHz Non-Stocked Lead-Time 14 Weeks
Min.: 2
Mult.: 2

24 GHz to 43.5 GHz 9 V to 15 V 375 mA 48 dB 1.75 dB Low Noise Amplifiers Screw T2704 21 dBm 27 dBm - 40 C + 50 C ZVA Tray