ZAD-1-1+

Mini-Circuits
139-ZAD-1-1
ZAD-1-1+

Mfr.:

Description:
RF Mixer Level 7, Double Balanced Mixer, RF/LO Freq 0.1 - 500 MHz

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7

Stock:
7
Can Dispatch Immediately
On Order:
20
Expected 10/04/2026
Factory Lead Time:
6
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
536,22 kr. 536,22 kr.
426,71 kr. 4.267,10 kr.
421,27 kr. 12.638,10 kr.
415,67 kr. 20.783,50 kr.
413,73 kr. 41.373,00 kr.

Product Attribute Attribute Value Select Attribute
Mini-Circuits
Product Category: RF Mixer
RoHS:  
500 kHz to 500 MHz
7 dB
500 kHz to 500 MHz
500 MHz
+ 100 C
- 55 C
M22
Brand: Mini-Circuits
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Packaging: Tray
Product Type: RF Mixer
Series: ZAD
Factory Pack Quantity: 10
Subcategory: Wireless & RF Integrated Circuits
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99

ZAD Frequency Mixers

Mini-Circuits ZAD Frequency Mixers offer low conversion loss, high L-R isolation, and a rugged shielded case. These mixers feature a 5.24dB to 5.79dB conversion loss range, 50mW RF power rating, 40mA IF current rating, and a -55°C to +100°C operating temperature range. Mini-Circuits ZAD Frequency Mixers are suitable for instrumentation, AM radios, and VHF/UHF applications.