Espressif Systems RF System on a Chip - SoC

Results: 31
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Core Operating Frequency Maximum Data Rate Output Power Sensitivity Supply Voltage - Min Supply Voltage - Max Supply Current Receiving Supply Current Transmitting Program Memory Size Minimum Operating Temperature Maximum Operating Temperature Package/Case Packaging
Espressif Systems RF System on a Chip - SoC SMD IC ESP32-S3R8, dual-core MCU, Wi-Fi 2.4G & BLE 5.0 combo, 8 MB Octal SPI PSRAM die inside, QFN 56-pin, 7*7 mm 1.246In Stock
Min.: 1
Mult.: 1
Reel: 2.000

BLE 5.0, Wi-Fi RISC 2.4 GHz 150 Mbps 21 dBm - 98.4 dBm 3 V 3.6 V 91 mA 340 mA - 40 C + 85 C QFN-56 Reel, Cut Tape
Espressif Systems RF System on a Chip - SoC SMD IC WiFi Dual Core BT Combo 2.507In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Bluetooth, Wi-Fi RISC 2.4 GHz 150 Mbps 20.5 dBm - 98 dBm 2.3 V 3.6 V 95 mA to 100 mA 240 mA 4 MB - 40 C + 105 C QFN-48 Reel, Cut Tape, MouseReel

Espressif Systems RF System on a Chip - SoC SMD IC ESP8266EX, QFN32-pin, 5*5mm 6.220In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Wi-Fi RISC 2.4 GHz to 2.5 GHz 72.2 Mbps 20 dBm - 72 dBm 2.5 V 3.6 V 56 mA 170 mA 1 MB - 40 C + 125 C QFN-32 Reel, Cut Tape, MouseReel
Espressif Systems RF System on a Chip - SoC ESP32 is a single 2.4 GHZ Wi-Fi-and-Bluetooth combo chip designed with the TSMC low-power 40 nm technology. It is designed to achieve the best power and RF performance, showing robustness, versatility and reliability in a wide variety of applications
5.000Expected 20/04/2026
Min.: 1
Mult.: 1

LX6 2.412 GHz to 2.484 GHz 150 Mb/s 19.5 dBm - 89 dBm, - 70 dBm 2.3 V 3.6 V 100 mA 240 mA - 40 C + 125 C QFN-56
Espressif Systems RF System on a Chip - SoC ESP32-S3 is a low-power MCU-based system on a chip (SoC) with integrated 2.4 GHz Wi-Fi and Bluetooth Low Energy (Bluetooth LE). It consists of high-performance dual-core microprocessor (Xtensa 32-bit LX7), a ULP coprocessor, a Wi-Fi baseband, a Bluet
2.000Expected 20/04/2026
Min.: 1
Mult.: 1

LX7 2.412 GHz to 2.484 GHz 150 Mb/s 21 dBm - 97.5 dBm 3 V 3.6 V 91 mA, 93 mA 335 mA, 340 mA 2 MB - 40 C + 105 C QFN-56
Espressif Systems RF System on a Chip - SoC SMD Wi-Fi IC, ESP32-S2R2, single-core MCU, 2 MB PSRAM die inside, QFN 56-pin, 7*7 mm Non-Stocked
Min.: 1
Mult.: 1
Reel: 2.000

Wi-Fi QFN-56 Reel, Cut Tape