MLG Series RF Inductors - SMD

Results: 589
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Core Material Qualification Series Packaging
TDK RF Inductors - SMD IND 0201 68nH StdQ SMD RF IND 13.226In Stock
Min.: 1
Mult.: 1
: 15.000

Multilayer 0201 (0603 metric) Unshielded 68 nH 3 % 50 mA 3.5 Ohms - 55 C + 125 C 5 1.24 GHz Standard 0.6 mm 0.3 mm 0.3 mm Ceramic MLG Reel, Cut Tape
TDK RF Inductors - SMD IND 0201 68nH StdQ SMD RF IND 8.455In Stock
Min.: 1
Mult.: 1
: 15.000

Multilayer 0201 (0603 metric) Unshielded 68 nH 5 % 50 mA 3.5 Ohms - 55 C + 125 C 5 1.24 GHz Standard 0.6 mm 0.3 mm 0.3 mm Ceramic MLG Reel, Cut Tape
TDK RF Inductors - SMD IND 0201 6.2nH StdQ SMD RF IND 7.081In Stock
Min.: 1
Mult.: 1
: 15.000

Multilayer 0201 (0603 metric) Unshielded 6.2 nH 0.3 nH 250 mA 550 mOhms - 55 C + 125 C 5 5.1 GHz Standard 0.6 mm 0.3 mm 0.3 mm Ceramic MLG Reel, Cut Tape
TDK RF Inductors - SMD IND 0201 6.8nH StdQ SMD RF IND 14.770In Stock
Min.: 1
Mult.: 1
: 15.000

Multilayer 0201 (0603 metric) Unshielded 6.8 nH 5 % 250 mA 600 mOhms - 55 C + 125 C 5 4.4 GHz Standard 0.6 mm 0.3 mm 0.3 mm Ceramic MLG Reel, Cut Tape
TDK RF Inductors - SMD IND 0201 6.8nH StdQ AEC Q200 RF IND 13.722In Stock
Min.: 1
Mult.: 1
: 15.000

Multilayer 0201 (0603 metric) Unshielded 6.8 nH 5 % 250 mA 600 mOhms - 55 C + 125 C 5 4.4 GHz Standard 0.6 mm 0.3 mm 0.3 mm Ceramic AEC-Q200 MLG Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD IND 0201 7.5nH StdQ AEC Q200 RF IND 13.305In Stock
Min.: 1
Mult.: 1
: 15.000

Multilayer 0201 (0603 metric) Unshielded 7.5 nH 5 % 200 mA 700 mOhms - 55 C + 125 C 5 5.3 GHz Standard 0.6 mm 0.3 mm 0.3 mm Ceramic AEC-Q200 MLG Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD IND 0201 82nH StdQ SMD RF IND 13.227In Stock
Min.: 1
Mult.: 1
: 15.000

Multilayer 0201 (0603 metric) Unshielded 82 nH 5 % 50 mA 4 Ohms - 55 C + 125 C 5 1.08 GHz Standard 0.6 mm 0.3 mm 0.3 mm Ceramic MLG Reel, Cut Tape
TDK RF Inductors - SMD IND 0201 8.2nH StdQ SMD RF IND 15.364In Stock
Min.: 1
Mult.: 1
: 15.000

Multilayer 0201 (0603 metric) Unshielded 8.2 nH 5 % 200 mA 700 mOhms - 55 C + 125 C 5 4.5 GHz Standard 0.6 mm 0.3 mm 0.3 mm Ceramic MLG Reel, Cut Tape
TDK RF Inductors - SMD IND 0201 9.1nH StdQ SMD RF IND 14.134In Stock
Min.: 1
Mult.: 1
: 15.000

Multilayer 0201 (0603 metric) Unshielded 9.1 nH 5 % 200 mA 800 mOhms - 55 C + 125 C 5 4.9 GHz Standard 0.6 mm 0.3 mm 0.3 mm Ceramic MLG Reel, Cut Tape
TDK RF Inductors - SMD IND 0201 100nH StdQ SMD RF IND 7.889In Stock
Min.: 1
Mult.: 1
: 15.000

Multilayer 0201 (0603 metric) Unshielded 100 nH 5 % 50 mA 4.5 Ohms - 55 C + 125 C 5 940 MHz Standard 0.6 mm 0.3 mm 0.3 mm Ceramic MLG Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD IND 0201 150nH StdQ SMD RF IND 12.554In Stock
Min.: 1
Mult.: 1
: 15.000

Multilayer 0201 (0603 metric) Unshielded 150 nH 5 % 50 mA 8 Ohms - 55 C + 125 C 5 770 MHz Standard 0.6 mm 0.3 mm 0.3 mm Ceramic MLG Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD IND 0201 160nH StdQ SMD RF IND 13.260In Stock
Min.: 1
Mult.: 1
: 15.000

Multilayer 0201 (0603 metric) Unshielded 160 nH 5 % 50 mA 8.3 Ohms - 55 C + 125 C 5 730 MHz Standard 0.6 mm 0.3 mm 0.3 mm Ceramic MLG Reel, Cut Tape
TDK RF Inductors - SMD IND 0201 180nH StdQ SMD RF IND 18.223In Stock
Min.: 1
Mult.: 1
: 15.000

Multilayer 0201 (0603 metric) Unshielded 180 nH 5 % 50 mA 8.5 Ohms - 55 C + 125 C 5 680 MHz Standard 0.6 mm 0.3 mm 0.3 mm Ceramic MLG Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD IND 0201 180nH StdQ AEC Q200 RF IND 24.405In Stock
Min.: 1
Mult.: 1
: 15.000

Multilayer 0201 (0603 metric) Unshielded 180 nH 5 % 50 mA 8.5 Ohms - 55 C + 125 C 5 680 MHz Standard 0.6 mm 0.3 mm 0.3 mm Ceramic AEC-Q200 MLG Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD IND 0402 0.3nH StdQ SMD RF IND 17.789In Stock
Min.: 1
Mult.: 1
: 10.000

Multilayer 0402 (1005 metric) Unshielded 300 pH 0.1 nH 1 A 100 mOhms - 55 C + 125 C 20 GHz Standard 1 mm 0.5 mm 0.5 mm Ceramic MLG Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD IND 0402 0.3nH StdQ AEC Q200 RF IND 4.733In Stock
Min.: 1
Mult.: 1
: 10.000

Multilayer 0402 (1005 metric) Unshielded 300 pH 0.1 nH 1 A 100 mOhms - 55 C + 125 C 20 GHz Standard 1 mm 0.5 mm 0.5 mm Ceramic AEC-Q200 MLG Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD IND 0402 0.3nH StdQ SMD RF IND 11.644In Stock
Min.: 1
Mult.: 1
: 10.000

Multilayer 0402 (1005 metric) Unshielded 300 pH 0.2 nH 1 A 100 mOhms - 55 C + 125 C 20 GHz Standard 1 mm 0.5 mm 0.5 mm Ceramic MLG Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD IND 0402 0.3nH StdQ AEC Q200 RF IND 14.728In Stock
Min.: 1
Mult.: 1
: 10.000

Multilayer 0402 (1005 metric) Unshielded 300 pH 0.2 nH 1 A 100 mOhms - 55 C + 125 C 20 GHz Standard 1 mm 0.5 mm 0.5 mm Ceramic AEC-Q200 MLG Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD IND 0402 0.4nH StdQ SMD RF IND 10.967In Stock
Min.: 1
Mult.: 1
: 10.000

Multilayer 0402 (1005 metric) Unshielded 400 pH 0.1 nH 1 A 100 mOhms - 55 C + 125 C 20 GHz Standard 1 mm 0.5 mm 0.5 mm Ceramic MLG Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD IND 0402 0.4nH StdQ AEC Q200 RF IND 12.279In Stock
Min.: 1
Mult.: 1
: 10.000

Multilayer 0402 (1005 metric) Unshielded 400 pH 0.1 nH 1 A 100 mOhms - 55 C + 125 C 20 GHz Standard 1 mm 0.5 mm 0.5 mm Ceramic AEC-Q200 MLG Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD IND 0402 0.4nH StdQ SMD RF IND 8.607In Stock
Min.: 1
Mult.: 1
: 10.000

Multilayer 0402 (1005 metric) Unshielded 400 pH 0.2 nH 1 A 100 mOhms - 55 C + 125 C 20 GHz Standard 1 mm 0.5 mm 0.5 mm Ceramic MLG Reel, Cut Tape
TDK RF Inductors - SMD IND 0402 0.4nH StdQ AEC Q200 RF IND 4.052In Stock
Min.: 1
Mult.: 1
: 10.000

Multilayer 0402 (1005 metric) Unshielded 400 pH 0.2 nH 1 A 100 mOhms - 55 C + 125 C 20 GHz Standard 1 mm 0.5 mm 0.5 mm Ceramic AEC-Q200 MLG Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD IND 0402 0.5nH StdQ SMD RF IND 8.404In Stock
10.000Expected 27/05/2026
Min.: 1
Mult.: 1
: 10.000

Multilayer 0402 (1005 metric) Unshielded 500 pH 0.1 nH 1 A 100 mOhms - 55 C + 125 C 20 GHz Standard 1 mm 0.5 mm 0.5 mm Ceramic MLG Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD IND 0402 0.5nH StdQ AEC Q200 RF IND 24.638In Stock
Min.: 1
Mult.: 1
: 10.000

Multilayer 0402 (1005 metric) Unshielded 500 pH 0.1 nH 1 A 100 mOhms - 55 C + 125 C 20 GHz Standard 1 mm 0.5 mm 0.5 mm Ceramic AEC-Q200 MLG Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD IND 0402 0.5nH StdQ SMD RF IND 15.505In Stock
Min.: 1
Mult.: 1
: 10.000

Multilayer 0402 (1005 metric) Unshielded 500 pH 0.2 nH 1 A 100 mOhms - 55 C + 125 C 20 GHz Standard 1 mm 0.5 mm 0.5 mm Ceramic MLG Reel, Cut Tape, MouseReel