MHQ-P Series RF Inductors - SMD

Results: 722
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Core Material Qualification Series Packaging
TDK RF Inductors - SMD 0201 27nH Tol 3% AEC-Q200 15.357In Stock
Min.: 1
Mult.: 1
Reel: 15.000

Multilayer 0201 (0603 metric) Unshielded 27 nH 3 % 160 mA 2.2 Ohms - 55 C + 125 C 16 2.9 GHz Standard 0.65 mm 0.35 mm 0.35 mm Ceramic AEC-Q200 MHQ-P Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD IND 0201 27nH S-HQ SMD RF IND 14.219In Stock
Min.: 1
Mult.: 1
Reel: 15.000

Multilayer 0201 (0603 metric) Unshielded 27 nH 5 % 160 mA 2.2 Ohms - 55 C + 125 C 16 2.9 GHz Standard 0.65 mm 0.35 mm 0.35 mm Ceramic MHQ-P Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD IND 0201 2.0nH S-HQ SMD RF IND 1.503In Stock
15.000Expected 30/03/2026
Min.: 1
Mult.: 1
Reel: 15.000

Multilayer 0201 (0603 metric) Unshielded 2 nH 0.1 nH 700 mA 120 mOhms - 55 C + 125 C 16 13.8 GHz Standard 0.65 mm 0.35 mm 0.35 mm Ceramic MHQ-P Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 0201 2.0nH Tol 0.1nH AEC-Q200 7.994In Stock
Min.: 1
Mult.: 1
Reel: 15.000

Multilayer 0201 (0603 metric) Unshielded 2 nH 0.1 nH 700 mA 120 mOhms - 55 C + 125 C 16 13.8 GHz Standard 0.65 mm 0.35 mm 0.35 mm Ceramic AEC-Q200 MHQ-P Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD IND 0201 2.0nH S-HQ SMD RF IND 12.957In Stock
Min.: 1
Mult.: 1
Reel: 15.000

Multilayer 0201 (0603 metric) Unshielded 2 nH 0.3 nH 700 mA 120 mOhms - 55 C + 125 C 16 13.8 GHz Standard 0.65 mm 0.35 mm 0.35 mm Ceramic MHQ-P Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 0201 2.1nH Tol 0.1nH AEC-Q200 12.225In Stock
Min.: 1
Mult.: 1
Reel: 15.000

Multilayer 0201 (0603 metric) Unshielded 2.1 nH 0.1 nH 700 mA 150 mOhms - 55 C + 125 C 16 12.7 GHz Standard 0.65 mm 0.35 mm 0.35 mm Ceramic AEC-Q200 MHQ-P Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD IND 0201 2.2nH S-HQ SMD RF IND 13.466In Stock
Min.: 1
Mult.: 1
Reel: 15.000

Multilayer 0201 (0603 metric) Unshielded 2.2 nH 0.1 nH 700 mA 150 mOhms - 55 C + 125 C 16 13.2 GHz Standard 0.65 mm 0.35 mm 0.35 mm Ceramic MHQ-P Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 0201 2.2nH Tol 0.1nH AEC-Q200 2.798In Stock
Min.: 1
Mult.: 1
Reel: 15.000

Multilayer 0201 (0603 metric) Unshielded 2.2 nH 0.1 nH 700 mA 150 mOhms - 55 C + 125 C 16 13.2 GHz Standard 0.65 mm 0.35 mm 0.35 mm Ceramic AEC-Q200 MHQ-P Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD IND 0201 2.3nH S-HQ SMD RF IND 11.986In Stock
Min.: 1
Mult.: 1
Reel: 15.000

Multilayer 0201 (0603 metric) Unshielded 2.3 nH 0.1 nH 700 mA 150 mOhms - 55 C + 125 C 16 12.5 GHz Standard 0.65 mm 0.35 mm 0.35 mm Ceramic MHQ-P Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 0201 2.3nH Tol 0.1nH AEC-Q200 3.745In Stock
Min.: 1
Mult.: 1
Reel: 15.000

Multilayer 0201 (0603 metric) Unshielded 2.3 nH 0.1 nH 700 mA 150 mOhms - 55 C + 125 C 16 12.5 GHz Standard 0.65 mm 0.35 mm 0.35 mm Ceramic AEC-Q200 MHQ-P Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD IND 0201 2.4nH S-HQ SMD RF IND 1.070In Stock
Min.: 1
Mult.: 1
Reel: 15.000

Multilayer 0201 (0603 metric) Unshielded 2.4 nH 0.1 nH 700 mA 150 mOhms - 55 C + 125 C 16 11.7 GHz Standard 0.65 mm 0.35 mm 0.35 mm Ceramic MHQ-P Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD IND 0201 2.4nH S-HQ SMD RF IND 13.270In Stock
Min.: 1
Mult.: 1
Reel: 15.000

Multilayer 0201 (0603 metric) Unshielded 2.4 nH 0.2 nH 700 mA 150 mOhms - 55 C + 125 C 16 11.7 GHz Standard 0.65 mm 0.35 mm 0.35 mm Ceramic MHQ-P Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD IND 0201 2.5nH S-HQ SMD RF IND 14.210In Stock
Min.: 1
Mult.: 1
Reel: 15.000

Multilayer 0201 (0603 metric) Unshielded 2.5 nH 0.1 nH 500 mA 250 mOhms - 55 C + 125 C 16 11.1 GHz Standard 0.65 mm 0.35 mm 0.35 mm Ceramic MHQ-P Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 0201 2.5nH Tol 0.1nH AEC-Q200 1.935In Stock
Min.: 1
Mult.: 1
Reel: 15.000

Multilayer 0201 (0603 metric) Unshielded 2.5 nH 0.1 nH 500 mA 250 mOhms - 55 C + 125 C 16 11.1 GHz Standard 0.65 mm 0.35 mm 0.35 mm Ceramic AEC-Q200 MHQ-P Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD IND 0201 2.6nH S-HQ SMD RF IND 12.485In Stock
Min.: 1
Mult.: 1
Reel: 15.000

Multilayer 0201 (0603 metric) Unshielded 2.6 nH 0.1 nH 500 mA 250 mOhms - 55 C + 125 C 16 11.1 GHz Standard 0.65 mm 0.35 mm 0.35 mm Ceramic MHQ-P Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 0201 2.6nH Tol 0.1nH AEC-Q200 915In Stock
Min.: 1
Mult.: 1
Reel: 15.000

Multilayer 0201 (0603 metric) Unshielded 2.6 nH 0.1 nH 500 mA 250 mOhms - 55 C + 125 C 16 11.1 GHz Standard 0.65 mm 0.35 mm 0.35 mm Ceramic AEC-Q200 MHQ-P Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD IND 0201 2.7nH S-HQ SMD RF IND 80In Stock
28.000Expected 23/03/2026
Min.: 1
Mult.: 1
Reel: 15.000

Multilayer 0201 (0603 metric) Unshielded 2.7 nH 0.1 nH 500 mA 250 mOhms - 55 C + 125 C 16 10.5 GHz Standard 0.65 mm 0.35 mm 0.35 mm Ceramic MHQ-P Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD IND 0201 2.7nH S-HQ SMD RF IND 12.800In Stock
Min.: 1
Mult.: 1
Reel: 15.000

Multilayer 0201 (0603 metric) Unshielded 2.7 nH 0.2 nH 500 mA 250 mOhms - 55 C + 125 C 16 10.5 GHz Standard 0.65 mm 0.35 mm 0.35 mm Ceramic MHQ-P Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD IND 0201 2.7nH S-HQ SMD RF IND 14.210In Stock
Min.: 1
Mult.: 1
Reel: 15.000

Multilayer 0201 (0603 metric) Unshielded 2.7 nH 0.3 nH 500 mA 250 mOhms - 55 C + 125 C 16 10.5 GHz Standard 0.65 mm 0.35 mm 0.35 mm Ceramic MHQ-P Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 0201 2.8nH Tol 0.1nH AEC-Q200 3.645In Stock
Min.: 1
Mult.: 1
Reel: 15.000

Multilayer 0201 (0603 metric) Unshielded 2.8 nH 0.1 nH 500 mA 250 mOhms - 55 C + 125 C 16 10.6 GHz Standard 0.65 mm 0.35 mm 0.35 mm Ceramic AEC-Q200 MHQ-P Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 0201 2.9nH Tol 0.1nH AEC-Q200 1.995In Stock
Min.: 1
Mult.: 1
Reel: 15.000

Multilayer 0201 (0603 metric) Unshielded 2.9 nH 0.1 nH 450 mA 300 mOhms - 55 C + 125 C 16 10.8 GHz Standard 0.65 mm 0.35 mm 0.35 mm Ceramic AEC-Q200 MHQ-P Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD IND 0201 30nH S-HQ SMD RF IND 24.439In Stock
Min.: 1
Mult.: 1
Reel: 15.000

Multilayer 0201 (0603 metric) Unshielded 30 nH 3 % 160 mA 2.7 Ohms - 55 C + 125 C 16 2.7 GHz Standard 0.65 mm 0.35 mm 0.35 mm Ceramic MHQ-P Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD IND 0201 33nH S-HQ SMD RF IND 20.096In Stock
Min.: 1
Mult.: 1
Reel: 15.000

Multilayer 0201 (0603 metric) Unshielded 33 nH 5 % 160 mA 2.8 Ohms - 55 C + 125 C 14 2.5 GHz Standard 0.65 mm 0.35 mm 0.35 mm Ceramic MHQ-P Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD IND 0201 36nH S-HQ SMD RF IND 4.571In Stock
Min.: 1
Mult.: 1
Reel: 15.000

Multilayer 0201 (0603 metric) Unshielded 36 nH 3 % 160 mA 2.8 Ohms - 55 C + 125 C 14 2.4 GHz Standard 0.65 mm 0.35 mm 0.35 mm Ceramic MHQ-P Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 0201 36nH Tol 3% AEC-Q200 14.915In Stock
Min.: 1
Mult.: 1
Reel: 15.000

Multilayer 0201 (0603 metric) Unshielded 36 nH 3 % 160 mA 2.8 Ohms - 55 C + 125 C 14 2.4 GHz Standard 0.65 mm 0.35 mm 0.35 mm Ceramic AEC-Q200 MHQ-P Reel, Cut Tape, MouseReel