MLG-P Series RF Inductors - SMD

Results: 476
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Core Material Qualification Series Packaging
TDK RF Inductors - SMD IND 0201 1.0nH Hi-Q SMD RF IND 23.962In Stock
Min.: 1
Mult.: 1
Reel: 15.000

Multilayer 0201 (0603 metric) Unshielded 1 nH 0.1 nH 1 A 70 mOhms - 55 C + 125 C 14 20 GHz Standard 0.6 mm 0.3 mm 0.3 mm Ceramic MLG-P Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD IND 0201 1.0nH Hi-Q AEC Q200 RF IND 9.951In Stock
Min.: 1
Mult.: 1
Reel: 15.000

Multilayer 0201 (0603 metric) Unshielded 1 nH 0.1 nH 1 A 70 mOhms - 55 C + 125 C 14 20 GHz Standard 0.6 mm 0.3 mm 0.3 mm Ceramic AEC-Q200 MLG-P Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD IND 0201 1.0nH Hi-Q SMD RF IND 15.522In Stock
Min.: 1
Mult.: 1
Reel: 15.000

Multilayer 0201 (0603 metric) Unshielded 1 nH 0.2 nH 1 A 70 mOhms - 55 C + 125 C 14 20 GHz Standard 0.6 mm 0.3 mm 0.3 mm Ceramic MLG-P Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD IND 0201 1.0nH Hi-Q AEC Q200 RF IND 9.350In Stock
Min.: 1
Mult.: 1
Reel: 15.000

Multilayer 0201 (0603 metric) Unshielded 1 nH 0.2 nH 1 A 70 mOhms - 55 C + 125 C 14 20 GHz Standard 0.6 mm 0.3 mm 0.3 mm Ceramic AEC-Q200 MLG-P Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD IND 0201 1.1nH Hi-Q SMD RF IND 16.067In Stock
Min.: 1
Mult.: 1
Reel: 15.000

Multilayer 0201 (0603 metric) Unshielded 1.1 nH 0.1 nH 1 A 70 mOhms - 55 C + 125 C 14 19.9 GHz Standard 0.6 mm 0.3 mm 0.3 mm Ceramic MLG-P Reel, Cut Tape
TDK RF Inductors - SMD IND 0201 1.1nH Hi-Q SMD RF IND 8.012In Stock
Min.: 1
Mult.: 1
Reel: 15.000

Multilayer 0201 (0603 metric) Unshielded 1.1 nH 0.2 nH 1 A 70 mOhms - 55 C + 125 C 14 19.9 GHz Standard 0.6 mm 0.3 mm 0.3 mm Ceramic MLG-P Reel, Cut Tape
TDK RF Inductors - SMD IND 0201 1.1nH Hi-Q SMD RF IND 2.260In Stock
Min.: 1
Mult.: 1
Reel: 15.000

Multilayer 0201 (0603 metric) Unshielded 1.1 nH 0.3 nH 1 A 70 mOhms - 55 C + 125 C 14 19.9 GHz Standard 0.6 mm 0.3 mm 0.3 mm Ceramic MLG-P Reel, Cut Tape
TDK RF Inductors - SMD IND 0201 1.2nH Hi-Q SMD RF IND 18.171In Stock
Min.: 1
Mult.: 1
Reel: 15.000

Multilayer 0201 (0603 metric) Unshielded 1.2 nH 0.1 nH 800 mA 80 mOhms - 55 C + 125 C 14 16 GHz Standard 0.6 mm 0.3 mm 0.3 mm Ceramic MLG-P Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD IND 0201 1.2nH Hi-Q AEC Q200 RF IND 7.675In Stock
Min.: 1
Mult.: 1
Reel: 15.000

Multilayer 0201 (0603 metric) Unshielded 1.2 nH 0.2 nH 800 mA 80 mOhms - 55 C + 125 C 14 16 GHz Standard 0.6 mm 0.3 mm 0.3 mm Ceramic AEC-Q200 MLG-P Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD IND 0201 1.3nH Hi-Q SMD RF IND 11.225In Stock
Min.: 1
Mult.: 1
Reel: 15.000

Multilayer 0201 (0603 metric) Unshielded 1.3 nH 0.3 nH 800 mA 80 mOhms - 55 C + 125 C 14 13.9 GHz Standard 0.6 mm 0.3 mm 0.3 mm Ceramic MLG-P Reel, Cut Tape
TDK RF Inductors - SMD IND 0201 1.4nH Hi-Q SMD RF IND 9.945In Stock
Min.: 1
Mult.: 1
Reel: 15.000

Multilayer 0201 (0603 metric) Unshielded 1.4 nH 0.1 nH 800 mA 90 mOhms - 55 C + 125 C 14 11.7 GHz Standard 0.6 mm 0.3 mm 0.3 mm Ceramic MLG-P Reel, Cut Tape
TDK RF Inductors - SMD IND 0201 1.5nH Hi-Q SMD RF IND 13.240In Stock
Min.: 1
Mult.: 1
Reel: 15.000

Multilayer 0201 (0603 metric) Unshielded 1.5 nH 0.1 nH 800 mA 100 mOhms - 55 C + 125 C 14 14.9 GHz Standard 0.6 mm 0.3 mm 0.3 mm Ceramic MLG-P Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD IND 0201 1.5nH Hi-Q SMD RF IND 15.680In Stock
Min.: 1
Mult.: 1
Reel: 15.000

Multilayer 0201 (0603 metric) Unshielded 1.5 nH 0.2 nH 800 mA 100 mOhms - 55 C + 125 C 14 14.9 GHz Standard 0.6 mm 0.3 mm 0.3 mm Ceramic MLG-P Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD IND 0201 1.5nH Hi-Q SMD RF IND 13.171In Stock
Min.: 1
Mult.: 1
Reel: 15.000

Multilayer 0201 (0603 metric) Unshielded 1.5 nH 0.3 nH 800 mA 100 mOhms - 55 C + 125 C 14 14.9 GHz Standard 0.6 mm 0.3 mm 0.3 mm Ceramic MLG-P Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD IND 0201 1.5nH Hi-Q AEC Q200 RF IND 14.070In Stock
Min.: 1
Mult.: 1
Reel: 15.000

Multilayer 0201 (0603 metric) Unshielded 1.5 nH 0.3 nH 800 mA 100 mOhms - 55 C + 125 C 14 14.9 GHz Standard 0.6 mm 0.3 mm 0.33 mm Ceramic AEC-Q200 MLG-P Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD IND 0201 1.6nH Hi-Q SMD RF IND 12.350In Stock
Min.: 1
Mult.: 1
Reel: 15.000

Multilayer 0201 (0603 metric) Unshielded 1.6 nH 0.1 nH 700 mA 100 mOhms - 55 C + 125 C 14 13.4 GHz Standard 0.6 mm 0.3 mm 0.3 mm Ceramic MLG-P Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD IND 0201 1.6nH Hi-Q AEC Q200 RF IND 12.353In Stock
Min.: 1
Mult.: 1
Reel: 15.000

Multilayer 0201 (0603 metric) Unshielded 1.6 nH 0.1 nH 700 mA 100 mOhms - 55 C + 125 C 14 13.4 GHz Standard 0.6 mm 0.3 mm 0.3 mm Ceramic AEC-Q200 MLG-P Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD IND 0201 1.6nH Hi-Q SMD RF IND 12.985In Stock
Min.: 1
Mult.: 1
Reel: 15.000

Multilayer 0201 (0603 metric) Unshielded 1.6 nH 0.2 nH 700 mA 100 mOhms - 55 C + 125 C 14 13.4 GHz Standard 0.6 mm 0.3 mm 0.3 mm Ceramic MLG-P Reel, Cut Tape
TDK RF Inductors - SMD IND 0201 1.7nH Hi-Q SMD RF IND 16.720In Stock
Min.: 1
Mult.: 1
Reel: 15.000

Multilayer 0201 (0603 metric) Unshielded 1.7 nH 0.1 nH 700 mA 100 mOhms - 55 C + 125 C 14 12.8 GHz Standard 0.6 mm 0.3 mm 0.3 mm Ceramic MLG-P Reel, Cut Tape
TDK RF Inductors - SMD IND 0201 1.8nH Hi-Q SMD RF IND 16.865In Stock
Min.: 1
Mult.: 1
Reel: 15.000

Multilayer 0201 (0603 metric) Unshielded 1.8 nH 0.1 nH 700 mA 100 mOhms - 55 C + 125 C 14 10.7 GHz Standard 0.6 mm 0.3 mm 0.3 mm Ceramic MLG-P Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD IND 0201 1.8nH Hi-Q SMD RF IND 11.949In Stock
Min.: 1
Mult.: 1
Reel: 15.000

Multilayer 0201 (0603 metric) Unshielded 1.8 nH 0.2 nH 700 mA 100 mOhms - 55 C + 125 C 14 10.7 GHz Standard 0.6 mm 0.3 mm 0.3 mm Ceramic MLG-P Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD IND 0201 1.8nH Hi-Q AEC Q200 RF IND 3.450In Stock
Min.: 1
Mult.: 1
Reel: 15.000

Multilayer 0201 (0603 metric) Unshielded 1.8 nH 0.2 nH 700 mA 100 mOhms - 55 C + 125 C 14 10.7 GHz Standard 0.6 mm 0.3 mm 0.3 mm Ceramic AEC-Q200 MLG-P Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD IND 0201 1.8nH Hi-Q SMD RF IND 673In Stock
Min.: 1
Mult.: 1
Reel: 15.000

Multilayer 0201 (0603 metric) Unshielded 1.8 nH 0.3 nH 700 mA 100 mOhms - 55 C + 125 C 14 10.7 GHz Standard 0.6 mm 0.3 mm 0.3 mm Ceramic MLG-P Reel, Cut Tape
TDK RF Inductors - SMD IND 0201 1.9nH Hi-Q SMD RF IND 9.003In Stock
Min.: 1
Mult.: 1
Reel: 15.000

Multilayer 0201 (0603 metric) Unshielded 1.9 nH 0.1 nH 600 mA 100 mOhms - 55 C + 125 C 14 10.9 GHz Standard 0.6 mm 0.3 mm 0.3 mm Ceramic MLG-P Reel, Cut Tape
TDK RF Inductors - SMD IND 0201 20nH Hi-Q SMD RF IND 41.036In Stock
Min.: 1
Mult.: 1
Reel: 15.000

Multilayer 0201 (0603 metric) Unshielded 20 nH 3 % 150 mA 1.9 Ohms - 55 C + 125 C 14 3.3 GHz Standard 0.6 mm 0.3 mm 0.3 mm Ceramic MLG-P Reel, Cut Tape, MouseReel