WCLA Series RF Inductors - SMD

Results: 152
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Core Material Qualification Series Packaging
Eaton Electronics RF Inductors - SMD Chip IND 150uH 0.14A SMT 2 Pad 3.930In Stock
Min.: 1
Mult.: 1
Reel: 1.500

Wirewound 1210 (3225 metric) Shielded 150 uH 10 % 140 mA 6.55 Ohms - 55 C + 125 C 10 5 MHz 3.6 mm 2.8 mm 2.4 mm Ferrite WCLA Reel, Cut Tape, MouseReel
Eaton Electronics RF Inductors - SMD Chip IND 330uH 0.098A SMT 2 Pad 3.960In Stock
Min.: 1
Mult.: 1
Reel: 1.500

Wirewound 1210 (3225 metric) Shielded 330 uH 10 % 98 mA 13.7 Ohms - 55 C + 125 C 10 2.8 MHz 3.6 mm 2.8 mm 2.4 mm Ferrite WCLA Reel, Cut Tape, MouseReel
Eaton Electronics RF Inductors - SMD Chip IND 39.0uH 0.27A SMT 2 Pad 3.893In Stock
Min.: 1
Mult.: 1
Reel: 1.500

Wirewound 1210 (3225 metric) Shielded 39 uH 10 % 270 mA 1.66 Ohms - 55 C + 125 C 10 12 MHz 3.6 mm 2.8 mm 2.4 mm Ferrite WCLA Reel, Cut Tape, MouseReel
Eaton Electronics RF Inductors - SMD Chip IND 470uH 0.086A SMT 2 Pad 2.568In Stock
Min.: 1
Mult.: 1
Reel: 1.500

Wirewound 1210 (3225 metric) Shielded 470 uH 10 % 86 mA 18.1 Ohms - 55 C + 125 C 10 2.6 MHz 3.6 mm 2.8 mm 2.4 mm Ferrite WCLA Reel, Cut Tape, MouseReel
Eaton Electronics RF Inductors - SMD Chip IND 689uH 0.076A SMT 2 Pad 3.632In Stock
Min.: 1
Mult.: 1
Reel: 1.500

Wirewound 1210 (3225 metric) Shielded 680 uH 10 % 76 mA 22 Ohms - 55 C + 125 C 10 2.3 MHz 3.6 mm 2.8 mm 2.4 mm Ferrite WCLA Reel, Cut Tape, MouseReel
Eaton Electronics RF Inductors - SMD Chip IND 10.0uH 0.392A SMT 2 Pad 4.274In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Wirewound 1008 (2520 metric) Shielded 10 uH 10 % 392 mA 860 mOhms - 55 C + 125 C 12 28 MHz 2.9 mm 2.5 mm 2.1 mm Ferrite WCLA Reel, Cut Tape, MouseReel
Eaton Electronics RF Inductors - SMD Chip IND 15.0uH 0.342A SMT 2 Pad 3.660In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Wirewound 1008 (2520 metric) Shielded 15 uH 10 % 342 mA 1.09 Ohms - 55 C + 125 C 12 21 MHz 2.9 mm 2.5 mm 2.1 mm Ferrite WCLA Reel, Cut Tape, MouseReel
Eaton Electronics RF Inductors - SMD Chip IND 1.0uH 1.01A SMT 2 Pad 3.171In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Wirewound 1008 (2520 metric) Shielded 1 uH 10 % 1 A 130 mOhms - 55 C + 125 C 12 345 MHz 2.9 mm 2.5 mm 2.1 mm Ferrite WCLA Reel, Cut Tape, MouseReel
Eaton Electronics RF Inductors - SMD Chip IND 1.5uH 0.85A SMT 2 Pad 3.955In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Wirewound 1008 (2520 metric) Shielded 1.5 uH 10 % 850 mA 170 mOhms - 55 C + 125 C 12 100 MHz 2.9 mm 2.5 mm 2.1 mm Ferrite WCLA Reel, Cut Tape, MouseReel
Eaton Electronics RF Inductors - SMD Chip IND 22.0uH 0.26A SMT 2 Pad 4.025In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Wirewound 1008 (2520 metric) Shielded 22 uH 10 % 260 mA 1.96 Ohms - 55 C + 125 C 12 18 MHz 2.9 mm 2.5 mm 2.1 mm Ferrite WCLA Reel, Cut Tape, MouseReel
Eaton Electronics RF Inductors - SMD Chip IND 33.0uH 0.236A SMT 2 Pad 3.764In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Wirewound 1008 (2520 metric) Shielded 33 uH 10 % 236 mA 2.47 mOhms - 55 C + 125 C 12 15 MHz 2.9 mm 2.5 mm 2.1 mm Ferrite WCLA Reel, Cut Tape, MouseReel
Eaton Electronics RF Inductors - SMD Chip IND 3.3uH 0.715A SMT 2 Pad 3.954In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Wirewound 1008 (2520 metric) Shielded 3.3 uH 10 % 715 mA 260 mOhms - 55 C + 125 C 12 48 MHz 2.9 mm 2.5 mm 2.1 mm Ferrite WCLA Reel, Cut Tape, MouseReel
Eaton Electronics RF Inductors - SMD Chip IND 4.7uH 0.505A SMT 2 Pad 3.970In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Wirewound 1008 (2520 metric) Shielded 4.7 uH 10 % 505 mA 520 mOhms - 55 C + 125 C 12 46 MHz 2.9 mm 2.5 mm 2.1 mm Ferrite WCLA Reel, Cut Tape, MouseReel
Eaton Electronics RF Inductors - SMD Chip IND 8.2uH 0.41A SMT 2 Pad 3.933In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Wirewound 1008 (2520 metric) Shielded 8.2 uH 10 % 410 mA 760 mOhms - 55 C + 125 C 12 30 MHz 2.9 mm 2.5 mm 2.1 mm Ferrite WCLA Reel, Cut Tape, MouseReel
Eaton Electronics RF Inductors - SMD WCLA Auto Chip IND 1005 6.8nH 2 Pads 1.000In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Wirewound 0402 (1005 metric) Unshielded 6.8 nH 5 % 680 mA 260 mOhms - 40 C + 125 C 23 4.8 GHz Standard 1.19 mm 0.66 mm 0.6 mm AEC-Q200 WCLA Reel, Cut Tape
Eaton Electronics RF Inductors - SMD WCLA Auto Chip IND 1608 150nH 2 Pads 990In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Wirewound 0603 (1608 metric) Unshielded 150 nH 5 % 280 mA 800 mOhms - 40 C + 125 C 28 990 MHz Standard 1.78 mm 1.1 mm 0.95 mm AEC-Q200 WCLA Reel, Cut Tape
Eaton Electronics RF Inductors - SMD WCLA Auto Chip IND 1608 33nH 2 Pads 896In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Wirewound 0603 (1608 metric) Unshielded 33 nH 5 % 600 mA 220 mOhms - 40 C + 125 C 36 2.3 GHz Standard 1.78 mm 1.1 mm 0.95 mm AEC-Q200 WCLA Reel, Cut Tape
Eaton Electronics RF Inductors - SMD WCLA Auto Chip IND 1608 68nH 2 Pads 885In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Wirewound 0603 (1608 metric) Unshielded 68 nH 5 % 600 mA 340 mOhms - 40 C + 125 C 36 1.7 GHz Standard 1.78 mm 1.1 mm 0.95 mm AEC-Q200 WCLA Reel, Cut Tape
Eaton Electronics RF Inductors - SMD WCLA Auto Chip IND 2012 10nH 2 Pads 171In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Wirewound 0805 (2012 metric) Unshielded 10 nH 5 % 600 mA 150 mOhms - 40 C + 125 C 50 4.2 GHz Standard 2.3 mm 1.7 mm 1.52 mm AEC-Q200 WCLA Reel, Cut Tape
Eaton Electronics RF Inductors - SMD WCLA Auto Chip IND 2012 1.2nH 2 Pads 840In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Wirewound 0805 (2012 metric) Unshielded 1.2 uH 5 % 170 mA 2.55 Ohms - 40 C + 125 C 50 180 MHz Standard 2.3 mm 1.7 mm 1.52 mm AEC-Q200 WCLA Reel, Cut Tape
Eaton Electronics RF Inductors - SMD WCLA Auto Chip IND 2012 2.2H 2 Pads 2.752In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Wirewound 0805 (2012 metric) Unshielded 2.2 uH 5 % 150 mA 4.2 Ohms - 40 C + 125 C 16 50 MHz Standard 2.3 mm 1.7 mm 1.52 mm AEC-Q200 WCLA Reel, Cut Tape
Eaton Electronics RF Inductors - SMD WCLA Auto Chip IND 2012 56nH 2 Pads 970In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Wirewound 0805 (2012 metric) Unshielded 56 nH 5 % 500 mA 340 mOhms - 40 C + 125 C 55 1.55 GHz Standard 2.3 mm 1.7 mm 1.52 mm AEC-Q200 WCLA Reel, Cut Tape
Eaton Electronics RF Inductors - SMD WCLA Auto Chip IND 2012 560nH 2 Pads 2.560In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Wirewound 0805 (2012 metric) Unshielded 560 nH 5 % 230 mA 1.9 Ohms - 40 C + 125 C 23 340 MHz Standard 2.3 mm 1.7 mm 1.52 mm AEC-Q200 WCLA Reel, Cut Tape
Eaton Electronics RF Inductors - SMD WCLA, Auto Chip IND 1005 1.0nH 2 Pads SMT 3.772In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Wirewound 0402 (1005 metric) Unshielded 1 nH 10 % 1.36 A 45 mOhms - 40 C + 125 C 13 10 GHz Standard 1.19 mm 0.66 mm 0.6 mm AEC-Q200 WCLA Reel, Cut Tape
Eaton Electronics RF Inductors - SMD 3.3 NH 10% AEC-Q200 4.850In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Wirewound 0603 (1608 metric) Unshielded 3.3 nH 5 % 700 mA 75 mOhms - 40 C + 125 C 20 5.9 GHz Standard 1.78 mm 1.1 mm 0.95 mm AEC-Q200 WCLA Reel, Cut Tape