AISC-0603 Series RF Inductors - SMD

Results: 70
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Core Material Series Packaging
ABRACON RF Inductors - SMD IND 8.70 nH 0.700 A 95.00 mOhm Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
Reel: 3.000

Wirewound 0603 (1812 metric) Unshielded 8.7 nH 5 % 700 mA 95 mOhms - 40 C + 125 C 31 6 GHz Standard 1.8 mm 1.12 mm 1.02 mm Ceramic AISC-0603 Reel, Cut Tape
ABRACON RF Inductors - SMD IND 9.50 nH 0.540 A 160.00 mOhm Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
Reel: 3.000

Wirewound 0603 (1812 metric) Unshielded 9.5 nH 5 % 540 mA 160 mOhms - 40 C + 125 C 26 6 GHz Standard 1.8 mm 1.12 mm 1.02 mm Ceramic AISC-0603 Reel, Cut Tape
ABRACON RF Inductors - SMD IND 10.00 nH 0.600 A 130.00 mOhm Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
Reel: 3.000

Wirewound 0603 (1812 metric) Unshielded 10 nH 5 % 600 mA 130 mOhms - 40 C + 125 C 30 6 GHz Standard 1.8 mm 1.12 mm 1.02 mm Ceramic AISC-0603 Reel, Cut Tape
ABRACON RF Inductors - SMD IND 12.00 nH 0.600 A 130.00 mOhm Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
Reel: 3.000

Wirewound 0603 (1812 metric) Unshielded 12 nH 5 % 600 mA 130 mOhms - 40 C + 125 C 35 6 GHz Standard 1.8 mm 1.12 mm 1.02 mm Ceramic AISC-0603 Reel, Cut Tape, MouseReel
ABRACON RF Inductors - SMD IND 37.00 nH 0.460 A 220.00 mOhm Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
Reel: 3.000

Ceramic Wirewound RF Inductor 0603 (1812 metric) Unshielded 37 nH 5 % - 40 C + 125 C Standard 1.8 mm 1.12 mm 1.02 mm Ceramic AISC-0603 Reel, Cut Tape
ABRACON RF Inductors - SMD IND 51.00 nH 0.390 A 300.00 mOhm Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
Reel: 3.000

Wirewound 0603 (1812 metric) Unshielded 51 nH 5 % 390 mA 300 mOhms - 40 C + 125 C 35 2.4 GHz Standard 1.8 mm 1.12 mm 1.02 mm Ceramic AISC-0603 Reel, Cut Tape
ABRACON RF Inductors - SMD IND 0.27 uH 0.120 A 3000.00 mOhm Lead-Time 14 Weeks
Min.: 1
Mult.: 1
Reel: 3.000

Wirewound 0603 (1812 metric) Unshielded 270 nH 5 % 120 mA 3 Ohms - 40 C + 125 C 26 960 MHz Standard 1.8 mm 1.12 mm 1.02 mm Ceramic AISC-0603 Reel, Cut Tape, MouseReel
ABRACON RF Inductors - SMD IND 0.39 uH 0.100 A 4500.00 mOhm Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
Reel: 3.000

Wirewound 0603 (1812 metric) Unshielded 390 nH 5 % 100 mA 4.5 Ohms - 40 C + 125 C 27 800 MHz Standard 1.8 mm 1.12 mm 1.02 mm Ceramic AISC-0603 Reel, Cut Tape, MouseReel
ABRACON RF Inductors - SMD IND 8.20 nH 0.700 A 95.00 mOhm Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
Reel: 3.000

Wirewound 0603 (1812 metric) Unshielded 8.2 nH 2 % 700 mA 95 mOhms - 40 C + 125 C 31 6 GHz Standard 1.8 mm 1.12 mm 1.02 mm Ceramic AISC-0603 Reel, Cut Tape
ABRACON RF Inductors - SMD IND 8.70 nH 0.700 A 95.00 mOhm Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
Reel: 3.000

Wirewound 0603 (1812 metric) Unshielded 8.7 nH 2 % 700 mA 95 mOhms - 40 C + 125 C 31 6 GHz Standard 1.8 mm 1.12 mm 1.02 mm Ceramic AISC-0603 Reel, Cut Tape
ABRACON RF Inductors - SMD IND 9.50 nH 0.540 A 160.00 mOhm Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
Reel: 3.000

Wirewound 0603 (1812 metric) Unshielded 9.5 nH 2 % 540 mA 160 mOhms - 40 C + 125 C 26 6 GHz Standard 1.8 mm 1.12 mm 1.02 mm Ceramic AISC-0603 Reel, Cut Tape
ABRACON RF Inductors - SMD IND 12.00 nH 0.600 A 130.00 mOhm Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
Reel: 3.000

Wirewound 0603 (1812 metric) Unshielded 12 nH 2 % 600 mA 130 mOhms - 40 C + 125 C 35 6 GHz Standard 1.8 mm 1.12 mm 1.02 mm Ceramic AISC-0603 Reel, Cut Tape
ABRACON RF Inductors - SMD IND 15.00 nH 0.550 A 150.00 mOhm Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
Reel: 3.000

Wirewound 0603 (1812 metric) Unshielded 15 nH 2 % 550 mA 150 mOhms - 40 C + 125 C 37 6 GHz Standard 1.8 mm 1.12 mm 1.02 mm Ceramic AISC-0603 Reel, Cut Tape
ABRACON RF Inductors - SMD 18 NH 2% Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
Reel: 3.000

Wirewound 0603 (1812 metric) Unshielded 18 nH 2 % 550 mA 150 mOhms - 40 C + 125 C 37 5.5 GHz Standard 1.8 mm 1.12 mm 1.02 mm Ceramic AISC-0603 Reel, Cut Tape, MouseReel
ABRACON RF Inductors - SMD IND 24.00 nH 0.490 A 190.00 mOhm Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
Reel: 3.000

Wirewound 0603 (1812 metric) Unshielded 24 nH 2 % 490 mA 190 mOhms - 40 C + 125 C 40 3.8 GHz Standard 1.8 mm 1.12 mm 1.02 mm Ceramic AISC-0603 Reel, Cut Tape
ABRACON RF Inductors - SMD IND 37.00 nH 0.460 A 220.00 mOhm Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
Reel: 3.000

Ceramic Wirewound RF Inductor 0603 (1812 metric) Unshielded 37 nH 2 % - 40 C + 125 C Standard 1.8 mm 1.12 mm 1.02 mm Ceramic AISC-0603 Reel, Cut Tape
ABRACON RF Inductors - SMD IND 56.00 nH 0.360 A 350.00 mOhm Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
Reel: 3.000

Wirewound 0603 (1812 metric) Unshielded 56 nH 2 % 360 mA 350 mOhms - 40 C + 125 C 38 2.4 GHz Standard 1.8 mm 1.12 mm 1.02 mm Ceramic AISC-0603 Reel, Cut Tape
ABRACON RF Inductors - SMD IND 68.00 nH 0.350 A 380.00 mOhm Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
Reel: 3.000

Wirewound 0603 (1812 metric) Unshielded 68 nH 2 % 350 mA 380 mOhms - 40 C + 125 C 36 2.2 GHz Standard 1.8 mm 1.12 mm 1.02 mm Ceramic AISC-0603 Reel, Cut Tape
ABRACON RF Inductors - SMD IND 72.00 nH 0.320 A 430.00 mOhm Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
Reel: 3.000

Wirewound 0603 (1812 metric) Unshielded 72 nH 2 % 320 mA 430 mOhms - 40 C + 125 C 34 2.1 GHz Standard 1.8 mm 1.12 mm 1.02 mm Ceramic AISC-0603 Reel, Cut Tape
ABRACON RF Inductors - SMD IND 0.33 uH 0.100 A 4200.00 mOhm Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
Reel: 3.000

Wirewound 0603 (1812 metric) Unshielded 330 nH 2 % 100 mA 4.2 Ohms - 40 C + 125 C 26 800 MHz Standard 1.8 mm 1.12 mm 1.02 mm Ceramic AISC-0603 Reel, Cut Tape, MouseReel