MLG-P Series RF Inductors - SMD

Results: 476
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Core Material Qualification Series Packaging
TDK RF Inductors - SMD IND 01005 1.4nH Hi-Q SMD RF IND Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Reel: 20.000

Multilayer 01005 (0402 metric) Shielded 1.4 nH 0.1 nH 250 mA 600 mOhms - 55 C + 125 C 7 14 GHz Standard 0.4 mm 0.2 mm 0.22 mm Ceramic MLG-P Reel, Cut Tape
TDK RF Inductors - SMD IND 01005 1.5nH Hi-Q SMD RF IND Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Reel: 20.000

Multilayer 01005 (0402 metric) Shielded 1.5 nH 0.1 nH 220 mA 600 mOhms - 55 C + 125 C 8 14 GHz Standard 0.4 mm 0.2 mm 0.22 mm Ceramic MLG-P Reel, Cut Tape
TDK RF Inductors - SMD IND 01005 1.5nH Hi-Q SMD RF IND Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Reel: 20.000

Multilayer 01005 (0402 metric) Shielded 1.5 nH 0.3 nH 220 mA 600 mOhms - 55 C + 125 C 8 14 GHz Standard 0.4 mm 0.2 mm 0.22 mm Ceramic MLG-P Reel, Cut Tape
TDK RF Inductors - SMD IND 01005 1.6nH Hi-Q SMD RF IND Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Reel: 20.000

Multilayer 01005 (0402 metric) Shielded 1.6 nH 0.3 nH 220 mA 600 mOhms - 55 C + 125 C 9 12.9 GHz Standard 0.4 mm 0.2 mm 0.22 mm Ceramic MLG-P Reel, Cut Tape
TDK RF Inductors - SMD IND 01005 1.7nH Hi-Q SMD RF IND Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Reel: 20.000

Multilayer 01005 (0402 metric) Shielded 1.7 nH 0.1 nH 200 mA 600 mOhms - 55 C + 125 C 9 12.4 GHz Standard 0.4 mm 0.2 mm 0.22 mm Ceramic MLG-P Reel, Cut Tape
TDK RF Inductors - SMD IND 01005 1.8nH Hi-Q SMD RF IND Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Reel: 20.000

Multilayer 01005 (0402 metric) Shielded 1.8 nH 0.1 nH 200 mA 600 mOhms - 55 C + 125 C 9 11.5 GHz Standard 0.4 mm 0.2 mm 0.22 mm Ceramic MLG-P Reel, Cut Tape
TDK RF Inductors - SMD IND 01005 1.9nH Hi-Q SMD RF IND Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Reel: 20.000

Multilayer 01005 (0402 metric) Shielded 1.9 nH 0.1 nH 200 mA 600 mOhms - 55 C + 125 C 9 10.5 GHz Standard 0.4 mm 0.2 mm 0.22 mm Ceramic MLG-P Reel, Cut Tape
TDK RF Inductors - SMD IND 01005 20nH Hi-Q SMD RF IND Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Reel: 20.000

Multilayer 01005 (0402 metric) Shielded 20 nH 3 % 130 mA 3 Ohms - 55 C + 125 C 7 2.8 GHz Standard 0.4 mm 0.2 mm 0.22 mm Ceramic MLG-P Reel, Cut Tape
TDK RF Inductors - SMD IND 01005 20nH Hi-Q SMD RF IND Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Reel: 20.000

Multilayer 01005 (0402 metric) Shielded 20 nH 5 % 130 mA 3 Ohms - 55 C + 125 C 7 2.8 GHz Standard 0.4 mm 0.2 mm 0.22 mm Ceramic MLG-P Reel, Cut Tape
TDK RF Inductors - SMD IND 01005 22nH Hi-Q SMD RF IND Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Reel: 20.000

Multilayer 01005 (0402 metric) Shielded 22 nH 5 % 130 mA 3.2 Ohms - 55 C + 125 C 7 2.7 GHz Standard 0.4 mm 0.2 mm 0.22 mm Ceramic MLG-P Reel, Cut Tape
TDK RF Inductors - SMD IND 01005 24nH Hi-Q SMD RF IND Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Reel: 20.000

Multilayer 01005 (0402 metric) Shielded 24 nH 5 % 120 mA 3.2 Ohms - 55 C + 125 C 7 2.6 GHz Standard 0.4 mm 0.2 mm 0.22 mm Ceramic MLG-P Reel, Cut Tape
TDK RF Inductors - SMD IND 01005 27nH Hi-Q SMD RF IND Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Reel: 20.000

Multilayer 01005 (0402 metric) Shielded 27 nH 5 % 120 mA 3.5 Ohms - 55 C + 125 C 7 2.3 GHz Standard 0.4 mm 0.2 mm 0.22 mm Ceramic MLG-P Reel, Cut Tape
TDK RF Inductors - SMD IND 01005 2.0nH Hi-Q SMD RF IND Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Reel: 20.000

Multilayer 01005 (0402 metric) Shielded 2 nH 0.3 nH 200 mA 600 mOhms - 55 C + 125 C 9 11 GHz Standard 0.4 mm 0.2 mm 0.22 mm Ceramic MLG-P Reel, Cut Tape
TDK RF Inductors - SMD IND 01005 2.1nH Hi-Q SMD RF IND Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Reel: 20.000

Multilayer 01005 (0402 metric) Shielded 2.1 nH 0.1 nH 200 mA 700 mOhms - 55 C + 125 C 8 11.5 GHz Standard 0.4 mm 0.2 mm 0.22 mm Ceramic MLG-P Reel, Cut Tape
TDK RF Inductors - SMD IND 01005 2.2nH Hi-Q SMD RF IND Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Reel: 20.000

Multilayer 01005 (0402 metric) Shielded 2.2 nH 0.1 nH 200 mA 700 mOhms - 55 C + 125 C 8 10.7 GHz Standard 0.4 mm 0.2 mm 0.22 mm Ceramic MLG-P Reel, Cut Tape
TDK RF Inductors - SMD IND 01005 2.3nH Hi-Q SMD RF IND Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Reel: 20.000

Multilayer 01005 (0402 metric) Shielded 2.3 nH 0.1 nH 200 mA 700 mOhms - 55 C + 125 C 8 10.3 GHz Standard 0.4 mm 0.2 mm 0.22 mm Ceramic MLG-P Reel, Cut Tape
TDK RF Inductors - SMD IND 01005 2.4nH Hi-Q SMD RF IND Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Reel: 20.000

Multilayer 01005 (0402 metric) Shielded 2.4 nH 0.3 nH 200 mA 700 mOhms - 55 C + 125 C 8 10.2 GHz Standard 0.4 mm 0.2 mm 0.22 mm Ceramic MLG-P Reel, Cut Tape
TDK RF Inductors - SMD IND 01005 2.5nH Hi-Q SMD RF IND Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Reel: 20.000

Multilayer 01005 (0402 metric) Shielded 2.5 nH 0.1 nH 200 mA 800 mOhms - 55 C + 125 C 8 10.3 GHz Standard 0.4 mm 0.2 mm 0.22 mm Ceramic MLG-P Reel, Cut Tape
TDK RF Inductors - SMD IND 01005 2.6nH Hi-Q SMD RF IND Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Reel: 20.000

Multilayer 01005 (0402 metric) Shielded 2.6 nH 0.1 nH 200 mA 800 mOhms - 55 C + 125 C 8 9.7 GHz Standard 0.4 mm 0.2 mm 0.22 mm Ceramic MLG-P Reel, Cut Tape
TDK RF Inductors - SMD IND 01005 2.7nH Hi-Q SMD RF IND Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Reel: 20.000

Multilayer 01005 (0402 metric) Shielded 2.7 nH 0.1 nH 200 mA 800 mOhms - 55 C + 125 C 8 9.9 GHz Standard 0.4 mm 0.2 mm 0.22 mm Ceramic MLG-P Reel, Cut Tape
TDK RF Inductors - SMD IND 01005 2.7nH Hi-Q SMD RF IND Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Reel: 20.000

Multilayer 01005 (0402 metric) Shielded 2.7 nH 0.3 nH 200 mA 800 mOhms - 55 C + 125 C 8 9.9 GHz Standard 0.4 mm 0.2 mm 0.22 mm Ceramic MLG-P Reel, Cut Tape
TDK RF Inductors - SMD IND 01005 2.8nH Hi-Q SMD RF IND Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Reel: 20.000

Multilayer 01005 (0402 metric) Shielded 2.8 nH 0.1 nH 200 mA 800 mOhms - 55 C + 125 C 8 9.2 GHz Standard 0.4 mm 0.2 mm 0.22 mm Ceramic MLG-P Reel, Cut Tape
TDK RF Inductors - SMD IND 01005 2.9nH Hi-Q SMD RF IND Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Reel: 20.000

Multilayer 01005 (0402 metric) Shielded 2.9 nH 0.1 nH 200 mA 800 mOhms - 55 C + 125 C 8 9.6 GHz Standard 0.4 mm 0.2 mm 0.22 mm Ceramic MLG-P Reel, Cut Tape
TDK RF Inductors - SMD IND 01005 30nH Hi-Q SMD RF IND Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Reel: 20.000

Multilayer 01005 (0402 metric) Shielded 30 nH 3 % 120 mA 3.6 Ohms - 55 C + 125 C 7 2.2 GHz Standard 0.4 mm 0.2 mm 0.22 mm Ceramic MLG-P Reel, Cut Tape
TDK RF Inductors - SMD IND 01005 30nH Hi-Q SMD RF IND Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Reel: 20.000

Multilayer 01005 (0402 metric) Shielded 30 nH 5 % 120 mA 3.6 Ohms - 55 C + 125 C 7 2.2 GHz Standard 0.4 mm 0.2 mm 0.22 mm Ceramic MLG-P Reel, Cut Tape