Walsin RF Inductors - SMD

Results: 2.245
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Core Material Qualification Series Packaging
Walsin WLAC294AZ0JT09LB
Walsin RF Inductors - SMD SMD Coil 294A T09 90nH +/-5% Non-Stocked
Min.: 1
Mult.: 1
Reel: 1.000

90 nH 5 % 3.5 A 15 mOhms - 40 C + 125 C 95 1.14 GHz 10.55 mm 6.35 mm 5.9 mm Reel, Cut Tape, MouseReel
Walsin WLAC294AZ0JT10LB
Walsin RF Inductors - SMD SMD Coil 294A T10 111nH +/-5% Non-Stocked
Min.: 1
Mult.: 1
Reel: 1.000

111 nH 5 % 3.5 A 15 mOhms - 40 C + 125 C 87 1.02 GHz 10.55 mm 6.35 mm 5.9 mm Reel, Cut Tape, MouseReel
Walsin WLAC294AZ0JT11LB
Walsin RF Inductors - SMD SMD Coil 294A T11 130nH +/-5% Non-Stocked
Min.: 1
Mult.: 1
Reel: 1.000

130 nH 5 % 3 A 20 mOhms - 40 C + 125 C 87 900 MHz 10.55 mm 6.35 mm 5.9 mm Reel, Cut Tape, MouseReel
Walsin WLAC294AZ0JT12LB
Walsin RF Inductors - SMD SMD Coil 294A T12 169nH +/-5% Non-Stocked
Min.: 1
Mult.: 1
Reel: 1.000

169 nH 5 % 3 A 25 mOhms - 40 C + 125 C 95 875 MHz 10.55 mm 6.35 mm 5.9 mm Reel, Cut Tape, MouseReel
Walsin WLAC294AZ0JT13LB
Walsin RF Inductors - SMD SMD Coil 294A T13 206nH +/-5% Non-Stocked
Min.: 1
Mult.: 1
Reel: 1.000

206 nH 5 % 3 A 30 mOhms - 40 C + 125 C 95 800 MHz 10.55 mm 6.35 mm 5.9 mm Reel, Cut Tape, MouseReel
Walsin WLAC294AZ0JT14LB
Walsin RF Inductors - SMD SMD Coil 294A T14 222nH +/-5% Non-Stocked
Min.: 1
Mult.: 1
Reel: 1.000

222 nH 5 % 3 A 35 mOhms - 40 C + 125 C 92 730 MHz 10.55 mm 6.35 mm 5.9 mm Reel, Cut Tape, MouseReel
Walsin WLAC294AZ0JT15LB
Walsin RF Inductors - SMD SMD Coil 294A T15 246nH +/-5% Non-Stocked
Min.: 1
Mult.: 1
Reel: 1.000

246 nH 5 % 3 A 35 mOhms - 40 C + 125 C 95 685 MHz 10.55 mm 6.35 mm 5.9 mm Reel, Cut Tape, MouseReel
Walsin WLAC294AZ0JT16LB
Walsin RF Inductors - SMD SMD Coil 294A T16 307nH +/-5% Non-Stocked
Min.: 1
Mult.: 1
Reel: 1.000

307 nH 5 % 3 A 35 mOhms - 40 C + 125 C 95 660 MHz 10.55 mm 6.35 mm 5.9 mm Reel, Cut Tape, MouseReel
Walsin WLAC294AZ0JT17LB
Walsin RF Inductors - SMD SMD Coil 294A T17 380nH +/-5% Non-Stocked
Min.: 1
Mult.: 1
Reel: 1.000

380 nH 5 % 2.5 A 50 mOhms - 40 C + 125 C 95 590 MHz 10.55 mm 6.35 mm 5.9 mm Reel, Cut Tape, MouseReel
Walsin WLAC294AZ0JT18LB
Walsin RF Inductors - SMD SMD Coil 294A T18 422nH +/-5% Non-Stocked
Min.: 1
Mult.: 1
Reel: 1.000

422 nH 5 % 2.5 A 60 mOhms - 40 C + 125 C 95 540 MHz 10.55 mm 6.35 mm 5.9 mm Reel, Cut Tape, MouseReel
Walsin WLAC294AZ0JT19LB
Walsin RF Inductors - SMD SMD Coil 294A T19 491nH +/-5% Non-Stocked
Min.: 1
Mult.: 1
Reel: 1.000

491 nH 5 % 2 A 65 mOhms - 40 C + 125 C 95 535 MHz 10.55 mm 6.35 mm 5.9 mm Reel, Cut Tape, MouseReel
Walsin WLAC294AZ0JT20LB
Walsin RF Inductors - SMD SMD Coil 294A T20 538nH +/-5% Non-Stocked
Min.: 1
Mult.: 1
Reel: 1.000

538 nH 5 % 2 A 90 mOhms - 40 C + 125 C 87 490 MHz 10.55 mm 6.35 mm 5.9 mm Reel, Cut Tape, MouseReel
Walsin WLAC294AZ0KT09LB
Walsin RF Inductors - SMD SMD Coil 294A T09 90nH +/-10% Non-Stocked
Min.: 1
Mult.: 1
Reel: 1.000

90 nH 10 % 3.5 A 15 mOhms - 40 C + 125 C 95 1.14 GHz 10.55 mm 6.35 mm 5.9 mm Reel, Cut Tape, MouseReel
Walsin WLAC294AZ0KT10LB
Walsin RF Inductors - SMD SMD Coil 294A T10 111nH +/-10% Non-Stocked
Min.: 1
Mult.: 1
Reel: 1.000

111 nH 10 % 3.5 A 15 mOhms - 40 C + 125 C 87 1.02 GHz 10.55 mm 6.35 mm 5.9 mm Reel, Cut Tape, MouseReel
Walsin WLAC294AZ0KT11LB
Walsin RF Inductors - SMD SMD Coil 294A T11 130nH +/-10% Non-Stocked
Min.: 1
Mult.: 1
Reel: 1.000

130 nH 10 % 3 A 20 mOhms - 40 C + 125 C 87 900 MHz 10.55 mm 6.35 mm 5.9 mm Reel, Cut Tape, MouseReel
Walsin WLAC294AZ0KT12LB
Walsin RF Inductors - SMD SMD Coil 294A T12 169nH +/-10% Non-Stocked
Min.: 1
Mult.: 1
Reel: 1.000

169 nH 10 % 3 A 25 mOhms - 40 C + 125 C 95 875 MHz 10.55 mm 6.35 mm 5.9 mm Reel, Cut Tape, MouseReel
Walsin WLAC294AZ0KT13LB
Walsin RF Inductors - SMD SMD Coil 294A T13 206nH +/-10% Non-Stocked
Min.: 1
Mult.: 1
Reel: 1.000

206 nH 10 % 3 A 30 mOhms - 40 C + 125 C 95 800 MHz 10.55 mm 6.35 mm 5.9 mm Reel, Cut Tape, MouseReel
Walsin WLAC294AZ0KT14LB
Walsin RF Inductors - SMD SMD Coil 294A T14 222nH +/-10% Non-Stocked
Min.: 1
Mult.: 1
Reel: 1.000

222 nH 10 % 3 A 35 mOhms - 40 C + 125 C 92 730 MHz 10.55 mm 6.35 mm 5.9 mm Reel, Cut Tape, MouseReel
Walsin WLAC294AZ0KT15LB
Walsin RF Inductors - SMD SMD Coil 294A T15 246nH +/-10% Non-Stocked
Min.: 1
Mult.: 1
Reel: 1.000

246 nH 10 % 3 A 35 mOhms - 40 C + 125 C 95 685 MHz 10.55 mm 6.35 mm 5.9 mm Reel, Cut Tape, MouseReel
Walsin WLAC294AZ0KT16LB
Walsin RF Inductors - SMD SMD Coil 294A T16 307nH +/-10% Non-Stocked
Min.: 1
Mult.: 1
Reel: 1.000

307 nH 10 % 3 A 35 mOhms - 40 C + 125 C 95 660 MHz 10.55 mm 6.35 mm 5.9 mm Reel, Cut Tape, MouseReel
Walsin WLAC294AZ0KT17LB
Walsin RF Inductors - SMD SMD Coil 294A T17 380nH +/-10% Non-Stocked
Min.: 1
Mult.: 1
Reel: 1.000

380 nH 10 % 2.5 A 50 mOhms - 40 C + 125 C 95 590 MHz 10.55 mm 6.35 mm 5.9 mm Reel, Cut Tape, MouseReel
Walsin WLAC294AZ0KT18LB
Walsin RF Inductors - SMD SMD Coil 294A T18 422nH +/-10% Non-Stocked
Min.: 1
Mult.: 1
Reel: 1.000

422 nH 10 % 2.5 A 60 mOhms - 40 C + 125 C 95 540 MHz 10.55 mm 6.35 mm 5.9 mm Reel, Cut Tape, MouseReel
Walsin WLAC294AZ0KT19LB
Walsin RF Inductors - SMD SMD Coil 294A T19 491nH +/-10% Non-Stocked
Min.: 1
Mult.: 1
Reel: 1.000

491 nH 10 % 2 A 65 mOhms - 40 C + 125 C 95 535 MHz 10.55 mm 6.35 mm 5.9 mm Reel, Cut Tape, MouseReel
Walsin WLAC294AZ0KT20LB
Walsin RF Inductors - SMD SMD Coil 294A T20 538nH +/-10% Non-Stocked
Min.: 1
Mult.: 1
Reel: 1.000

538 nH 10 % 2 A 90 mOhms - 40 C + 125 C 87 490 MHz 10.55 mm 6.35 mm 5.9 mm Reel, Cut Tape, MouseReel
Walsin WLAC29BAZ0J3N7LB
Walsin RF Inductors - SMD Coil Air SMD 29BA,3.7nH,J,100Q Non-Stocked
Min.: 1
Mult.: 1
Reel: 1.000

3.7 nH 5 % 2 mOhms - 40 C + 125 C 100 17.5 GHz 4.7 mm 5.33 mm 5.71 mm Reel, Cut Tape, MouseReel