Walsin RF Inductors - SMD

Results: 2.245
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Core Material Qualification Series Packaging
Walsin WLCM1005Z0G6N8TB
Walsin RF Inductors - SMD MLCI 1005(0402) 6.8nH+/-2% Non-Stocked
Min.: 1
Mult.: 1
Reel: 10.000

Multilayer 0402 (1005 metric) 6.8 nH 2 % 300 mA 250 mOhms - 55 C + 125 C 8 4.5 GHz 1 mm 0.5 mm 0.5 mm Ceramic WLCM Reel, Cut Tape, MouseReel
Walsin WLCM1005Z0G7N5TB
Walsin RF Inductors - SMD MLCI 1005(0402) 7.5nH+/-2% Non-Stocked
Min.: 1
Mult.: 1
Reel: 10.000

Multilayer 0402 (1005 metric) 7.5 nH 2 % 300 mA 280 mOhms - 55 C + 125 C 8 4.2 GHz 1 mm 0.5 mm 0.5 mm Ceramic WLCM Reel, Cut Tape, MouseReel
Walsin WLCM1005Z0G8N2TB
Walsin RF Inductors - SMD MLCI 1005(0402) 8.2nH+/-2% Non-Stocked
Min.: 1
Mult.: 1
Reel: 10.000

Multilayer 0402 (1005 metric) 8.2 nH 2 % 300 mA 280 mOhms - 55 C + 125 C 8 3.7 GHz 1 mm 0.5 mm 0.5 mm Ceramic WLCM Reel, Cut Tape, MouseReel
Walsin WLCM1005Z0G9N1TB
Walsin RF Inductors - SMD MLCI 1005(0402) 9.1nH+/-2% Non-Stocked
Min.: 1
Mult.: 1
Reel: 10.000

Multilayer 0402 (1005 metric) 9.1 nH 2 % 300 mA 300 mOhms - 55 C + 125 C 8 3.4 GHz 1 mm 0.5 mm 0.5 mm Ceramic WLCM Reel, Cut Tape, MouseReel
Walsin WLCM1005Z0H10NTB
Walsin RF Inductors - SMD MLCI 1005(0402) 10nH+/-3% Non-Stocked
Min.: 1
Mult.: 1
Reel: 10.000

Multilayer 0402 (1005 metric) 10 nH 3 % 300 mA 300 mOhms - 55 C + 125 C 8 3.4 GHz 1 mm 0.5 mm 0.5 mm Ceramic WLCM Reel, Cut Tape, MouseReel
Walsin WLCM1005Z0H12NTB
Walsin RF Inductors - SMD MLCI 1005(0402) 12nH+/-3% Non-Stocked
Min.: 1
Mult.: 1
Reel: 10.000

Multilayer 0402 (1005 metric) 12 nH 3 % 300 mA 450 mOhms - 55 C + 125 C 8 3 GHz 1 mm 0.5 mm 0.5 mm Ceramic WLCM Reel, Cut Tape, MouseReel
Walsin WLCM1005Z0H13NTB
Walsin RF Inductors - SMD MLCI 1005(0402) 13nH+/-3% Non-Stocked
Min.: 1
Mult.: 1
Reel: 10.000

Multilayer 0402 (1005 metric) 13 nH 3 % 300 mA 500 mOhms - 55 C + 125 C 8 3 GHz 1 mm 0.5 mm 0.5 mm Ceramic WLCM Reel, Cut Tape, MouseReel
Walsin WLCM1005Z0H15NTB
Walsin RF Inductors - SMD MLCI 1005(0402) 15nH+/-3% Non-Stocked
Min.: 1
Mult.: 1
Reel: 10.000

Multilayer 0402 (1005 metric) 15 nH 3 % 300 mA 550 mOhms - 55 C + 125 C 8 2.5 GHz 1 mm 0.5 mm 0.5 mm Ceramic WLCM Reel, Cut Tape, MouseReel
Walsin WLCM1005Z0H18NTB
Walsin RF Inductors - SMD MLCI 1005(0402) 18nH+/-3% Non-Stocked
Min.: 1
Mult.: 1
Reel: 10.000

Multilayer 0402 (1005 metric) 18 nH 3 % 300 mA 650 mOhms - 55 C + 125 C 8 2.2 GHz 1 mm 0.5 mm 0.5 mm Ceramic WLCM Reel, Cut Tape, MouseReel
Walsin WLCM1005Z0H22NTB
Walsin RF Inductors - SMD MLCI 1005(0402) 22nH+/-3% Non-Stocked
Min.: 1
Mult.: 1
Reel: 10.000

Multilayer 0402 (1005 metric) 22 nH 3 % 300 mA 700 mOhms - 55 C + 125 C 8 1.9 GHz 1 mm 0.5 mm 0.5 mm Ceramic WLCM Reel, Cut Tape, MouseReel
Walsin WLCM1005Z0H24NTB
Walsin RF Inductors - SMD MLCI 1005(0402) 24nH+/-3% Non-Stocked
Min.: 1
Mult.: 1
Reel: 10.000

Multilayer 0402 (1005 metric) 24 nH 3 % 300 mA 700 mOhms - 55 C + 125 C 8 1.7 GHz 1 mm 0.5 mm 0.5 mm Ceramic WLCM Reel, Cut Tape, MouseReel
Walsin WLCM1005Z0H27NTB
Walsin RF Inductors - SMD MLCI 1005(0402) 27nH+/-3% Non-Stocked
Min.: 1
Mult.: 1
Reel: 10.000

Multilayer 0402 (1005 metric) 27 nH 3 % 300 mA 800 mOhms - 55 C + 125 C 8 1.7 GHz 1 mm 0.5 mm 0.5 mm Ceramic WLCM Reel, Cut Tape, MouseReel
Walsin WLCM1005Z0H33NTB
Walsin RF Inductors - SMD MLCI 1005(0402) 33nH+/-3% Non-Stocked
Min.: 1
Mult.: 1
Reel: 10.000

Multilayer 0402 (1005 metric) 33 nH 3 % 200 mA 900 mOhms - 55 C + 125 C 8 1.6 GHz 1 mm 0.5 mm 0.5 mm Ceramic WLCM Reel, Cut Tape, MouseReel
Walsin WLCM1005Z0H39NTB
Walsin RF Inductors - SMD MLCI 1005(0402) 39nH+/-3% Non-Stocked
Min.: 1
Mult.: 1
Reel: 10.000

Multilayer 0402 (1005 metric) 39 nH 3 % 200 mA 1 Ohms - 55 C + 125 C 8 1.2 GHz 1 mm 0.5 mm 0.5 mm Ceramic WLCM Reel, Cut Tape, MouseReel
Walsin WLCM1005Z0H47NTB
Walsin RF Inductors - SMD MLCI 1005(0402) 47nH+/-3% Non-Stocked
Min.: 1
Mult.: 1
Reel: 10.000

Multilayer 0402 (1005 metric) 47 nH 3 % 200 mA 1.1 Ohms - 55 C + 125 C 8 1.1 GHz 1 mm 0.5 mm 0.5 mm Ceramic WLCM Reel, Cut Tape, MouseReel
Walsin WLCM1005Z0H56NTB
Walsin RF Inductors - SMD MLCI 1005(0402) 56nH+/-3% Non-Stocked
Min.: 1
Mult.: 1
Reel: 10.000

Multilayer 0402 (1005 metric) 56 nH 3 % 200 mA 1.1 Ohms - 55 C + 125 C 8 1 GHz 1 mm 0.5 mm 0.5 mm Ceramic WLCM Reel, Cut Tape, MouseReel
Walsin WLCM1005Z0H68NTB
Walsin RF Inductors - SMD MLCI 1005(0402) 68nH+/-3% Non-Stocked
Min.: 1
Mult.: 1
Reel: 10.000

Multilayer 0402 (1005 metric) 68 nH 3 % 200 mA 1.2 Ohms - 55 C + 125 C 8 800 MHz 1 mm 0.5 mm 0.5 mm Ceramic WLCM Reel, Cut Tape, MouseReel
Walsin WLCM1005Z0H6N8TB
Walsin RF Inductors - SMD MLCI 1005(0402) 6.8nH+/-3% Non-Stocked
Min.: 1
Mult.: 1
Reel: 10.000

Multilayer 0402 (1005 metric) 6.8 nH 3 % 300 mA 250 mOhms - 55 C + 125 C 8 4.5 GHz 1 mm 0.5 mm 0.5 mm Ceramic WLCM Reel, Cut Tape, MouseReel
Walsin WLCM1005Z0H7N5TB
Walsin RF Inductors - SMD MLCI 1005(0402) 7.5nH+/-3% Non-Stocked
Min.: 1
Mult.: 1
Reel: 10.000

Multilayer 0402 (1005 metric) 7.5 nH 3 % 300 mA 280 mOhms - 55 C + 125 C 8 4.2 GHz 1 mm 0.5 mm 0.5 mm Ceramic WLCM Reel, Cut Tape, MouseReel
Walsin WLCM1005Z0H82NTB
Walsin RF Inductors - SMD MLCI 1005(0402) 82nH+/-3% Non-Stocked
Min.: 1
Mult.: 1
Reel: 10.000

Multilayer 0402 (1005 metric) 82 nH 3 % 200 mA 1.3 Ohms - 55 C + 125 C 8 600 MHz 1 mm 0.5 mm 0.5 mm Ceramic WLCM Reel, Cut Tape, MouseReel
Walsin WLCM1005Z0H8N2TB
Walsin RF Inductors - SMD MLCI 1005(0402) 8.2nH+/-3% Non-Stocked
Min.: 1
Mult.: 1
Reel: 10.000

Multilayer 0402 (1005 metric) 8.2 nH 3 % 300 mA 280 mOhms - 55 C + 125 C 8 3.7 GHz 1 mm 0.5 mm 0.5 mm Ceramic WLCM Reel, Cut Tape, MouseReel
Walsin WLCM1005Z0H9N1TB
Walsin RF Inductors - SMD MLCI 1005(0402) 9.1nH+/-3% Non-Stocked
Min.: 1
Mult.: 1
Reel: 10.000

Multilayer 0402 (1005 metric) 9.1 nH 3 % 300 mA 300 mOhms - 55 C + 125 C 8 3.4 GHz 1 mm 0.5 mm 0.5 mm Ceramic WLCM Reel, Cut Tape, MouseReel
Walsin WLCM1005Z0J12NTB
Walsin RF Inductors - SMD MLCI 1005(0402) 12nH+/-5% Non-Stocked
Min.: 1
Mult.: 1
Reel: 10.000

Multilayer 0402 (1005 metric) 12 nH 5 % 300 mA 450 mOhms - 55 C + 125 C 8 3 GHz 1 mm 0.5 mm 0.5 mm Ceramic WLCM Reel, Cut Tape, MouseReel
Walsin WLCM1005Z0J13NTB
Walsin RF Inductors - SMD MLCI 1005(0402) 13nH+/-5% Non-Stocked
Min.: 1
Mult.: 1
Reel: 10.000

Multilayer 0402 (1005 metric) 13 nH 5 % 300 mA 500 mOhms - 55 C + 125 C 8 3 GHz 1 mm 0.5 mm 0.5 mm Ceramic WLCM Reel, Cut Tape, MouseReel
Walsin WLCM1005Z0J22NTB
Walsin RF Inductors - SMD MLCI 1005(0402) 22nH+/-5% Non-Stocked
Min.: 1
Mult.: 1
Reel: 10.000

Multilayer 0402 (1005 metric) 22 nH 5 % 300 mA 700 mOhms - 55 C + 125 C 8 1.9 GHz 1 mm 0.5 mm 0.5 mm Ceramic WLCM Reel, Cut Tape, MouseReel