Walsin RF Inductors - SMD

Results: 2.245
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Core Material Qualification Series Packaging
Walsin WLCM1005Z0B1N2TB
Walsin RF Inductors - SMD MLCI 1005(0402) 1.2nH+/-0.1nH Non-Stocked
Min.: 1
Mult.: 1
Reel: 10.000

Multilayer 0402 (1005 metric) 1.2 nH 0.1 nH 380 mA 90 mOhms - 55 C + 125 C 8 10 GHz 1 mm 0.5 mm 0.5 mm Ceramic WLCM Reel, Cut Tape, MouseReel
Walsin WLCM1005Z0B1N3TB
Walsin RF Inductors - SMD MLCI 1005(0402) 1.3nH+/-0.1nH Non-Stocked
Min.: 1
Mult.: 1
Reel: 10.000

Multilayer 0402 (1005 metric) 1.3 nH 0.1 nH 380 mA 90 mOhms - 55 C + 125 C 8 10 GHz 1 mm 0.5 mm 0.5 mm Ceramic WLCM Reel, Cut Tape, MouseReel
Walsin WLCM1005Z0B1N5TB
Walsin RF Inductors - SMD MLCI 1005(0402) 1.5nH+/-0.1nH Non-Stocked
Min.: 1
Mult.: 1
Reel: 10.000

Multilayer 0402 (1005 metric) 1.5 nH 0.1 nH 380 mA 100 mOhms - 55 C + 125 C 8 10 GHz 1 mm 0.5 mm 0.5 mm Ceramic WLCM Reel, Cut Tape, MouseReel
Walsin WLCM1005Z0B1N6TB
Walsin RF Inductors - SMD MLCI 1005(0402) 1.6nH+/-0.1nH Non-Stocked
Min.: 1
Mult.: 1
Reel: 10.000

Multilayer 0402 (1005 metric) 1.6 nH 0.1 nH 380 mA 100 mOhms - 55 C + 125 C 8 10 GHz 1 mm 0.5 mm 0.5 mm Ceramic WLCM Reel, Cut Tape, MouseReel
Walsin WLCM1005Z0B1N8TB
Walsin RF Inductors - SMD MLCI 1005(0402) 1.8nH+/-0.1nH Non-Stocked
Min.: 1
Mult.: 1
Reel: 10.000

Multilayer 0402 (1005 metric) 1.8 nH 0.1 nH 380 mA 120 mOhms - 55 C + 125 C 8 10 GHz 1 mm 0.5 mm 0.5 mm Ceramic WLCM Reel, Cut Tape, MouseReel
Walsin WLCM1005Z0B2N0TB
Walsin RF Inductors - SMD MLCI 1005(0402) 2.0nH+/-0.1nH Non-Stocked
Min.: 1
Mult.: 1
Reel: 10.000

Multilayer 0402 (1005 metric) 2 nH 0.1 nH 380 mA 120 mOhms - 55 C + 125 C 8 10 GHz 1 mm 0.5 mm 0.5 mm Ceramic WLCM Reel, Cut Tape, MouseReel
Walsin WLCM1005Z0B2N2TB
Walsin RF Inductors - SMD MLCI 1005(0402) 2.2nH+/-0.1nH Non-Stocked
Min.: 1
Mult.: 1
Reel: 10.000

Multilayer 0402 (1005 metric) 2.2 nH 0.1 nH 380 mA 130 mOhms - 55 C + 125 C 8 10 GHz 1 mm 0.5 mm 0.5 mm Ceramic WLCM Reel, Cut Tape, MouseReel
Walsin WLCM1005Z0B2N4TB
Walsin RF Inductors - SMD MLCI 1005(0402) 2.4nH+/-0.1nH Non-Stocked
Min.: 1
Mult.: 1
Reel: 10.000

Multilayer 0402 (1005 metric) 2.4 nH 0.1 nH 380 mA 130 mOhms - 55 C + 125 C 8 10 GHz 1 mm 0.5 mm 0.5 mm Ceramic WLCM Reel, Cut Tape, MouseReel
Walsin WLCM1005Z0B3N0TB
Walsin RF Inductors - SMD MLCI 1005(0402) 3.0nH+/-0.1nH Non-Stocked
Min.: 1
Mult.: 1
Reel: 10.000

Multilayer 0402 (1005 metric) 3 nH 0.1 nH 380 mA 160 mOhms - 55 C + 125 C 8 6 GHz 1 mm 0.5 mm 0.5 mm Ceramic WLCM Reel, Cut Tape, MouseReel
Walsin WLCM1005Z0B3N3TB
Walsin RF Inductors - SMD MLCI 1005(0402) 3.3nH+/-0.1nH Non-Stocked
Min.: 1
Mult.: 1
Reel: 10.000

Multilayer 0402 (1005 metric) 3.3 nH 0.1 nH 300 mA 160 mOhms - 55 C + 125 C 8 6 GHz 1 mm 0.5 mm 0.5 mm Ceramic WLCM Reel, Cut Tape, MouseReel
Walsin WLCM1005Z0B3N6TB
Walsin RF Inductors - SMD MLCI 1005(0402) 3.6nH+/-0.1nH Non-Stocked
Min.: 1
Mult.: 1
Reel: 10.000

Multilayer 0402 (1005 metric) 3.6 nH 0.1 nH 300 mA 200 mOhms - 55 C + 125 C 8 6 GHz 1 mm 0.5 mm 0.5 mm Ceramic WLCM Reel, Cut Tape, MouseReel
Walsin WLCM1005Z0B3N9TB
Walsin RF Inductors - SMD MLCI 1005(0402) 3.9nH+/-0.1nH Non-Stocked
Min.: 1
Mult.: 1
Reel: 10.000

Multilayer 0402 (1005 metric) 3.9 nH 0.1 nH 300 mA 200 mOhms - 55 C + 125 C 8 6 GHz 1 mm 0.5 mm 0.5 mm Ceramic WLCM Reel, Cut Tape, MouseReel
Walsin WLCM1005Z0B4N3TB
Walsin RF Inductors - SMD MLCI 1005(0402) 4.3nH+/-0.1nH Non-Stocked
Min.: 1
Mult.: 1
Reel: 10.000

Multilayer 0402 (1005 metric) 4.3 nH 0.1 nH 300 mA 200 mOhms - 55 C + 125 C 8 6 GHz 1 mm 0.5 mm 0.5 mm Ceramic WLCM Reel, Cut Tape, MouseReel
Walsin WLCM1005Z0B4N7TB
Walsin RF Inductors - SMD MLCI 1005(0402) 4.7nH+/-0.1nH Non-Stocked
Min.: 1
Mult.: 1
Reel: 10.000

Multilayer 0402 (1005 metric) 4.7 nH 0.1 nH 300 mA 200 mOhms - 55 C + 125 C 8 6 GHz 1 mm 0.5 mm 0.5 mm Ceramic WLCM Reel, Cut Tape, MouseReel
Walsin WLCM1005Z0B5N1TB
Walsin RF Inductors - SMD MLCI 1005(0402) 5.1nH+/-0.1nH Non-Stocked
Min.: 1
Mult.: 1
Reel: 10.000

Multilayer 0402 (1005 metric) 5.1 nH 0.1 nH 300 mA 230 mOhms - 55 C + 125 C 8 5.3 GHz 1 mm 0.5 mm 0.5 mm Ceramic WLCM Reel, Cut Tape, MouseReel
Walsin WLCM1005Z0B5N6TB
Walsin RF Inductors - SMD MLCI 1005(0402) 5.6nH+/-0.1nH Non-Stocked
Min.: 1
Mult.: 1
Reel: 10.000

Multilayer 0402 (1005 metric) 5.6 nH 0.1 nH 300 mA 230 mOhms - 55 C + 125 C 8 4.5 GHz 1 mm 0.5 mm 0.5 mm Ceramic WLCM Reel, Cut Tape, MouseReel
Walsin WLCM1005Z0B6N2TB
Walsin RF Inductors - SMD MLCI 1005(0402) 6.2nH+/-0.1nH Non-Stocked
Min.: 1
Mult.: 1
Reel: 10.000

Multilayer 0402 (1005 metric) 6.2 nH 0.1 nH 300 mA 250 mOhms - 55 C + 125 C 8 4.5 GHz 1 mm 0.5 mm 0.5 mm Ceramic WLCM Reel, Cut Tape, MouseReel
Walsin WLCM1005Z0C1N0TB
Walsin RF Inductors - SMD MLCI 1005(0402) 1.0nH+/-0.2nH Non-Stocked
Min.: 1
Mult.: 1
Reel: 10.000

Multilayer 0402 (1005 metric) 1 nH 0.2 nH 380 mA 80 mOhms - 55 C + 125 C 8 10 GHz 1 mm 0.5 mm 0.5 mm Ceramic WLCM Reel, Cut Tape, MouseReel
Walsin WLCM1005Z0C1N1TB
Walsin RF Inductors - SMD MLCI 1005(0402) 1.1nH+/-0.2nH Non-Stocked
Min.: 1
Mult.: 1
Reel: 10.000

Multilayer 0402 (1005 metric) 1.1 nH 0.2 nH 380 mA 80 mOhms - 55 C + 125 C 8 10 GHz 1 mm 0.5 mm 0.5 mm Ceramic WLCM Reel, Cut Tape, MouseReel
Walsin WLCM1005Z0C1N2TB
Walsin RF Inductors - SMD MLCI 1005(0402) 1.2nH+/-0.2nH Non-Stocked
Min.: 1
Mult.: 1
Reel: 10.000

Multilayer 0402 (1005 metric) 1.2 nH 0.2 nH 380 mA 90 mOhms - 55 C + 125 C 8 10 GHz 1 mm 0.5 mm 0.5 mm Ceramic WLCM Reel, Cut Tape, MouseReel
Walsin WLCM1005Z0C1N3TB
Walsin RF Inductors - SMD MLCI 1005(0402) 1.3nH+/-0.2nH Non-Stocked
Min.: 1
Mult.: 1
Reel: 10.000

Multilayer 0402 (1005 metric) 1.3 nH 0.2 nH 380 mA 90 mOhms - 55 C + 125 C 8 10 GHz 1 mm 0.5 mm 0.5 mm Ceramic WLCM Reel, Cut Tape, MouseReel
Walsin WLCM1005Z0C1N5TB
Walsin RF Inductors - SMD MLCI 1005(0402) 1.5nH+/-0.2nH Non-Stocked
Min.: 1
Mult.: 1
Reel: 10.000

Multilayer 0402 (1005 metric) 1.5 nH 0.2 nH 380 mA 100 mOhms - 55 C + 125 C 8 10 GHz 1 mm 0.5 mm 0.5 mm Ceramic WLCM Reel, Cut Tape, MouseReel
Walsin WLCM1005Z0C1N6TB
Walsin RF Inductors - SMD MLCI 1005(0402) 1.6nH+/-0.2nH Non-Stocked
Min.: 1
Mult.: 1
Reel: 10.000

Multilayer 0402 (1005 metric) 1.6 nH 0.2 nH 380 mA 100 mOhms - 55 C + 125 C 8 10 GHz 1 mm 0.5 mm 0.5 mm Ceramic WLCM Reel, Cut Tape, MouseReel
Walsin WLCM1005Z0C1N8TB
Walsin RF Inductors - SMD MLCI 1005(0402) 1.8nH+/-0.2nH Non-Stocked
Min.: 1
Mult.: 1
Reel: 10.000

Multilayer 0402 (1005 metric) 1.8 nH 0.2 nH 380 mA 120 mOhms - 55 C + 125 C 8 10 GHz 1 mm 0.5 mm 0.5 mm Ceramic WLCM Reel, Cut Tape, MouseReel
Walsin WLCM1005Z0C2N0TB
Walsin RF Inductors - SMD MLCI 1005(0402) 2.0nH+/-0.2nH Non-Stocked
Min.: 1
Mult.: 1
Reel: 10.000

Multilayer 0402 (1005 metric) 2 nH 0.2 nH 380 mA 120 mOhms - 55 C + 125 C 8 10 GHz 1 mm 0.5 mm 0.5 mm Ceramic WLCM Reel, Cut Tape, MouseReel