Murata Electronics RF Inductors - SMD

Results: 6.276
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Core Material Qualification Series Packaging

Murata Electronics RF Inductors - SMD 495In Stock
Min.: 1
Mult.: 1
Reel: 500

Wirewound 1812 (4532 metric) Unshielded 22 uH 10 % 320 mA 35 Ohms - 40 C + 105 C 35 15 MHz Standard 4.5 mm 3.2 mm 2.6 mm Ferrite LQH Reel, Cut Tape, MouseReel

Murata Electronics RF Inductors - SMD 945In Stock
Min.: 1
Mult.: 1
Reel: 500

Wirewound 1812 (4532 metric) Unshielded 680 uH 5 % 65 mA 17 Ohms - 40 C + 105 C 40 2.5 MHz Standard 4.5 mm 3.2 mm 2.6 mm Ferrite LQH Reel, Cut Tape, MouseReel

Murata Electronics RF Inductors - SMD 839In Stock
Min.: 1
Mult.: 1
Reel: 500

Wirewound 1812 (4532 metric) Unshielded 820 uH 10 % 60 mA 20.5 Ohms - 40 C + 105 C 40 2.2 MHz Standard 4.5 mm 3.2 mm 2.6 mm Ferrite LQH Reel, Cut Tape, MouseReel

Murata Electronics RF Inductors - SMD 470In Stock
Min.: 1
Mult.: 1
Reel: 500

Wirewound 1812 (4532 metric) Unshielded 12 uH 10 % 380 mA 620 mOhms - 40 C + 105 C 35 21 MHz Standard 4.5 mm 3.2 mm 2.6 mm Ferrite AEC-Q200 LQH43NZ_03 Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 7.173In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Wirewound 0603 (1608 metric) Unshielded 4.1 nH 2 % 2.2 A 28 mOhms - 55 C + 125 C 30 10 GHz Standard 1.65 mm 0.99 mm 0.9 mm AEC-Q200 LQW18AN_Z Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 2.990In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Wirewound Unshielded 4.3 nH 2 % 2.1 A 36 mOhms - 55 C + 125 C 35 11.6 GHz Standard 1.65 mm 0.99 mm 0.9 mm Ferrite AEC-Q200 LQW18AN_Z Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 933In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Wirewound 0603 (1608 metric) Unshielded 4.3 nH 0.5 nH 850 mA 59 mOhms - 55 C + 125 C 35 6 GHz Standard 1.6 mm 0.8 mm 0.8 mm AEC-Q200 LQW18AN_Z Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 3.324In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Wirewound 0603 (1608 metric) Unshielded 69 nH 5 % 630 mA 380 mOhms - 55 C + 125 C 37 2.38 GHz Standard 1.65 mm 0.99 mm 0.9 mm AEC-Q200 LQW18AN_Z Reel, Cut Tape
Murata Electronics RF Inductors - SMD 5.954In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Wirewound 0603 (1608 metric) Unshielded 9.1 nH 0.2 nH 650 mA 110 mOhms - 55 C + 125 C 35 6 GHz Standard 1.6 mm 0.8 mm 0.8 mm AEC-Q200 LQW18AN_Z Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 2.223In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Wirewound 0603 (1608 metric) Unshielded 130 nH 5 % 170 mA 1.4 Ohms - 55 C + 125 C 32 1.45 GHz Standard 1.6 mm 0.8 mm 0.8 mm AEC-Q200 LQW18AN_Z Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 6.206In Stock
4.000Expected 06/07/2026
Min.: 1
Mult.: 1
Reel: 4.000

Wirewound 0603 (1608 metric) Unshielded 180 nH 2 % 310 mA 1.65 Ohms - 55 C + 125 C 25 1.3 GHz Standard 1.65 mm 0.99 mm 0.9 mm LQW Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 6.811In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Wirewound 0603 (1608 metric) Unshielded 16 nH 5 % 700 mA 104 mOhms - 40 C + 125 C 34 3.3 GHz Standard 1.6 mm 0.8 mm 0.8 mm LQW Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD Fixed IND 180nH 240mA NONAUTO 3.100In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Wirewound 0603 (1608 metric) Unshielded 180 nH 5 % 240 mA 1.4 Ohms - 55 C + 125 C 25 990 MHz Standard 1.6 mm 0.8 mm 0.8 mm LQW Reel, Cut Tape, MouseReel

Murata Electronics RF Inductors - SMD 554In Stock
1.000Expected 14/05/2026
Min.: 1
Mult.: 1
Reel: 500

Wirewound 1812 (4532 metric) Unshielded 150 uH 10 % 130 mA 3.5 Ohms - 40 C + 85 C 5.5 MHz Standard 4.5 mm 3.2 mm 2.6 mm Ferrite LQH Reel, Cut Tape, MouseReel

Murata Electronics RF Inductors - SMD 491In Stock
Min.: 1
Mult.: 1
Reel: 500

Wirewound 1812 (4532 metric) Unshielded 1.5 uH 20 % 500 mA 300 mOhms - 25 C + 85 C 20 85 MHz Standard 4.5 mm 3.2 mm 2.6 mm Ferrite LQH Reel, Cut Tape, MouseReel

Murata Electronics RF Inductors - SMD 298In Stock
Min.: 1
Mult.: 1
Reel: 500

Wirewound 1812 (4532 metric) Unshielded 68 uH 10 % 180 mA 1.9 Ohms - 40 C + 85 C 35 8.4 MHz Standard 4.5 mm 3.2 mm 2.6 mm Ferrite LQH Reel, Cut Tape, MouseReel

Murata Electronics RF Inductors - SMD 14In Stock
Min.: 1
Mult.: 1
Reel: 500

Wirewound 1812 (4532 metric) Unshielded 8.2 uH 10 % 450 mA 560 mOhms - 40 C + 85 C 30 27 MHz Standard 4.5 mm 3.2 mm 2.6 mm Ferrite LQH Reel, Cut Tape, MouseReel

Murata Electronics RF Inductors - SMD 370In Stock
Min.: 1
Mult.: 1
Reel: 500

Wirewound 1812 (4532 metric) Unshielded 1 uH 20 % 1.3 A 33 mOhms - 40 C + 125 C 20 120 MHz Standard 4.5 mm 3.2 mm 2.6 mm Ferrite AEC-Q200 LQH43NH_03 Reel, Cut Tape, MouseReel

Murata Electronics RF Inductors - SMD 318In Stock
Min.: 1
Mult.: 1
Reel: 500

Wirewound 1812 (4532 metric) Unshielded 27 uH 5 % 280 mA 600 mOhms - 40 C + 125 C 35 14 MHz Standard 4.5 mm 3.2 mm 2.6 mm Ferrite AEC-Q200 LQH43NH_03 Reel, Cut Tape, MouseReel

Murata Electronics RF Inductors - SMD 49In Stock
Min.: 1
Mult.: 1
Reel: 500

Wirewound 1812 (4532 metric) Unshielded 82 uH 5 % 165 mA 1.7 Ohms - 40 C + 125 C 35 7.5 MHz Standard 4.5 mm 3.2 mm 2.6 mm Ferrite AEC-Q200 LQH43NH_03 Reel, Cut Tape, MouseReel

Murata Electronics RF Inductors - SMD 450In Stock
Min.: 1
Mult.: 1
Reel: 500

Wirewound 1812 (4532 metric) Unshielded 1.2 mH 10 % 45 mA 30 Ohms - 40 C + 105 C 40 1.8 MHz Standard 4.5 mm 3.2 mm 2.6 mm Ferrite LQH Reel, Cut Tape, MouseReel

Murata Electronics RF Inductors - SMD 3.143In Stock
Min.: 1
Mult.: 1
Reel: 500

Wirewound 1812 (4532 metric) Unshielded 5.6 uH 10 % 500 mA 470 mOhms - 40 C + 105 C 30 33 MHz Standard 4.5 mm 3.2 mm 2.6 mm Ferrite LQH Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 6.973In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Wirewound 0603 (1608 metric) Unshielded 11 nH 2 % 650 mA 110 mOhms - 55 C + 125 C 35 6 GHz Standard 1.6 mm 0.8 mm 0.8 mm AEC-Q200 LQW18AN_Z Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 2.510In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Wirewound 0603 (1608 metric) Unshielded 16 nH 5 % 550 mA 160 mOhms - 55 C + 125 C 40 5.5 GHz Standard 1.6 mm 0.8 mm 0.8 mm AEC-Q200 LQW18AN_Z Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 2.046In Stock
4.000Expected 14/05/2026
Min.: 1
Mult.: 1
Reel: 4.000

Wirewound 0603 (1608 metric) Unshielded 18 nH 5 % 700 mA 85 mOhms - 55 C + 125 C 42 3.5 GHz Standard 1.6 mm 0.8 mm 0.8 mm AEC-Q200 LQW18AN_Z Reel, Cut Tape, MouseReel