Murata Electronics RF Inductors - SMD

Results: 6.276
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Core Material Qualification Series Packaging

Murata Electronics RF Inductors - SMD 839In Stock
Min.: 1
Mult.: 1
Reel: 500

Wirewound 1812 (4532 metric) Unshielded 820 uH 10 % 60 mA 20.5 Ohms - 40 C + 105 C 40 2.2 MHz Standard 4.5 mm 3.2 mm 2.6 mm Ferrite LQH Reel, Cut Tape, MouseReel

Murata Electronics RF Inductors - SMD 470In Stock
Min.: 1
Mult.: 1
Reel: 500

Wirewound 1812 (4532 metric) Unshielded 12 uH 10 % 380 mA 620 mOhms - 40 C + 105 C 35 21 MHz Standard 4.5 mm 3.2 mm 2.6 mm Ferrite AEC-Q200 LQH43NZ_03 Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 7.173In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Wirewound 0603 (1608 metric) Unshielded 4.1 nH 2 % 2.2 A 28 mOhms - 55 C + 125 C 30 10 GHz Standard 1.65 mm 0.99 mm 0.9 mm AEC-Q200 LQW18AN_Z Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 2.990In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Wirewound Unshielded 4.3 nH 2 % 2.1 A 36 mOhms - 55 C + 125 C 35 11.6 GHz Standard 1.65 mm 0.99 mm 0.9 mm Ferrite AEC-Q200 LQW18AN_Z Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 933In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Wirewound 0603 (1608 metric) Unshielded 4.3 nH 0.5 nH 850 mA 59 mOhms - 55 C + 125 C 35 6 GHz Standard 1.6 mm 0.8 mm 0.8 mm AEC-Q200 LQW18AN_Z Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 3.324In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Wirewound 0603 (1608 metric) Unshielded 69 nH 5 % 630 mA 380 mOhms - 55 C + 125 C 37 2.38 GHz Standard 1.65 mm 0.99 mm 0.9 mm AEC-Q200 LQW18AN_Z Reel, Cut Tape
Murata Electronics RF Inductors - SMD 5.954In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Wirewound 0603 (1608 metric) Unshielded 9.1 nH 0.2 nH 650 mA 110 mOhms - 55 C + 125 C 35 6 GHz Standard 1.6 mm 0.8 mm 0.8 mm AEC-Q200 LQW18AN_Z Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 2.223In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Wirewound 0603 (1608 metric) Unshielded 130 nH 5 % 170 mA 1.4 Ohms - 55 C + 125 C 32 1.45 GHz Standard 1.6 mm 0.8 mm 0.8 mm AEC-Q200 LQW18AN_Z Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 6.206In Stock
4.000Expected 06/07/2026
Min.: 1
Mult.: 1
Reel: 4.000

Wirewound 0603 (1608 metric) Unshielded 180 nH 2 % 310 mA 1.65 Ohms - 55 C + 125 C 25 1.3 GHz Standard 1.65 mm 0.99 mm 0.9 mm LQW Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 6.811In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Wirewound 0603 (1608 metric) Unshielded 16 nH 5 % 700 mA 104 mOhms - 40 C + 125 C 34 3.3 GHz Standard 1.6 mm 0.8 mm 0.8 mm LQW Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD Fixed IND 180nH 240mA NONAUTO 3.100In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Wirewound 0603 (1608 metric) Unshielded 180 nH 5 % 240 mA 1.4 Ohms - 55 C + 125 C 25 990 MHz Standard 1.6 mm 0.8 mm 0.8 mm LQW Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 4.307In Stock
10.000Expected 14/04/2026
Min.: 1
Mult.: 1
Reel: 10.000

Multilayer 0402 (1005 metric) Unshielded 4.3 nH 0.3 nH 750 mA 140 mOhms - 55 C + 125 C 8 6 GHz Standard 1 mm 0.5 mm 0.5 mm Air AEC-Q200 LQG Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 2.799In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Wirewound 1210 (3225 metric) Unshielded 22 uH 10 % 250 mA 710 mOhms - 40 C + 85 C 19 MHz Standard 3.2 mm 2.5 mm 2 mm Ferrite AEC-Q200 LQH32CH_23 Reel, Cut Tape, MouseReel

Murata Electronics RF Inductors - SMD 267In Stock
Min.: 1
Mult.: 1
Reel: 500

Wirewound 1812 (4532 metric) Unshielded 820 nH 20 % 2.8 A 27 mOhms - 40 C + 85 C 130 MHz Standard 4.5 mm 3.2 mm 2.6 mm Ferrite LQH Reel, Cut Tape, MouseReel

Murata Electronics RF Inductors - SMD 120 UH 5% 352In Stock
Min.: 1
Mult.: 1
Reel: 500

Wirewound 1812 (4532 metric) Unshielded 120 uH 5 % 150 mA 3 Ohms - 40 C + 85 C 40 6.2 MHz Standard 4.5 mm 3.2 mm 2.6 mm Ferrite LQH Reel, Cut Tape, MouseReel

Murata Electronics RF Inductors - SMD 258In Stock
Min.: 1
Mult.: 1
Reel: 500

Wirewound 1812 (4532 metric) Unshielded 68 uH 5 % 180 mA 1.9 Ohms - 25 C + 85 C 35 8.4 MHz Standard 4.5 mm 3.2 mm 2.6 mm Ferrite LQH Reel, Cut Tape, MouseReel

Murata Electronics RF Inductors - SMD 321In Stock
Min.: 1
Mult.: 1
Reel: 500

Wirewound 1812 (4532 metric) Unshielded 4.7 uH 5 % 750 mA 90 mOhms - 40 C + 125 C 20 38 MHz Standard 4.5 mm 3.2 mm 2.6 mm Ferrite AEC-Q200 LQH43NH_03 Reel, Cut Tape, MouseReel

Murata Electronics RF Inductors - SMD 676In Stock
Min.: 1
Mult.: 1
Reel: 500

Wirewound 1812 (4532 metric) Unshielded 470 uH 5 % 80 mA 11.8 Ohms - 40 C + 105 C 40 3 MHz Standard 4.5 mm 3.2 mm 2.6 mm Ferrite LQH Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 245In Stock
Min.: 1
Mult.: 1
Reel: 250

Wirewound 1515 (4040 metric) Unshielded 4.7 uH 20 % 1.95 A 40 mOhms - 40 C + 125 C 23.4 MHz Standard 4 mm 4 mm 4.3 mm Ferrite LQH Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 323In Stock
4.000Expected 14/04/2026
Min.: 1
Mult.: 1
Reel: 4.000

Wirewound 0603 (1608 metric) Unshielded 24 nH 5 % 500 mA 210 mOhms - 55 C + 125 C 40 3.8 GHz Standard 1.6 mm 0.8 mm 0.8 mm AEC-Q200 LQW18AN_Z Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 2.907In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Wirewound 0603 (1608 metric) Unshielded 30 nH 5 % 420 mA 230 mOhms - 55 C + 125 C 40 3.3 GHz Standard 1.6 mm 0.8 mm 0.8 mm AEC-Q200 LQW18AN_Z Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 5.107In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Wirewound 0603 (1608 metric) Unshielded 68 nH 5 % 340 mA 380 mOhms - 55 C + 125 C 38 2.2 GHz Standard 1.6 mm 0.8 mm 0.8 mm AEC-Q200 LQW18AN_Z Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 2.462In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Wirewound 0603 (1608 metric) Unshielded 94 nH 5 % 490 mA 630 mOhms - 55 C + 125 C 34 1.75 GHz Standard 1.65 mm 0.99 mm 0.9 mm LQW Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD Fixed IND 82nH 400mA NONAUTO 1.212In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Wirewound 0603 (1608 metric) Unshielded 82 nH 5 % 400 mA 540 mOhms - 55 C + 125 C 34 1.7 GHz Standard 1.6 mm 0.8 mm 0.8 mm LQW Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 1.559In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Wirewound 0603 (1608 metric) Unshielded 200 nH 5 % 200 mA 1.98 Ohms - 40 C + 125 C 25 900 MHz Standard 1.6 mm 0.8 mm 0.8 mm LQW Reel, Cut Tape, MouseReel