Murata Electronics RF Inductors - SMD

Results: 6.276
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Core Material Qualification Series Packaging
Murata Electronics RF Inductors - SMD 18.718In Stock
Min.: 1
Mult.: 1
Reel: 20.000

Thin Film 01005 (0402 metric) Unshielded 700 pH 0.1 nH 630 mA 150 mOhms - 55 C + 125 C 10 16.6 GHz Standard 0.4 mm 0.2 mm 0.2 mm Ferrite LQP Reel, Cut Tape
Murata Electronics RF Inductors - SMD 18.043In Stock
Min.: 1
Mult.: 1
Reel: 20.000

Thin Film 01005 (0402 metric) Unshielded 14 nH 3 % 140 mA 2.3 Ohms - 55 C + 125 C 10 3 GHz Standard 0.4 mm 0.2 mm 0.2 mm Ferrite LQP Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 17.845In Stock
Min.: 1
Mult.: 1
Reel: 20.000

Thin Film 01005 (0402 metric) Unshielded 19 nH 3 % 140 mA 2.9 Ohms - 55 C + 125 C 8 2.7 GHz Standard 0.4 mm 0.2 mm 0.2 mm Ferrite LQP Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 3.9 NH 0.2% 25.997In Stock
Min.: 1
Mult.: 1
Reel: 15.000

Thin Film 0201 (0603 metric) Unshielded 3.9 nH 0.2 nH 500 mA 170 mOhms - 55 C + 125 C 20 7 GHz Standard 0.6 mm 0.3 mm 0.4 mm Ferrite LQP Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 11.835In Stock
Min.: 1
Mult.: 1
Reel: 15.000

Thin Film 0201 (0603 metric) Unshielded 150 nH 3 % 80 mA 8 Ohms - 55 C + 125 C 20 700 MHz Standard 0.6 mm 0.3 mm 0.4 mm Ferrite LQP Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 50.486In Stock
Min.: 1
Mult.: 1
Reel: 15.000

Thin Film 0201 (0603 metric) Unshielded 1.2 nH 0.1 nH 750 mA 100 mOhms - 55 C + 125 C 14 17 GHz Standard 0.6 mm 0.3 mm 0.3 mm Ferrite AEC-Q200 LQP Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 9.475In Stock
Min.: 1
Mult.: 1
Reel: 10.000

Wirewound 03015 (0804 metric) Unshielded 1.5 nH 0.5 nH 940 mA 50 mOhms - 55 C + 125 C 18 20 GHz Standard 0.8 mm 0.4 mm 0.4 mm LQW Reel, Cut Tape
Murata Electronics RF Inductors - SMD 11 NH 2% 14.930In Stock
Min.: 1
Mult.: 1
Reel: 10.000

Wirewound 0402 (1005 metric) Unshielded 11 nH 2 % 1.4 A 83 mOhms - 55 C + 125 C 32 6.2 GHz Standard 1 mm 0.6 mm 0.5 mm AEC-Q200 LQW15AN_Z Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 1.7 NH 0.2% 18.566In Stock
Min.: 1
Mult.: 1
Reel: 10.000

Wirewound 0402 (1005 metric) Shielded 1.7 nH 0.2 nH 1.15 A 65 mOhms - 55 C + 125 C 20 1.15 GHz Standard 1 mm 0.6 mm 0.5 mm AEC-Q200 LQW15AN_Z Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 11.789In Stock
Min.: 1
Mult.: 1
Reel: 10.000

Wirewound 0402 (1005 metric) Unshielded 20 nH 5 % 800 mA 186 mOhms - 55 C + 125 C 30 4.5 GHz Standard 1 mm 0.6 mm 0.5 mm AEC-Q200 LQW15AN_Z Reel, Cut Tape
Murata Electronics RF Inductors - SMD 13.322In Stock
Min.: 1
Mult.: 1
Reel: 10.000

Wirewound 0402 (1005 metric) Unshielded 2.3 nH 0.1 nH 2.53 A 22 mOhms - 55 C + 125 C 30 15.5 GHz Standard 1 mm 0.6 mm 0.5 mm LQW15AN_80 Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 3.5 NH +-.1NH 19.394In Stock
Min.: 1
Mult.: 1
Reel: 10.000

Wirewound 0402 (1005 metric) Unshielded 3.5 nH 0.1 nH 1.95 A 30 mOhms - 55 C + 125 C 30 10 GHz Standard 1 mm 0.6 mm 0.5 mm AEC-Q200 LQW15AN_Z Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 3.9 NH 2% 20.000In Stock
Min.: 1
Mult.: 1
Reel: 10.000

Wirewound 0402 (1005 metric) Unshielded 3.9 nH 2 % 1.95 A 30 mOhms - 55 C + 125 C 10 10 GHz Standard 1 mm 0.6 mm 0.5 mm Ferrite AEC-Q200 LQW15AN_Z Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 18.507In Stock
Min.: 1
Mult.: 1
Reel: 10.000

Wirewound 0402 (1005 metric) Unshielded 51 nH 5 % 210 mA 1.08 Ohms - 55 C + 125 C 25 2.85 GHz Standard 1 mm 0.5 mm 0.5 mm LQW Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 11.277In Stock
Min.: 1
Mult.: 1
Reel: 10.000

Wirewound 0402 (1005 metric) Unshielded 7.2 nH 2 % 1.7 A 50 mOhms - 55 C + 125 C 32 7 GHz Standard 1 mm 0.6 mm 0.5 mm LQW15AN_80 Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 7.3 NH 2% 18.724In Stock
Min.: 1
Mult.: 1
Reel: 10.000

Wirewound 0402 (1005 metric) Unshielded 7.3 nH 2 % 1.7 A 50 mOhms - 55 C + 125 C 32 7 GHz Standard 1 mm 0.6 mm 0.5 mm LQW15AN_80 Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 13.086In Stock
Min.: 1
Mult.: 1
Reel: 10.000

Wirewound 0402 (1005 metric) Unshielded 7.9 nH 2 % 1.7 A 50 mOhms - 55 C + 125 C 7 7 GHz Standard 1 mm 0.6 mm 0.5 mm Ferrite AEC-Q200 LQW15AN_Z Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 11.561In Stock
Min.: 1
Mult.: 1
Reel: 10.000

Wirewound 0402 (1005 metric) Unshielded 8.1 nH 2 % 1.5 A 69 mOhms - 55 C + 125 C 30 7 GHz Standard 1 mm 0.6 mm 0.5 mm LQW15AN_80 Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 18.099In Stock
Min.: 1
Mult.: 1
Reel: 10.000

Wirewound 0402 (1005 metric) Unshielded 8.2 nH 2 % 540 mA 140 mOhms - 55 C + 125 C 25 5.5 GHz Standard 1 mm 0.6 mm 0.5 mm AEC-Q200 LQW15AN_Z Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 8.3 NH 2% 12.123In Stock
Min.: 1
Mult.: 1
Reel: 10.000

Wirewound 0402 (1005 metric) Unshielded 8.3 nH 2 % 1.5 A 69 mOhms - 55 C + 125 C 32 6.5 GHz Standard 1 mm 0.6 mm 0.5 mm LQW15AN_80 Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 5.372In Stock
Min.: 1
Mult.: 1
Reel: 10.000

Wirewound 0402 (1005 metric) Unshielded 22 nH 10 % 1.3 A 60 mOhms - 40 C + 125 C 3 GHz Standard 1.02 mm 0.55 mm 0.55 mm LQW Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 4.394In Stock
Min.: 1
Mult.: 1
Reel: 10.000

Wirewound 0402 (1005 metric) Unshielded 320 nH 10 % 420 mA 410 mOhms - 40 C + 125 C 1.1 GHz Standard 1.02 mm 0.55 mm 0.55 mm LQW Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 1 UH 20% 15.172In Stock
Min.: 1
Mult.: 1
Reel: 10.000

0402 (1006 metric) Shielded 1 uH 20 % 480 mA 940 mOhms - 55 C + 125 C 120 MHz 1 mm 0.6 mm 0.5 mm LQW15CE_10 Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 6.509In Stock
Min.: 1
Mult.: 1
Reel: 10.000

Wirewound 0402 (1005 metric) Unshielded 200 nH 5 % 390 mA 470 mOhms - 55 C + 125 C 800 MHz Standard 1 mm 0.5 mm 0.5 mm Ferrite LQW Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 4.7 NH .1% 11.378In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Wirewound 0603 (1608 metric) Unshielded 4.7 nH 0.1 nH 1.5 A 54 mOhms - 55 C + 125 C 25 10.4 GHz Standard 1.65 mm 0.99 mm 0.9 mm LQW Reel, Cut Tape, MouseReel