Murata Electronics RF Inductors - SMD

Results: 6.276
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Core Material Qualification Series Packaging
Murata Electronics RF Inductors - SMD 15.628In Stock
Min.: 1
Mult.: 1
Reel: 20.000

Thin Film 01005 (0402 metric) Unshielded 9.1 nH 3 % 140 mA 2.1 Ohms - 55 C + 125 C 8 4 GHz Standard 0.4 mm 0.2 mm 0.2 mm Ferrite LQP Reel, Cut Tape
Murata Electronics RF Inductors - SMD 19.855In Stock
Min.: 1
Mult.: 1
Reel: 20.000

Thin Film 01005 (0402 metric) Unshielded 13 nH 5 % 140 mA 2.1 Ohms - 55 C + 125 C 10 3 GHz Standard 0.4 mm 0.2 mm 0.2 mm Ferrite LQP Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 19.880In Stock
Min.: 1
Mult.: 1
Reel: 20.000

Thin Film 01005 (0402 metric) Unshielded 2.4 nH 0.2 nH 370 mA 400 mOhms - 55 C + 125 C 10 13 GHz Standard 0.4 mm 0.2 mm 0.2 mm Ferrite LQP Reel, Cut Tape
Murata Electronics RF Inductors - SMD 680In Stock
Min.: 1
Mult.: 1
Reel: 20.000

Thin Film 01005 (0402 metric) Unshielded 2.8 nH 0.1 nH 360 mA 450 mOhms - 55 C + 125 C 10 10 GHz Standard 0.4 mm 0.2 mm 0.2 mm Ferrite LQP Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 19.200In Stock
Min.: 1
Mult.: 1
Reel: 20.000

Thin Film 01005 (0402 metric) Unshielded 7.5 nH 5 % 200 mA 1.5 Ohms - 55 C + 125 C 10 6.6 GHz Standard 0.4 mm 0.2 mm 0.2 mm Ferrite LQP Reel, Cut Tape
Murata Electronics RF Inductors - SMD 18.320In Stock
Min.: 1
Mult.: 1
Reel: 20.000

Thin Film 01005 (0402 metric) Unshielded 9.1 nH 5 % 170 mA 1.7 Ohms - 55 C + 125 C 10 5.9 GHz Standard 0.4 mm 0.2 mm 0.2 mm Ferrite LQP Reel, Cut Tape
Murata Electronics RF Inductors - SMD 14.600In Stock
Min.: 1
Mult.: 1
Reel: 15.000

Thin Film 0201 (0603 metric) Unshielded 500 pH 0.2 nH 1.1 A 40 mOhms - 55 C + 125 C 20 20 GHz Standard 0.6 mm 0.3 mm 0.4 mm Ferrite LQP Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 13.793In Stock
Min.: 1
Mult.: 1
Reel: 15.000

Thin Film 0201 (0603 metric) Unshielded 600 pH 0.2 nH 1.1 A 40 mOhms - 55 C + 125 C 20 GHz Standard 0.6 mm 0.3 mm 0.4 mm Ferrite LQP Reel, Cut Tape
Murata Electronics RF Inductors - SMD 14.340In Stock
Min.: 1
Mult.: 1
Reel: 15.000

Thin Film 0201 (0603 metric) Unshielded 2.6 nH 0.2 nH 600 mA 120 mOhms - 55 C + 125 C 20 9 GHz Standard 0.6 mm 0.3 mm 0.4 mm Ferrite LQP Reel, Cut Tape
Murata Electronics RF Inductors - SMD 2.466In Stock
Min.: 1
Mult.: 1
Reel: 15.000

Thin Film 0201 (0603 metric) Unshielded 700 pH 0.1 nH 800 mA 80 mOhms - 55 C + 125 C 14 20 GHz Standard 0.6 mm 0.3 mm 0.3 mm Ferrite AEC-Q200 LQP Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 9.726In Stock
Min.: 1
Mult.: 1
Reel: 15.000

Thin Film 0201 (0603 metric) Unshielded 900 pH 0.1 nH 750 mA 100 mOhms - 55 C + 125 C 14 18 GHz Standard 0.6 mm 0.3 mm 0.3 mm Ferrite AEC-Q200 LQP Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 25.804In Stock
Min.: 1
Mult.: 1
Reel: 15.000

Thin Film 0201 (0603 metric) Unshielded 900 pH 0.2 nH 750 mA 100 mOhms - 55 C + 125 C 14 18 GHz Standard 0.6 mm 0.3 mm 0.3 mm Ferrite LQP Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 12.487In Stock
Min.: 1
Mult.: 1
Reel: 15.000

Thin Film 0201 (0603 metric) Unshielded 2.3 nH 0.1 nH 500 mA 200 mOhms - 55 C + 125 C 14 10 GHz Standard 0.6 mm 0.3 mm 0.3 mm Ferrite AEC-Q200 LQP Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 14.997In Stock
Min.: 1
Mult.: 1
Reel: 15.000

Thin Film 0201 (0603 metric) Unshielded 2.9 nH 0.1 nH 500 mA 200 mOhms - 55 C + 125 C 14 9.5 GHz Standard 0.6 mm 0.3 mm 0.3 mm Ferrite AEC-Q200 LQP Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 14.285In Stock
Min.: 1
Mult.: 1
Reel: 15.000

Thin Film 0201 (0603 metric) Unshielded 4.2 nH 0.1 nH 350 mA 400 mOhms - 55 C + 125 C 14 5.3 GHz Standard 0.6 mm 0.3 mm 0.3 mm Ferrite AEC-Q200 LQP Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 12.730In Stock
Min.: 1
Mult.: 1
Reel: 15.000

Thin Film 0201 (0603 metric) Unshielded 270 nH 5 % 60 mA 15 Ohms - 55 C + 125 C 5 450 MHz Standard 0.6 mm 0.3 mm 0.3 mm Ferrite LQP Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 39nH 130mA 0201 (0603 metric) SUGGESTED ALT LQP03HQ39NJ02D 14.414In Stock
Min.: 1
Mult.: 1
Reel: 15.000

Thin Film 0201 (0603 metric) Unshielded 39 nH 5 % 130 mA 2.5 Ohms - 55 C + 125 C 11 1.5 GHz Standard 0.6 mm 0.3 mm 0.3 mm Ferrite LQP03TQ_02 Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 5.754In Stock
Min.: 1
Mult.: 1
Reel: 10.000

Wirewound 0402 (1005 metric) Unshielded 1.6 nH 0.5 nH 750 mA 70 mOhms - 55 C + 125 C 10 17 GHz Standard 1 mm 0.6 mm 0.5 mm LQW Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 5.685In Stock
Min.: 1
Mult.: 1
Reel: 10.000

Wirewound 0402 (1005 metric) Unshielded 1.7 nH 0.2 nH 640 mA 100 mOhms - 55 C + 125 C 10 17 GHz Standard 1 mm 0.6 mm 0.5 mm AEC-Q200 LQW15AN_Z Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 9.564In Stock
Min.: 1
Mult.: 1
Reel: 10.000

Wirewound 0402 (1005 metric) Unshielded 20 nH 5 % 370 mA 270 mOhms - 55 C + 125 C 25 4 GHz Standard 1 mm 0.6 mm 0.5 mm AEC-Q200 LQW15AN_Z Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 11.443In Stock
Min.: 1
Mult.: 1
Reel: 10.000

Wirewound 0402 (1005 metric) Unshielded 2.2 nH 0.5 nH 2.53 A 22 mOhms - 55 C + 125 C 30 15.5 GHz Standard 1 mm 0.6 mm 0.5 mm LQW15AN_80 Reel, Cut Tape
Murata Electronics RF Inductors - SMD 4.544In Stock
Min.: 1
Mult.: 1
Reel: 10.000

Wirewound 0402 (1005 metric) Unshielded 2.4 nH 0.2 nH 850 mA 50 mOhms - 55 C + 125 C 20 15 GHz Standard 1 mm 0.6 mm 0.5 mm AEC-Q200 LQW15AN_Z Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 10.430In Stock
Min.: 1
Mult.: 1
Reel: 10.000

Wirewound 0402 (1005 metric) Unshielded 2.4 nH 0.5 nH 2.53 A 22 mOhms - 55 C + 125 C 30 15.5 GHz Standard 1 mm 0.6 mm 0.5 mm AEC-Q200 LQW15AN_Z Reel, Cut Tape
Murata Electronics RF Inductors - SMD 9.725In Stock
Min.: 1
Mult.: 1
Reel: 10.000

Wirewound 0402 (1005 metric) Unshielded 2.5 nH 0.5 nH 2.1 A 30 mOhms - 55 C + 125 C 30 15.5 GHz Standard 1 mm 0.6 mm 0.5 mm AEC-Q200 LQW15AN_Z Reel, Cut Tape
Murata Electronics RF Inductors - SMD 9.902In Stock
Min.: 1
Mult.: 1
Reel: 10.000

Wirewound 0402 (1005 metric) Unshielded 2.6 nH 0.2 nH 1.95 A 35 mOhms - 55 C + 125 C 30 14.5 GHz Standard 1 mm 0.6 mm 0.5 mm LQW15AN_80 Reel, Cut Tape, MouseReel