Murata Electronics RF Inductors - SMD

Results: 6.276
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Core Material Qualification Series Packaging
Murata Electronics RF Inductors - SMD 4.2 NH .5NH 9.897In Stock
Min.: 1
Mult.: 1
Reel: 10.000

Wirewound 0402 (1005 metric) Unshielded 4.2 nH 0.5 nH 800 mA 51 mOhms - 55 C + 125 C 30 6.5 GHz Standard 1 mm 0.6 mm 0.5 mm LQW Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 9.063In Stock
Min.: 1
Mult.: 1
Reel: 10.000

Wirewound 0402 (1005 metric) Unshielded 4.3 nH 0.5 nH 750 mA 70 mOhms - 55 C + 125 C 25 10 GHz Standard 1 mm 0.6 mm 0.5 mm AEC-Q200 LQW15AN_Z Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 8.280In Stock
Min.: 1
Mult.: 1
Reel: 10.000

Wirewound 0402 (1005 metric) Unshielded 4.5 nH 0.1 nH 750 mA 70 mOhms - 55 C + 125 C 25 8 GHz Standard 1 mm 0.6 mm 0.5 mm AEC-Q200 LQW15AN_Z Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 6.552In Stock
Min.: 1
Mult.: 1
Reel: 10.000

Wirewound 0402 (1005 metric) Unshielded 4.6 nH 0.2 nH 1.45 A 60 mOhms - 55 C + 125 C 9.6 9.6 GHz Standard 1 mm 0.6 mm 0.5 mm Ferrite AEC-Q200 LQW15AN_Z Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 8.532In Stock
Min.: 1
Mult.: 1
Reel: 10.000

Wirewound 0402 (1005 metric) Unshielded 51 nH 3 % 210 mA 1.08 Ohms - 55 C + 125 C 25 2.85 GHz Standard 1 mm 0.5 mm 0.5 mm AEC-Q200 LQW15AN_Z Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 1.448In Stock
Min.: 1
Mult.: 1
Reel: 10.000

Wirewound 0402 (1005 metric) Unshielded 51 nH 5 % 415 mA 696 mOhms - 55 C + 125 C 25 2.9 GHz Standard 1 mm 0.6 mm 0.5 mm LQW15AN_80 Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 9.563In Stock
Min.: 1
Mult.: 1
Reel: 10.000

Wirewound 0402 (1005 metric) Unshielded 5 nH 0.2 nH 600 mA 120 mOhms - 55 C + 125 C 25 8 GHz Standard 1 mm 0.6 mm 0.5 mm AEC-Q200 LQW15AN_Z Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 6.053In Stock
Min.: 1
Mult.: 1
Reel: 10.000

Wirewound 0402 (1005 metric) Unshielded 5.1 nH 0.5 nH 800 mA 51 mOhms - 55 C + 125 C 30 8 GHz Standard 1 mm 0.6 mm 0.5 mm AEC-Q200 LQW15AN_Z Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 8.234In Stock
Min.: 1
Mult.: 1
Reel: 10.000

Wirewound 0402 (1005 metric) Unshielded 5.5 nH 0.2 nH 1.77 A 40 mOhms - 55 C + 125 C 35 8 GHz Standard 1 mm 0.6 mm 0.5 mm LQW15AN_80 Reel, Cut Tape
Murata Electronics RF Inductors - SMD 9.500In Stock
Min.: 1
Mult.: 1
Reel: 10.000

Wirewound 0402 (1005 metric) Unshielded 6.1 nH 0.2 nH 760 mA 56 mOhms - 55 C + 125 C 30 7.7 GHz Standard 1 mm 0.6 mm 0.5 mm AEC-Q200 LQW15AN_Z Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 9.999In Stock
Min.: 1
Mult.: 1
Reel: 10.000

Wirewound 0402 (1005 metric) Unshielded 6.3 nH 5 % 1.6 A 57 mOhms - 55 C + 125 C 32 7.8 GHz Standard 1 mm 0.6 mm 0.6 mm LQW15AN_80 Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 4.360In Stock
Min.: 1
Mult.: 1
Reel: 10.000

Wirewound 0402 (1005 metric) Unshielded 6.5 nH 0.1 nH 700 mA 90 mOhms - 55 C + 125 C 25 6 GHz Standard 1 mm 0.6 mm 0.5 mm AEC-Q200 LQW15AN_Z Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 8.555In Stock
Min.: 1
Mult.: 1
Reel: 10.000

Wirewound 0402 (1005 metric) Unshielded 6.5 nH 5 % 1.38 A 65 mOhms - 55 C + 125 C 32 7 GHz Standard 1 mm 0.6 mm 0.5 mm LQW15AN_80 Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 9.810In Stock
Min.: 1
Mult.: 1
Reel: 10.000

Wirewound 0402 (1005 metric) Unshielded 72 nH 2 % 135 mA 2.1 Ohms - 55 C + 125 C 20 2.5 GHz Standard 1 mm 0.5 mm 0.5 mm AEC-Q200 LQW15AN_Z Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 4.543In Stock
Min.: 1
Mult.: 1
Reel: 10.000

Wirewound 0402 (1005 metric) Unshielded 7.1 nH 5 % 1.42 A 69 mOhms - 55 C + 125 C 32 7 GHz Standard 1 mm 0.6 mm 0.5 mm LQW15AN_80 Reel, Cut Tape
Murata Electronics RF Inductors - SMD 7.165In Stock
Min.: 1
Mult.: 1
Reel: 10.000

Wirewound 0402 (1005 metric) Unshielded 7.6 nH 5 % 1.7 A 50 mOhms - 55 C + 125 C 30 7 GHz Standard 1 mm 0.6 mm 0.5 mm LQW15AN_80 Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 4.752In Stock
Min.: 1
Mult.: 1
Reel: 10.000

Wirewound 0402 (1005 metric) Unshielded 8 nH 0.5 nH 640 mA 79 mOhms - 55 C + 125 C 30 7.5 GHz Standard 1 mm 0.6 mm 0.5 mm LQW Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 9.147In Stock
Min.: 1
Mult.: 1
Reel: 10.000

Multilayer 0402 (1005 metric) Unshielded 1.1 nH 0.3 nH 300 mA 90 mOhms - 55 C + 125 C 8 6 GHz Standard 1 mm 0.5 mm 0.5 mm Air AEC-Q200 LQG Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 8.790In Stock
Min.: 1
Mult.: 1
Reel: 10.000
Air LQG Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 2.819In Stock
Min.: 1
Mult.: 1
Reel: 10.000

Multilayer 0402 (1005 metric) Unshielded 100 nH 2 % 200 mA 1.25 Ohms - 55 C + 125 C 8 600 MHz Standard 1 mm 0.5 mm 0.5 mm Air LQG Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 9.445In Stock
Min.: 1
Mult.: 1
Reel: 10.000

Multilayer 0402 (1005 metric) Unshielded 1.1 nH 0.3 nH 1.2 A 30 mOhms - 55 C + 125 C 14 GHz Standard 1 mm 0.6 mm 0.5 mm Air AEC-Q200 LQG15WH_02 Reel, Cut Tape
Murata Electronics RF Inductors - SMD 4.3 NH .2% 7.555In Stock
Min.: 1
Mult.: 1
Reel: 10.000

Multilayer 0402 (1005 metric) Unshielded 4.3 nH 0.2 nH 800 mA 100 mOhms - 55 C + 125 C 23 5 GHz Standard 1 mm 0.6 mm 0.5 mm Air AEC-Q200 LQG15WZ_02 Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 2.227In Stock
Min.: 1
Mult.: 1
Reel: 10.000

Multilayer 0402 (1005 metric) Unshielded 6.2 nH 0.3 nH 700 mA 130 mOhms - 55 C + 125 C 23 4 GHz Standard 1 mm 0.6 mm 0.5 mm Air AEC-Q200 LQG15WZ_02 Reel, Cut Tape
Murata Electronics RF Inductors - SMD 5.139In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Wirewound 0806 (2016 metric) Unshielded 3.3 uH 20 % 375 mA 600 mOhms - 40 C + 85 C 65 MHz Standard 2 mm 1.6 mm 0.9 mm Ferrite LQH Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 5.112In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Wirewound 0806 (2016 metric) Unshielded 3.3 uH 20 % 375 mA 600 mOhms - 40 C + 85 C 65 MHz Standard 2 mm 1.6 mm 0.9 mm Ferrite LQH Reel, Cut Tape, MouseReel