PE6174

Pasternack
28-PE6174
PE6174

Mfr.:

Description:
RF Terminators 1 Watt RF Load with Chain Up to 40 GHz with 2.92mm Male Passivated Stainless Steel

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
21 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
3.405,49 kr. 3.405,49 kr.
3.031,22 kr. 30.312,20 kr.
3.031,15 kr. 75.778,75 kr.

Product Attribute Attribute Value Select Attribute
Pasternack
Product Category: RF Terminators
RoHS:  
2.92 mm
Plug (Male)
50 Ohms
40 GHz
Stainless Steel
Copper
Gold
Bulk
Brand: Pasternack
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Minimum Frequency: DC
Product Type: RF Terminators
Series: Coaxial RF Terminations
Factory Pack Quantity: 1
Subcategory: RF Interconnects
Unit Weight: 7 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536691000
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99

RF Terminations

Pasternack RF Terminations are available in 2.92mm, BNC, mini SMP, N, QMA, SMA, SMB, SSMC, and TNC connector types. These terminations, also known as RF loads, are commonly used to terminate devices such as couplers, circulators, and switches. The RF terminations offer various impedance values, including 50Ω and 75Ω, and are available in male, jack, female, male-to-female, and plug genders. These terminations offer various dummy load configurations, including 0.25W, 0.5W, 1W, 2W, 5W, 10W, 25W, and 50W. Typical applications include radar systems, test and measurement, commercial and military communications, and wireless systems.