STEVAL-TDR017V1

STMicroelectronics
511-STEVAL-TDR017V1
STEVAL-TDR017V1

Mfr.:

Description:
NFC/RFID Development Tools PD84001 UHF RFID Demo BRD 1W 14.6 0.4

Lifecycle:
NRND:
Not recommended for new designs.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
1.389,28 kr. 1.389,28 kr.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: NFC/RFID Development Tools
RoHS: N
Evaluation Boards
PD84001
7.2 V
RFID
Bulk
Brand: STMicroelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IT
Frequency: 860 MHz to 960 MHz
Product Type: NFC/RFID Development Tools
Series: STEVAL-TDR017V1
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473302000
CNHTS:
8473309000
USHTS:
8473301180
MXHTS:
8473300499
ECCN:
EAR99

STEVAL-TDR Demonstration Boards

The STMicroelectronics STEVAL-TDR line of demonstration boards includes the STEVAL-TDR011V1 two-stage 50W RF power amplifier that includes an output LPF (low-pass filter) for harmonics rejection. The STMicroelectronics STEVAL-TDR011V1 demonstration board also features power detection and a temperature sensor. The main purpose of this demonstration board is to demonstrate the performance of the PD85006L-E and STAP85050 RF power transistors. The STMicroelectronics STEVAL-TDR019V1 is a demonstration board using the PD85004 LDMOS transistor. It is designed for 2-way radio applications.