ST25R500-HQWT

STMicroelectronics
511-ST25R500-HQWT
ST25R500-HQWT

Mfr.:

Description:
NFC/RFID Tags & Transponders Automotive high performance NFC reader for CCC digital key, car center console

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
20 Weeks Estimated factory production time.
Minimum: 4000   Multiples: 4000
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 4000)
19,99 kr. 79.960,00 kr.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: NFC/RFID Tags & Transponders
RoHS:  
27.12 MHz
+ 125 C
- 40 C
SMD/SMT
VFQFPN-32
AEC-Q100
Reel
Brand: STMicroelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Product: NFC Readers
Product Type: NFC/RFID Tags & Transponders
Factory Pack Quantity: 4000
Subcategory: Wireless & RF Integrated Circuits
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

ST25R50x Automotive NFC Readers

STMicroelectronics ST25R50x Automotive NFC Readers feature a small form factor and are designed for digital car keys and in-car wireless charging. These readers meet the Car Connectivity Consortium (CCC) and Wireless Power Consortium (WPC) requirements for device pairing, engine start, and wireless charging NFC card protection. ST25R50x readers combine 2W peak output power and high receiver sensitivity, enabling up to 70% greater interaction range than other readers. Features include AEC-Q100 and NFC Forum CR13 compliance. The ST25R500 series offers higher continuous output power and is suitable for applications like key fob charging, while the ST25R501 is used in NFC card protection on center-console Qi chargers, phone pairing, and data transfer. STMicroelectronics ST25R50x Automotive NFC Readers support widely used protocols, including NFC-A, NFC-B, NFC-F, and NFC-A/NFC-F card emulation.