ST25R3920B-AQWT

STMicroelectronics
511-ST25R3920B-AQWT
ST25R3920B-AQWT

Mfr.:

Description:
NFC/RFID Tags & Transponders Automotive high performance NFC reader, CCC digital key, car center console

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.733

Stock:
1.733 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (DKK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
34,02 kr. 34,02 kr.
29,69 kr. 296,90 kr.
28,20 kr. 705,00 kr.
26,04 kr. 2.604,00 kr.
24,77 kr. 6.192,50 kr.
23,80 kr. 11.900,00 kr.
21,78 kr. 21.780,00 kr.
19,99 kr. 39.980,00 kr.
Full Reel (Order in multiples of 4000)
19,40 kr. 77.600,00 kr.
† A MouseReel™ fee of 47,00 kr. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: NFC/RFID Tags & Transponders
RoHS:  
48 bit
13.56 MHz
+ 105 C
- 40 C
SMD/SMT
VFQFPN-32
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Moisture Sensitive: Yes
Product Type: NFC/RFID Tags & Transponders
Factory Pack Quantity: 4000
Subcategory: Wireless & RF Integrated Circuits
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
USHTS:
8542310030
ECCN:
EAR99

ST25R3920B Automotive NFC Reader

STMicroelectronics ST25R3920B Automotive NFC Reader is a high-performance NFC universal device supporting NFC initiator, NFC target, NFC reader, and NFC card emulation modes. Designed for CCC (Car Connectivity Consortium) digital key applications, the ST25R3920B enables fast product development for car access and start applications. The device also enables additional functionality, like pairing or NFC card protection combined with a Qi charger. Being very robust and noise tolerant while at the same time reducing electromagnetic emission, the device works even under harsh conditions, enabling an easier certification.