SENCITY Antennas

Results: 383
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Type Minimum Frequency Maximum Frequency Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Protocol - Sub GHz Mechanical Style Style Gain Bandwidth Impedance VSWR Power Rating Minimum Operating Temperature Maximum Operating Temperature Electrical Type Number of Bands Mounting Style Termination Style Antenna Connector Type Centre Frequency Application Length Width Height IP Rating Cable Type Series
HUBER+SUHNER Antennas WiFi Omni-directional, Dual-band 2.4 / 5 GHz, 6 dBi, Outdoor Stick, vert. pol., Direct AP mount with Conn. N (m) 45In Stock
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas Passive Antenna 2.3 GHz 6.1 GHz 802.11 a/b/g/h/p, WiFi, WLAN Collinear Radome 6 dBi, 5 dBi, 6 dBi 50 Ohms 1.5, 2, 2 25 W - 40 C + 85 C 3 Band Bracket Mount Connector N Male 2.4 GHz, 5 GHz, 5.625 GHz WiFi 250 mm IP67 Omni-M STICK
HUBER+SUHNER Antennas WiFi Directional 2.4 GHz, 8.5 dBi, Spot-S Robust Outdoor, linear vertical polarized, WLAN; Connector N (f) 7In Stock
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas 2.4 GHz 2.485 GHz WiFi 8.5 dBi 50 Ohms 1.5 10 W - 40 C + 85 C 1 Band 101 mm 81 mm 36 mm IP66, IP67 Spot-SR
HUBER+SUHNER Antennas WiFi Directional, 5 GHz, High-gain 14 dBi, Spot-S Robust Outdoor, linear vert. polarized; SISO, Connector N (f) 3In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas Passive Antenna 5.15 GHz 5.975 GHz 802.11 a/h/p, WiFi, WLAN Module Square 15 dBi 50 Ohms 1.5 10 W - 40 C + 85 C 1 Band Bracket Mount Connector N Female 5.625 GHz WiFi 101 mm 81 mm 36 mm IP66, IP67 Spot-SR
HUBER+SUHNER Antennas 1399.17.0145 2In Stock
Min.: 1
Mult.: 1

Rail Low Profile
HUBER+SUHNER Antennas 1399.99.0077 1In Stock
Min.: 1
Mult.: 1

Rail Low Profile
HUBER+SUHNER Antennas 1399.99.0082 1In Stock
Min.: 1
Mult.: 1

Rail Low Profile
HUBER+SUHNER Antennas Vehicle Rooftop, WiFi Dual-band Omni-S, 2.4 / 5 GHz, 6 / 8 dBi, Outdoor, vertical polarized, Connector N (f) 9In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas Passive Antenna 2.4 GHz 7.125 GHz WiFi 6E Module Dome 6 dBi, 6 dBi, 6 dBi, 8 dBi, 8 dBi 50 Ohms 1.8, 2, 2, 1.8, 1.9 300 W - 40 C + 80 C 5 Band Direct / Permanent Mount Connector N Female 2.45 GHz, 2.6 GHz, 3.6 GHz, 5.4125 GHz, 6.525 GHz WiFi 50.6 mm IP68 Omni-SR Dome
HUBER+SUHNER Antennas Railway Rooftop, 2G/3G/4G cellular and WiFi 2.4/5 GHz bands, 8.5dBi, vertical polarized; Connector N, jack (f) 1In Stock
33On Order
Min.: 1
Mult.: 1

Multiprotocol Antennas Outdoor Antennas Passive Antenna 694 MHz 6.425 GHz 2G/3G/4G/5G, Cellular (NBIoT, LTE) WiFi Module Sharkfin 5 dBi, 5 dBi, 6 dBi, 6 dBi, 8.5 dBi, 7 dBi, 7.5 dBi 50 Ohms 2, 1.5, 2.2, 1.5, 1.5, 1.7, 1.5 100 W - 45 C + 85 C 7 Band Screw Mount Connector N Female 742 MHz, 1350 MHz, 1610 MHz, 2205 MHz, 3000 MHz, 4100 MHz, 5662.5 MHz Rail, Railway Rooftop 256 mm 100 mm 90 mm IP68 Rail
HUBER+SUHNER Antennas Railway Rooftop, 2G/3G/4G cellular and WiFi 2.4/5 GHz bands, 8dBi, vertical polarized; Connector N, jack (f) 5In Stock
Min.: 1
Mult.: 1

Multiprotocol Antennas Outdoor Antennas Passive Antenna 790 MHz 6.425 GHz 2G/3G/4G/5G, Cellular (NBIoT, LTE) WiFi Module Square 5 dBi, 5 dBi, 5 dBi, 5 dBi, 8 dBi 50 Ohms 2.2, 1.9, 1.6, 2, 2.1 100 W - 40 C + 85 C 5 Band Screw Mount Connector N Female 798 MHz, 1.61 GHz, 870 MHz, 2.025 GHz, 5.6625 GHz Rail, Railway Rooftop 145 mm 100 mm 40 mm IP69 Rail Low Profile
HUBER+SUHNER Antennas Stick antenna, multi-band 0.7-2.7 GHz, SISO, 2 / 3 dBi, IP 67, vert. pol., L-Bracket included, Connector N (m) 12In Stock
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas Passive Antenna 790 MHz 2.69 GHz Cellular (NBIoT, LTE), GSM, PCS, UMTS 802.11 b/g, WiFi, WLAN Collinear Radome 2 dBi, 3 dBi 50 Ohms 2, 1.9 25 W - 40 C + 85 C 2 Band Bracket Mount Connector N Female 875 MHz, 1.61 GHz Multiband 263 mm IP67 Omni-S STICK
HUBER+SUHNER Antennas WiFi Dual-Band, Omni-S, 2.4 to 6 GHz, 4 to 8 dBi, Indoor Dome, linear vertical polarized; Connector SMA (f) 1In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Passive Antenna 2.4 GHz 6 GHz 3G/4G, Cellular (NBIoT, LTE) 802.11 a/b/g/h, WiFi, WLAN, WiMax Module Round 7.5 dBi 50 Ohms 1.6 10 W - 40 C + 80 C 3 Band Wall Mount Connector SMA Female 2.45 GHz, 3.7 GHz, 5.45 GHz RF Antenna 43 mm 4 mm Omni-S Dome
HUBER+SUHNER Antennas Wifi Directional 2.4 GHz, 14.5 dBi, Spot-M, IP 67, linear vertical polarized, WLAN; Connector N (f) 4In Stock
2On Order
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas Passive Antenna 2.3 GHz 2.7 GHz WiFi Module Square 14 dBi, 14.5 dBi, 15 dBi 50 Ohms 1.9, 1.9, 1.9 6 W - 45 C + 71 C 3 Band Bracket Mount Connector N Female 2.35 GHz, 2.45 GHz, 2.65 GHz WiFi 190 mm 190 mm 30 mm IP67 Spot-M
HUBER+SUHNER Antennas Stick antenna, single band 1.71-2.69 GHz, 2 dBi, IP 67, vert. pol., L-Bracket included, Connector N (m) 3In Stock
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas WiFi Antenna 1.71 GHz 2.69 GHz 2 dBi 50 Ohms 1.8 25 W - 40 C + 85 C 1 Band Multiband 120 mm IP67 Omni-S STICK
HUBER+SUHNER Antennas Cullular/LTE800, Omni-S, 790-960 / 1710-2600 MHz, 2 / 5 dBi, Robust Outdoor, vert. Polarized; SISO, Pigtail-SMA (m) 1In Stock
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas MIMO 790 MHz 2.69 GHz 4G, Cellular (NBIoT, LTE) Module Dome 2 dBi, 2 dBi, 6 dBi, 4 dBi 50 Ohms 1.8, 2.5, 1.9, 1.6 10 W - 55 C + 85 C 4 Band Direct / Permanent Mount Connector SMA Male 860 MHz, 945 MHz, 1.94 GHz, 2.495 GHz Celluar 145 mm IP66, IP67 ENVIROFLEX_316_D Omni-S
HUBER+SUHNER Antennas Railway Antenna 2G to 4G Cell WiFi 4In Stock
Min.: 1
Mult.: 1

Multiprotocol Antennas Vehicle Antennas Passive Antenna 790 MHz 2.7 GHz 2G/3G/4G, Cellular (NBIoT, LTE) WiFi 1, WiFi 3 Module Sharkfin 4.5 dBi, 5.5 dBi, 7 dBi, 7.5 dBi 50 Ohms 2.2, 1.5, 1.5, 1.8 - 40 C + 85 C 4 Band Screw Mount Connector N Female 875 MHz, 1.335 GHz, 1.955 GHz, 2.45 GHz Rail, Railway Rooftop 85 mm 145 mm 81 mm IP66 Rail
HUBER+SUHNER Antennas K862748
1Expected 19/03/2026
Min.: 1
Mult.: 1

SC Omni
HUBER+SUHNER Antennas Vehicle Rooftop, WiFi Dual-band Omni-S, 2.4 / 5 GHz, 6 / 8 dBi, Outdoor, vertical polarized, Long Connector N (f)
2Expected 15/04/2026
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee 2.4 GHz 5 GHz WiFi Omni-SR Dome
HUBER+SUHNER Antennas Railway Rooftop, 2G/3G/4G cellular and WiFi 2.4/5 GHz bands, GPS, 6 / 7.5dBi, vertical polarized; Connectors N, jack (f), TNC, plug (m)
2On Order
Min.: 1
Mult.: 1

Multiprotocol Antennas Outdoor Antennas 790 MHz 5.935 GHz Cellular (NBIoT, LTE) GPS WiFi 9.5 dBi 50 Ohms 1.8 100 W - 45 C + 85 C 256 mm 100 mm 90 mm IP68 7/16
HUBER+SUHNER Antennas 741009
2Expected 19/03/2026
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Vehicle Antennas GSM-R Antenna 870 MHz 960 MHz GSM 4.5 dBi 50 Ohms 1.5 - 40 C + 85 C 1 Band Screw Mount N Type Female N Type Female 82 mm 145 mm 95 mm Rail
HUBER+SUHNER Antennas Railway Antenna 2G to 5G Cell WiFi
3Expected 25/03/2026
Min.: 1
Mult.: 1

Multiprotocol Antennas Outdoor Antennas Passive Antenna 694 MHz 2.7 GHz Cellular (NBIoT, LTE) GPS WiFi Module Sharkfin 4.5 dBi, 5.5 dBi, 6 dBi, 7.5 dBi, 7.5 dBi 50 Ohms 2, 1.7, 1.7, 1.8, 2 - 40 C + 85 C 5 Band Direct / Permanent Mount Connector N Female, TNC Male 827 MHz, 1.335 GHz, 1.955 GHz, 2.45 GHz, 1.5754 GHz Railway 145 mm 85 mm 7 mm IP66 Rail
HUBER+SUHNER Antennas 848114
3Expected 06/04/2026
Min.: 1
Mult.: 1

SC Omni
HUBER+SUHNER Antennas K702121
2Expected 25/03/2026
Min.: 1
Mult.: 1

Outdoor Antennas Rooftop Antenna 450 MHz 470 MHz 3 dBi 50 Ohms 1.6 - 40 C + 85 C 1 Band SMD/SMT N Type Female N Type Female 80 mm 145 mm 355 mm IP66 Rail
HUBER+SUHNER Antennas DECT Directional 1.9 GHz, 8 dBi, Planar Indoor; Wall Mounting Socket, Connector SMA (f)
5On Order
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas 1.85 GHz 1.99 GHz 8 dBi 50 Ohms 1.5 10 W - 40 C + 80 C 1 Band 101 mm 95 mm 32 mm Spot-S
HUBER+SUHNER Antennas SENCITY Omni-M WiFi Stick Antenna
10Expected 29/06/2026
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas 2.4 GHz 2.5 GHz WiFi 6 dBi 50 Ohms 1.8 25 W - 40 C + 85 C 1 Band WiFi 250 mm IP67 Omni-M STICK
HUBER+SUHNER Antennas WiFi Directional 5 GHz, 9 dBi, Spot-S Robust Outdoor, Dual-Slant +/-45 polarized; 2 x 2 MIMO, Conn. N (f)
9Expected 01/06/2026
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas 5.15 GHz 5.935 GHz WiFi 9 dBi 50 Ohms 2 10 W - 40 C + 85 C 1 Band 101 mm 81 mm 36 mm IP67 Spot-S