MEA-GGG-SM

Maxtena
259-MEA-GGG-SM
MEA-GGG-SM

Mfr.:

Description:
Antennas GPS/GLONASS Screw Mount

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8

Stock:
8 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
528,54 kr. 528,54 kr.
448,05 kr. 4.480,50 kr.
419,55 kr. 10.488,75 kr.
397,99 kr. 39.799,00 kr.

Product Attribute Attribute Value Select Attribute
Maxtena
Product Category: Antennas
RoHS:  
GNSS Antennas - GPS, GLONASS, Galileo, Beidou
Outdoor Antennas
GNSS Antenna
1.57542 GHz
1.61 GHz
Galileo, GLONASS, GPS, QZSS
Flat, Round
- 2.6 dBiC, - 3.9 dBiC, 28 dB
50 Ohms
1.2:1, 1.4, 1.4:1
- 40 C
+ 85 C
2 Band
Screw Mount
Connector
SMA (Male)
Asset Tracking, Embedded Applications, Law Enforcement, LBS and M2M Applications, Mining Equipment, Military and security, Navigation Devices, Oil and Gas Industries, Vehicle and Fleet Tracking
17.5 mm
IP69K
LMR100
Bulk
Brand: Maxtena
Cable Length: 2 m
Polarisation: RHCP
Factory Pack Quantity: 1
Subcategory: Antennas
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8529104040
ECCN:
EAR99

MEA GNSS Antennas

Maxtena MEA GNSS Antennas are multi-frequency, high-accuracy GNSS antennas for the GPS and GLONASS bands. Maxtenna MEA-GGG-SM Screw-Mount Antennas and MEA-GG-MM Magnetic-Mount Antennas offer an excellent radiation pattern, exceptional out-of-band rejection, and a low noise figure. These MEA antenna performance features ensure GNSS systems operate optimally. MEA-GGG-SM features a 2m cable with an integrated SMA, SMB, or MCX connector, and MEA-GG-MM features a 3m cable with an integrated SMA, SMB, Fakra, or MCX connector.