A5839H

Antenova
237-A5839H
A5839H

Mfr.:

Description:
Antennas 2.4-2.5GHz 802.11a/b/g/n

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.097

Stock:
4.097 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (DKK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
15,37 kr. 15,37 kr.
13,06 kr. 130,60 kr.
12,09 kr. 1.209,00 kr.
11,26 kr. 2.815,00 kr.
9,85 kr. 4.925,00 kr.
Full Reel (Order in multiples of 1000)
5,86 kr. 5.860,00 kr.
4,84 kr. 9.680,00 kr.
† A MouseReel™ fee of 47,00 kr. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Antenova
Product Category: Antennas
RoHS:  
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee
PCB Antennas
Passive Antenna
2.4 GHz
2.5 GHz
Bluetooth
802.11 a/b/g/n, WiFi
802.15.4 (ANT, Thread, Zigbee)
Chip
Ceramic
- 1.2 dBi
50 Ohms
1.8:1
- 40 C
+ 140 C
1 Band
PCB Mount
SMD/SMT
2.45 GHz
Weareables, Mobile, Portable, Sensors, Notebooks, PC-Cards
12.8 mm
3.9 mm
1.1 mm
Rufa
Reel
Cut Tape
MouseReel
Brand: Antenova
Polarisation: Linear
Factory Pack Quantity: 1000
Subcategory: Antennas
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8517710000
USHTS:
8517710000
ECCN:
EAR99

Rufa 2.4GHz Antennas

Antenova Rufa 2.4GHz Antennas are designed explicitly for 2.4GHz frequency applications such as BLUETOOTH® (BT) / Bluetooth Low Energy (BLE), Wi-Fi® (802.11/ab/g/n), and ZigBee®. These 2.4GHz antennas offer SMD mounting technology while utilizing ground planes for efficient radiation. The Rufa 2.4GHz antennas facilitate low-profile design, which results in easy integration. These 2.4GHz antennas operate at a 2.4GHz to 2.5GHz frequency range and a -40°C to -140°C temperature range. Antenova Rufa 2.4GHz antennas deliver 2.1dBi peak gain and come in 12.8mm x 3.9mm x 1.1mm dimensions. Typical applications include wearables, notebooks, PC cards, and sensors.