Accu-P RF Capacitors

Results: 2.938
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Capacitance Voltage Rating Tolerance Temperature Coefficient Case Code - in Case Code - mm Package/Case Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Packaging
KYOCERA AVX Silicon RF Capacitors / Thin Film 16V 9.1pF .1pFTol Th inFilm 0201 800In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Accu-P Std 9.1 pF 16 V 0.1 pF 0201 (0603 metric) - 55 C + 125 C 0.6 mm 0.325 mm 0.225 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Silicon RF Capacitors / Thin Film 10V 2.7pF .1pFTol Th inFilm 0201 207In Stock
Min.: 1
Mult.: 1
Reel: 500

Accu-P Std 2.7 pF 10 V 0.1 pF 0201 (0603 metric) - 55 C + 125 C 0.6 mm 0.325 mm 0.225 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Silicon RF Capacitors / Thin Film 10V 22pF 5%Tol ThinF ilm 0201 5.251In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Accu-P Std 22 pF 10 V 5 % 0201 (0603 metric) - 55 C + 125 C 0.6 mm 0.325 mm 0.225 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Silicon RF Capacitors / Thin Film 100V 0.8pF .02pFT AE C-Q200 ThnFlm 0402 1.196In Stock
Min.: 1
Mult.: 1
Reel: 500

Accu-P Auto 0.8 pF 0.02 pF 0402 1005 0402 (1005 metric) - 55 C + 125 C 1 mm 0.55 mm 0.4 mm AEC-Q200 Reel, Cut Tape, MouseReel
KYOCERA AVX Silicon RF Capacitors / Thin Film 10V 21pf Tol 1% Thin Film 0201 292In Stock
Min.: 1
Mult.: 1
Reel: 500

Accu-P Std 21 pF 10 V 1 % 0201 (0603 metric) - 55 C + 125 C 0.6 mm 0.325 mm 0.225 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Silicon RF Capacitors / Thin Film 25V 0.6pF .02pFTol T hinFilm 0201 3.561In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Accu-P Std 0.6 pF 25 V 0.02 pF 0201 (0603 metric) - 55 C + 125 C 0.6 mm 0.325 mm 0.225 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Silicon RF Capacitors / Thin Film 25V 3pF .05pFTol Thi nFilm 0201 2.183In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Accu-P Std 3 pF 25 V 0.05 pF 0201 (0603 metric) - 55 C + 125 C 0.6 mm 0.325 mm 0.225 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Silicon RF Capacitors / Thin Film 16V 8.2pF 0.1pFTol T hinFilm 0201 1.576In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Accu-P Std 8.2 pF 16 V 0.1 pF 0201 (0603 metric) - 55 C + 125 C 0.6 mm 0.325 mm 0.225 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Silicon RF Capacitors / Thin Film 10V 1.35pF .02pFTol ThinFilm 0201 480In Stock
Min.: 1
Mult.: 1
Reel: 500

Accu-P Std 1.35 pF 10 V 0.02 pF 0201 (0603 metric) - 55 C + 125 C 0.6 mm 0.325 mm 0.225 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Silicon RF Capacitors / Thin Film 10V 16pF Tol 1% Thin Film 0201 75In Stock
Min.: 1
Mult.: 1
Reel: 500

Accu-P Std 16 pF 10 V 1 % 0201 (0603 metric) - 55 C + 125 C 0.6 mm 0.325 mm 0.225 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Silicon RF Capacitors / Thin Film 25V 0.5pF .05pFTol T hinFilm 0201 1.650In Stock
Min.: 1
Mult.: 1
Reel: 500

Accu-P Std 0.5 pF 25 V 0.05 pF 0201 (0603 metric) - 55 C + 125 C 0.6 mm 0.325 mm 0.225 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Silicon RF Capacitors / Thin Film 25V 1.3pF .05pFTol T hinFilm 0201 870In Stock
Min.: 1
Mult.: 1
Reel: 500

Accu-P Std 1.3 pF 25 V 0.05 pF 0201 (0603 metric) - 55 C + 125 C 0.6 mm 0.325 mm 0.225 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Silicon RF Capacitors / Thin Film 25V 2.8pF .03pFTol T hinFilm 0201 810In Stock
Min.: 1
Mult.: 1
Reel: 500

Accu-P Std 2.8 pF 25 V 0.03 pF 0201 (0603 metric) - 55 C + 125 C 0.6 mm 0.325 mm 0.225 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Silicon RF Capacitors / Thin Film 50V 0.3pF .02pFTol T hinFilm 0201 4.450In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Accu-P Std 0.3 pF 50 V 0.02 pF 0201 (0603 metric) - 55 C + 125 C 0.6 mm 0.325 mm 0.225 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Silicon RF Capacitors / Thin Film 50V .25pF Tol .01pF Thin Film 0201 3.191In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Accu-P Std 0.25 pF 50 V 0.01 pF 0201 (0603 metric) - 55 C + 125 C 0.6 mm 0.325 mm 0.225 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Silicon RF Capacitors / Thin Film 10V 0.85pF .02pFT Th inFilm 0201 77In Stock
Min.: 1
Mult.: 1
Reel: 500

Accu-P Std 0.85 pF 10 V 0.02 pF 0201 (0603 metric) - 55 C + 125 C 0.6 mm 0.325 mm 0.225 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Silicon RF Capacitors / Thin Film 25V 2.5pF .03pFTol T hinFilm 0201 900In Stock
Min.: 1
Mult.: 1
Reel: 500

Accu-P Std 2.5 pF 25 V 0.03 pF 0201 (0603 metric) - 55 C + 125 C 0.6 mm 0.325 mm 0.225 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Silicon RF Capacitors / Thin Film 10V 0.1pF .02pFTol T hinFilm 0201 500In Stock
Min.: 1
Mult.: 1
Reel: 500

Accu-P Std 0.1 pF 10 V 0.02 pF 0201 (0603 metric) - 55 C + 125 C 0.6 mm 0.325 mm 0.225 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Silicon RF Capacitors / Thin Film 10V 0.5pF .02pFTol T hinFilm 0201 736In Stock
Min.: 1
Mult.: 1
Reel: 500

Accu-P Std 0.5 pF 10 V 0.02 pF 0201 (0603 metric) - 55 C + 125 C 0.6 mm 0.325 mm 0.225 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Silicon RF Capacitors / Thin Film 10V 3.5pF 0.1pFTol T hinFilm 0201 647In Stock
Min.: 1
Mult.: 1
Reel: 500

Accu-P Std 3.5 pF 10 V 0.1 pF 0201 (0603 metric) - 55 C + 125 C 0.6 mm 0.325 mm 0.225 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Silicon RF Capacitors / Thin Film 100V 1pF .02pFTol AE C-Q200 ThnFlm 0402 467In Stock
1.000Expected 30/03/2026
Min.: 1
Mult.: 1
Reel: 500

Accu-P Auto 1 pF 0.02 pF 0402 1005 0402 (1005 metric) - 55 C + 125 C 1 mm 0.55 mm 0.4 mm AEC-Q200 Reel, Cut Tape, MouseReel
KYOCERA AVX Silicon RF Capacitors / Thin Film 25V 0.45pF .02pFT Th inFilm 0402 4.000In Stock
Min.: 1
Mult.: 1
Reel: 5.000
No
Accu-P Std 0.45 pF 25 V 0.02 pF 0402 (1005 metric) - 55 C + 125 C 1 mm 0.55 mm 0.4 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Silicon RF Capacitors / Thin Film 25V 0.1pF .02pFTol T hinFilm 0402 232In Stock
Min.: 1
Mult.: 1
Reel: 500
No
Accu-P Std 0.1 pF 25 V 0.02 pF 0402 (1005 metric) - 55 C + 125 C 1 mm 0.55 mm 0.4 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Silicon RF Capacitors / Thin Film 50V 2.2pF .03pFTol T hinFilm 0402 729In Stock
Min.: 1
Mult.: 1
Reel: 500
No
Accu-P Std 2.2 pF 50 V 0.03 pF 0402 (1005 metric) - 55 C + 125 C 1 mm 0.55 mm 0.4 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Silicon RF Capacitors / Thin Film ACCU-F/P 991In Stock
Min.: 1
Mult.: 1
Reel: 500
No
Accu-P Std 3.9 pF 50 V 0.05 pF 0 PPM / C, 30 PPM / C 0402 1005 0402 (1005 metric) - 55 C + 125 C 1 mm 0.55 mm 0.4 mm Reel, Cut Tape, MouseReel