SX1302IMLTRT

Semtech
947-SX1302IMLTRT
SX1302IMLTRT

Mfr.:

Description:
RF Transceiver LoRa Gateway Baseband Transceiver

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.236

Stock:
4.236 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (DKK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
242,52 kr. 242,52 kr.
211,94 kr. 2.119,40 kr.
201,42 kr. 5.035,50 kr.
187,02 kr. 18.702,00 kr.
178,52 kr. 44.630,00 kr.
178,37 kr. 89.185,00 kr.
178,22 kr. 178.220,00 kr.
Full Reel (Order in multiples of 3000)
161,58 kr. 484.740,00 kr.
† A MouseReel™ fee of 47,00 kr. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Semtech
Product Category: RF Transceiver
RoHS:  
FSK
50 kb/s
FSK, GFSK
1.1 V
1.3 V
3.2 mA
7.2 mA
- 40 C
+ 85 C
SPI
QFN-68
Reel
Cut Tape
MouseReel
Brand: Semtech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Dimensions: 7 mm x 7 mm x 0.75 mm
Mounting Style: SMD/SMT
Operating Supply Voltage: 1.2 V
Product Type: RF Transceiver
Series: SX1302
Factory Pack Quantity: 3000
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Tradename: LoRa Core
Unit Weight: 6,280 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
USHTS:
8542390010
ECCN:
EAR99

SX1302 LoRa® Gateway Baseband Transceivers

Semtech SX1302 LoRa® Gateway Baseband Transceivers reduce current consumption and simplify the thermal design of gateways while decreasing BOM costs. The SX1302 is a new generation of baseband LoRa chip for gateways that is capable of handling a higher amount of traffic than preceding devices. The high-speed baseband digital engines are clocked from a single 32MHz clock source. The chip embeds the capability to support SF5 and SF6. Eight modems have been added to specifically handle the high-speed SF5 and SF6 packets, while the eight others are currently taking care of the SF7-SF12 traffic. Semtech SX1302 LoRa Gateway Baseband Transceivers provide an architecture that reduces power consumption significantly, allowing easy embedding in highly-integrated environments where power dissipation might be a challenge. The SX1302 Transceivers are also serialized in production, with a globally unique 64-bit number. The SX1302 has an operating temperature range of -40°C to +85°C.