MAD-01-13-RPSMA-JACK

Maxtena
259-MAD0113RPSMAJACK
MAD-01-13-RPSMA-JACK

Mfr.:

Description:
RF Adapters - In Series RP-SMA JACK TO SMA JACK ADAPTER

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 131

Stock:
131 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
84,60 kr. 84,60 kr.
74,97 kr. 749,70 kr.
72,36 kr. 1.447,20 kr.
61,40 kr. 6.140,00 kr.
59,53 kr. 11.906,00 kr.
55,65 kr. 27.825,00 kr.
51,10 kr. 51.100,00 kr.

Product Attribute Attribute Value Select Attribute
Maxtena
Product Category: RF Adapters - In Series
RoHS:  
RPSMA
Jack
Normal
Jack
Normal
50 Ohms
6 GHz
1.25
Gold
Gold
Brass
Bulk
Brand: Maxtena
Contact Material: Copper
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Frequency Range: 0 Hz to 6 GHz
Minimum Frequency: 0 Hz
Orientation: Straight
Product Type: RF Adapters - In Series
Series: MAD
Side 1 RF Series: SMA
Side 2 RF Series: SMA
Factory Pack Quantity: 100
Subcategory: RF Adapters
Part # Aliases: 174-00051-01
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536691000
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99

MAD/MCA Series Cable Assemblies & Adapters

Maxtena MAD/MCA Series Cable Assemblies and Adapters feature various connection ends, including SMA Jack, RP-SMA Jack, and FAKRA options. The MAD series adapters provide a phosphor bronze center conductor and brass body with PTFE insulators. The adapters meet MIL-STD-348 and IEC 60169-15 approvals and have a constant 50Ω impedance rating. The MCA series cable assemblies provide an SMA or RP-SMA Jack connector to IPEX 1 LK connector construction with a 1.37mm cable and black heat shrink tubing. The cables offer a brass center conductor and body with gold plating. The cables operate within a 0GHz to 3GHz frequency range. The Maxtena MAD/MCA Series Cable Assemblies and Adapters have various connection options for application flexibility.