TLSR8367EP16

Telink
141-TLSR8367F64ES16
TLSR8367EP16

Mfr.:

Description:
RF System on a Chip - SoC 2.4G 16K OTP, 8K SRAM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 4.929

Stock:
4.929 Can Dispatch Immediately
Quantities greater than 4929 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (DKK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
15,82 kr. 15,82 kr.
10,22 kr. 102,20 kr.
9,10 kr. 227,50 kr.
7,53 kr. 753,00 kr.
7,06 kr. 1.765,00 kr.
6,15 kr. 3.075,00 kr.
5,36 kr. 5.360,00 kr.
Full Reel (Order in multiples of 5000)
4,87 kr. 24.350,00 kr.
4,64 kr. 46.400,00 kr.
† A MouseReel™ fee of 47,00 kr. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Telink
Product Category: RF System on a Chip - SoC
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
ISM
RISC
2.4 GHz
2 Mbps
7 dBm
- 86.5 dBm
1.9 V
3.6 V
13.6 mA
25 mA
16 kB
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Telink
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Data Bus Width: 32 bit
Data RAM Size: 8 kB
Data RAM Type: SRAM
Moisture Sensitive: Yes
Product Type: RF System on a Chip - SoC
Program Memory Type: Flash
Series: TLSR836X
Factory Pack Quantity: 5000
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Tradename: 8367
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8542310070
ECCN:
5A992.C

TLSR836x Series 2.4GHz RF System-On-Chip Solution

Telink TLSR836x Series 2.4GHz RF System-On-Chip Solution is a low-power, high-integration family of Telink wireless SoC solutions. The TLSR8366 is dedicated to 2.4GHz RF like a wireless mouse, non-audio remote control, non-audio USB dongle, and more. It's completely RoHS-compliant and 100% lead (Pb)-free. The TLSR8366 integrates an advanced 2.4GHz RF transceiver, a powerful 32-bit MCU, 16KB on-chip OTP, and 6KB on-chip SRAM. It also integrates a quadrature decoder (QDEC), flexible I/O interfaces, and nearly all of the peripheral blocks needed to construct a powerful 2.4GHz RF System-On-Chip solution.