WBZ351UE-I

Microchip Technology
579-WBZ351UE-I
WBZ351UE-I

Mfr.:

Description:
RF System on a Chip - SoC Bluetooth Low Energy/Zigbee Combo Module with u.FL Antenna

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 139

Stock:
139 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
32,23 kr. 32,23 kr.
30,29 kr. 2.180,88 kr.

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: RF System on a Chip - SoC
RoHS:  
RF Wireless Module
ARM Cortex M4F
2.4 GHz to 2.48 GHz
2 Mbps
1.9 V
3.6 V
512 kB
- 40 C
+ 85 C
LGA-39
Tray
ADC Resolution: 12 bit
Brand: Microchip Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Data Bus Width: 32 bit
Data RAM Size: 96 kB
Data RAM Type: SRAM
Height: 2.8 mm
Interface Type: I2C, SPI
Length: 20.7 mm
Maximum Clock Frequency: 16 MHz
Mounting Style: SMD/SMT
Number of ADC Channels: 8 Channel
Number of I/Os: 27 I/O
Number of Timers: 8 x 16 bit, 2 x 24 bit, 1 x 16 bit
Operating Supply Voltage: 1.9 V to 3.6 V
Operating Temperature Range: - 40 C to + 85 C
Product Type: RF System on a Chip - SoC
Program Memory Type: Flash
Factory Pack Quantity: 72
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Width: 15.5 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8529902100
ECCN:
5A992.C

PIC32CX-BZ3 & WBZ351 MCU Modules

Microchip Technology PIC32CX-BZ3 and WBZ351 MCU modules are powered by a 64MHz Arm® Cortex®-M4F processor. The PIC32CX-BZ3 MCU modules comply with secure BLUETOOTH® Low Energy 5.2 (BLE 5.2) and IEEE 802.15.4 connectivity standards. These MCU modules support Internet of Things (IoT) solutions in smart factories, smart homes, and automotive applications. The PIC32CX-BZ3 MCU modules operate within the 1.9V to 3.6V voltage range and -40°C to 105°C temperature range (AEC-Q100 Grade 2 qualified).