TE Connectivity / Axicom RF Relays

Results: 35
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Coil Voltage Relay Contact Form Contact Current Rating Frequency Contact Termination Maximum Switching Current Coil Type Power Consumption Isolation Insertion Loss Series Packaging
TE Connectivity / Axicom High Frequency / RF Relays RELAY HI FREQ SPDT 3VDC SMT 235In Stock
Min.: 1
Mult.: 1
: 400

3 VDC 1 Form C (SPDT-NO, NC) 3 GHz Gull Wing Lead Non-Latching 140 mW - 45 dB - 0.35 dB HF3 Relay Reel, Cut Tape, MouseReel
TE Connectivity / Axicom High Frequency / RF Relays 140mW 5V DIELEC. 2.147In Stock
2.000Expected 28/12/2026
Min.: 1
Mult.: 1
: 1.000

5 VDC 2 Form C (DPDT-NO, NC) Gull Wing Lead Non-Latching 140 mW Reel, Cut Tape
TE Connectivity / Axicom High Frequency / RF Relays 200 MW 24 V 11 2.840In Stock
Min.: 1
Mult.: 1
: 1.000

24 VDC 2 Form C (DPDT-NO, NC) 2 A J Form Lead 200 mW IM Relay Reel, Cut Tape
TE Connectivity / Axicom High Frequency / RF Relays 200 MW 24 V 12 2.885In Stock
Min.: 1
Mult.: 1

24 VDC 2 Form C (DPDT-NO, NC) 2 A Solder Pin 2 A Non-Latching 140 mW 37 dB 0.03 dB IM Tube
TE Connectivity / Axicom High Frequency / RF Relays IM RELAY 50mW 5V 3.304In Stock
Min.: 1
Mult.: 1

5 VDC 2 Form C (DPDT-NO, NC) 2 A Solder Pin 5 A Non-Latching 50 mW - 18.8 dB - 0.33 dB Tube
TE Connectivity / Axicom High Frequency / RF Relays IM RELAY 100mW 669In Stock
Min.: 1
Mult.: 1
: 1.000

4.5 VDC Reel, Cut Tape, MouseReel
TE Connectivity / Axicom High Frequency / RF Relays IM RELAY 100mW 5V 1.184In Stock
Min.: 1
Mult.: 1
: 1.000

5 VDC 2 Form C (DPDT-NO, NC) 2 A SMD/SMT Latching 100 mW 18.8 dB 0.33 dB Reel, Cut Tape

TE Connectivity / Axicom High Frequency / RF Relays RELAY TELECOM 12VDC SPST-NO T/H 2.877In Stock
2.000Expected 11/08/2026
Min.: 1
Mult.: 1
12 VDC Tube
TE Connectivity / Axicom High Frequency / RF Relays HF3-50 FREQ SPDT 50OHM 140MW 4.5V Non-Stocked Lead-Time 55 Weeks
Min.: 1
Mult.: 1
: 400

4.5 VDC 1 Form C (SPDT-NO, NC) 2 A SMD/SMT Dual Coil Latching 140 mW - 72 dB - 0.12 dB Reel, Cut Tape, MouseReel
TE Connectivity / Axicom High Frequency / RF Relays IM45GR=IM RELAY 100MW 9V BIS Non-Stocked Lead-Time 40 Weeks
Min.: 1
Mult.: 1
: 1.000

9 VDC 2 Form C (DPDT-NO, NC) 2 A Gull Wing Lead Latching 100 mW IM Relay Reel, Cut Tape, MouseReel