PLT-02

KEMET
80-PLT-02
PLT-02

Mfr.:

Description:
Pulse Transformers 0.30A 7.5uH 55mOhms

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
KEMET
Product Category: Pulse Transformers
RoHS:  
7.5 uH
12 mm
11.5 mm
9.5 mm
Brand: KEMET
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 25 C
Packaging: Bulk
Product: Power
Product Type: Audio & Signal Transformers
Series: PLT
Factory Pack Quantity: 900
Subcategory: Transformers
Termination Style: Through Hole
Part # Aliases: UTXPLT02XXXXXX
Unit Weight: 1,300 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Models

Specification Sheets

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8504500000
CNHTS:
8504329000
USHTS:
8504312000
JPHTS:
850431000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PLT Power Line Communication Pulse Transformers

KEMET PLT Pulse Transformers are designed for Power Line Communication (PLC) applications. The components are offered in two voltage options of 264VAC (PLT-01) or 110VAC (PLT-02) in a vertical, through-hole, 4-pin package. The PLT transformers offer a wide temperature range of -25°C to +100°C, a 7.5µH minimum inductance, and a rated current of 0.30Arms. KEMET PLT Pulse Transformers offer a 55mΩ maximum DC resistance and an insulation resistance of 100MΩ minimum at 500VDC (between coil to coil).

In Stock: 1.946

Stock:
1.946
Can Dispatch Immediately
On Order:
1.800
Expected 14/09/2026
Factory Lead Time:
27
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
30,96 kr. 30,96 kr.
25,44 kr. 254,40 kr.
21,34 kr. 533,50 kr.
20,66 kr. 1.033,00 kr.
19,99 kr. 1.999,00 kr.
19,40 kr. 4.850,00 kr.
17,38 kr. 8.690,00 kr.
16,34 kr. 14.706,00 kr.
15,59 kr. 42.093,00 kr.