F10 Series Power Transformers

Results: 12
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Primary Voltage Rating Secondary Voltage Rating Power Rating Secondary Current Rating Mounting Style Primary Winding Secondary Winding Length Width Height Series
Triad Magnetics Power Transformers PWR XFMR 10 Vct at 110 mA UL/cUL - Class 2, 115V PCB MOUNT / F10-110-C2 26In Stock
Min.: 1
Mult.: 1

Class 2 Transformers 115 VAC 10 V CT/5 V 1.1 VA 110 mA/220 mA Through Hole Single Primary Winding Dual Secondary Winding 1.38 in 1.13 in 0.94 in F10
Triad Magnetics Power Transformers PWR XFMR 10.0Vct at 1.2A UL/cUL 115V PCB MOUNT/F10-1200 16In Stock
Min.: 1
Mult.: 1

115 VAC 10 V 12 VA Through Hole Single Primary Winding Dual Secondary Winding 47.63 mm 39.67 mm 36.49 mm F10
Triad Magnetics Power Transformers PWR XFMR 10.0Vct at 0.250A UL/cUL 115V PCB MOUNT/F10-250 36In Stock
Min.: 1
Mult.: 1

115 VAC 10 V 2.5 VA Through Hole Single Primary Winding Dual Secondary Winding 1.38 in 1.13 in 1.19 in F10
Triad Magnetics Power Transformers PWR XFMR 10 Vct at 250 mA UL/cUL - Class 2, 115V PCB MOUNT / F10-250-C2 169In Stock
Min.: 1
Mult.: 1

Class 2 Transformers 115 VAC 10 V CT/5 V 2.5 VA 250 mA/500 mA Through Hole Single Primary Winding Dual Secondary Winding 1.38 in 1.13 in 1.19 in F10
Triad Magnetics Power Transformers PWR XFMR 10.0Vct at 3.6A UL/cUL 115V PCB MOUNT: 10In Stock
Min.: 1
Mult.: 1

115 VAC 10 V 36 VA Through Hole Single Primary Winding Dual Secondary Winding 66.68 mm 55.55 mm 39.67 mm F10
Triad Magnetics Power Transformers PWR XFMR 10.0Vct at 0.600A UL/cUL 115V PCB MOUNT/F10-600 12In Stock
Min.: 1
Mult.: 1

115 VAC 10 V 6 VA Through Hole Single Primary Winding Dual Secondary Winding 41.28 mm 33.32 mm 33.32 mm F10
Triad Magnetics Power Transformers PWR XFMR 10 Vct at 600 mA UL/cUL - Class 2, 115V PCB MOUNT / F10-600-C2 12In Stock
Min.: 1
Mult.: 1

Class 2 Transformers 115 VAC 10 V CT/5 V 6 VA 600 mA/1.2 A Through Hole Single Primary Winding Dual Secondary Winding 1.63 in 1.31 in 1.31 in F10
Triad Magnetics Power Transformers PWR XFMR 10.0Vct at 0.110A UL/cUL-115V PCB MOUNT/F10-110 221Factory Stock Available
Min.: 1
Mult.: 1

115 VAC 10 V 1 VA Through Hole Single Primary Winding Dual Secondary Winding 1.38 in 1.13 in 0.94 in F10
Triad Magnetics Power Transformers PWR XFMR 10.0Vct at 2.0A UL/cUL 115V PCB MOUNT/F10-2000 152Factory Stock Available
Min.: 1
Mult.: 1

115 VAC 10 V 20 VA Through Hole Single Primary Winding Dual Secondary Winding 57.15 mm 47.63 mm 36.49 mm F10
Triad Magnetics Power Transformers PWR XFMR 10 Vct at 1200 mA UL/cUL - Class 2, 115V PCB MOUNT / F10-1200-C2 Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

Class 2 Transformers 115 VAC 10 V CT/5 V 12 VA 1.2 A/2.4 A Through Hole Single Primary Winding Dual Secondary Winding 1.88 in 1.56 in 1.44 in F10
Triad Magnetics Power Transformers PWR XFMR 10 Vct at 2000 mA UL/cUL - Class 2, 115V PCB MOUNT / F10-2000-C2 Lead-Time 16 Weeks
Min.: 1
Mult.: 1

Class 2 Transformers 115 VAC 10 V CT/5 V 20 VA 2 A/4 A Through Hole Single Primary Winding Dual Secondary Winding 2.25 in 1.88 in 1.44 in F10
Triad Magnetics Power Transformers PWR XFMR 10 Vct at 3600 mA UL/cUL - Class 2, 115V PCB MOUNT / F10-3600-C2 Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

Class 2 Transformers 115 VAC 10 V CT/5 V 36 VA 3.6 A/7.2 A Through Hole Single Primary Winding Dual Secondary Winding 2.63 in 2.19 in 1.56 in F10