166 Series Power Transformers

Results: 151
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Primary Voltage Rating Secondary Voltage Rating Power Rating Secondary Current Rating Mounting Style Primary Winding Secondary Winding Length Width Height Series
Hammond Manufacturing Power Transformers Power transformer, low voltage, 115V 60 Hz., 35.2VA, 16 C.T., 2.2A 83In Stock
Min.: 1
Mult.: 1

Transformers 115 VAC 16 VAC CT 35.2 VA 2.2 A Chassis Single Primary Winding Single Secondary Winding 82.6 mm 41.4 mm 42.9 mm 166
Hammond Manufacturing Power Transformers Power transformer, low voltage, 115V 60 Hz., 12.5VA, 25 C.T., 0.5A
20In Stock
Min.: 1
Mult.: 1

115 VAC 25 VAC CT 12.5 VA 500 mA Chassis Single Primary Winding Single Secondary Winding 71.37 mm 41.4 mm 42.93 mm 166
Hammond Manufacturing Power Transformers Power transformer, low voltage, 115V 60 Hz., 24VA, 24 C.T., 1A 183In Stock
Min.: 1
Mult.: 1

Transformers 115 VAC 24 VAC CT 24 VA 1 A Chassis Single Primary Winding Single Secondary Winding 3.25 in 1.75 in 2 in 166
Hammond Manufacturing Power Transformers Power transformer, low voltage, 115V 60 Hz., 2.04VA, 24 C.T., 0.085A 25In Stock
Min.: 1
Mult.: 1

Transformers 115 VAC 24 VAC CT 2.04 VA 85 mA Chassis Single Primary Winding Single Secondary Winding 52.32 mm 35.05 mm 30.23 mm 166
Hammond Manufacturing Power Transformers Power transformer, low voltage, 115V 60 Hz, 1.8VA, 12 C.T., 0.15A 5In Stock
Min.: 1
Mult.: 1

115 VAC 12 VAC CT 1.8 VA 150 mA Chassis Single Primary Winding Single Secondary Winding 30.5 mm 9.2 mm 4.8 mm 166
Hammond Manufacturing Power Transformers Power transformer, low voltage, 115V 60 Hz, 5.4VA, 18 C.T., 0.3A 4In Stock
Min.: 1
Mult.: 1

115 VAC 18 VAC CT 5.4 VA 30 mA Chassis Single Primary Winding Single Secondary Winding 60.5 mm 38.1 mm 35.1 mm 166
Hammond Manufacturing Power Transformers Power transformer, low voltage, 115V 60 Hz, 3.75VA, 25 C.T., 0.15A 2In Stock
Min.: 1
Mult.: 1

115 VAC 25 VAC CT 3.75 VA 300 mA Chassis Single Primary Winding Single Secondary Winding 60.45 mm 35.05 mm 35.05 mm 166
Hammond Manufacturing Power Transformers Power transformer, low voltage, 115V 60 Hz, 5.4VA, 36 C.T., 0.15A 2In Stock
Min.: 1
Mult.: 1

115 VAC 36 VAC CT 5.4 VA 150 mA Chassis Single Primary Winding Single Secondary Winding 60.45 mm 38.1 mm 35.05 mm 166
Hammond Manufacturing Power Transformers Power transformer, low voltage, 115V 60 Hz., 4.8VA, 24 C.T., 0.2A 3In Stock
Min.: 1
Mult.: 1

Transformers 115 VAC 24 VAC CT 4.8 VA 200 mA Chassis Single Primary Winding Single Secondary Winding 2.38 in 1.5 in 1.38 in 166
Hammond Manufacturing Power Transformers Power transformer, low voltage, 115V 60 Hz., 3.78VA, 12.6 C.T., 0.3A 4In Stock
Min.: 1
Mult.: 1

Transformers 115 VAC 12.6 VAC CT 3.78 VA 300 mA Chassis Single Primary Winding Single Secondary Winding 60.45 mm 35.05 mm 35.05 mm 166
Hammond Manufacturing Power Transformers Power transformer, low voltage, 115V 60 Hz., 36VA, 120 C.T., 0.3A 2In Stock
Min.: 1
Mult.: 1

Transformers 115 VAC 120 VAC CT 36 VA 300 mA Chassis Single Primary Winding Single Secondary Winding 93.73 mm 47.75 mm 58.67 mm 166
Hammond Manufacturing Power Transformers Power transformer, low voltage, 115V 60 Hz., 4.2VA, 12 C.T., 0.35A 4In Stock
Min.: 1
Mult.: 1

Transformers 115 VAC 12 VAC CT 4.2 VA 350 mA Chassis Single Primary Winding Single Secondary Winding 2.38 in 1.38 in 1.38 in 166
Hammond Manufacturing Power Transformers Power transformer, low voltage, 117V 50/60 Hz., 4.2VA, 12, 0.35A 1In Stock
Min.: 1
Mult.: 1

Transformers 115 VAC 12 VAC 4.2 VA 350 mA Chassis Single Primary Winding Single Secondary Winding 2.38 in 1.38 in 1.38 in 166
Hammond Manufacturing Power Transformers Power transformer, low voltage, 115V 60 Hz., 0.63VA, 2.5 C.T., 0.25A 1In Stock
Min.: 1
Mult.: 1

Transformers 115 VAC 2.5 VAC CT 630 mVA 250 mA Chassis Single Primary Winding Single Secondary Winding 52.32 mm 31.75 mm 30.23 mm 166
Hammond Manufacturing Power Transformers Power transformer, low voltage, 115V 60 Hz., 7.5VA, 25 C.T., 0.3A 2In Stock
Min.: 1
Mult.: 1

Transformers 115 VAC 25 VAC CT 7.5 VA 300 mA Chassis Single Primary Winding Single Secondary Winding 71.37 mm 38.1 mm 42.93 mm 166
Hammond Manufacturing Power Transformers Power transformer, low voltage, 115V 60 Hz., 10.8VA, 36 C.T., 0.3A 4In Stock
Min.: 1
Mult.: 1

Transformers 115 VAC 36 VAC CT 10.8 VA 300 mA Chassis Single Primary Winding Single Secondary Winding 71.37 mm 41.4 mm 42.93 mm 166
Hammond Manufacturing Power Transformers Power transformer, low voltage, 115V 60 Hz., 1.89VA, 6.3 C.T., 0.3A 1In Stock
Min.: 1
Mult.: 1

Transformers 115 VAC 6.3 VAC CT 1.89 VA 300 mA Chassis Single Primary Winding Single Secondary Winding 52.32 mm 35.05 mm 30.23 mm 166
Hammond Manufacturing Power Transformers Power transformer, low voltage, 115V 60 Hz., 50VA, 100 C.T., 0.5A 7In Stock
Min.: 1
Mult.: 1

Transformers 115 VAC 100 VAC CT 50 VA 500 mA Chassis Single Primary Winding Single Secondary Winding 3.69 in 2.13 in 2.31 in 166
Hammond Manufacturing Power Transformers Power transformer, low voltage, 115V 60 Hz., 7VA, 14 C.T., 0.5A 151In Stock
Min.: 1
Mult.: 1

Transformers 115 VAC 14 VAC CT 7 VA 500 mA Chassis Single Primary Winding Single Secondary Winding 71.37 mm 38.1 mm 42.93 mm 166
Hammond Manufacturing Power Transformers Power transformer, low voltage, 115V 60 Hz., 15VA, 30 C.T., 0.5A 4In Stock
Min.: 1
Mult.: 1

Transformers 115 VAC 30 VAC CT 15 VA 500 mA Chassis Single Primary Winding Single Secondary Winding 82.55 mm 41.4 mm 50.8 mm 166
Hammond Manufacturing Power Transformers Power transformer, low voltage, 115V 60 Hz., 25VA, 50 C.T., 0.5A 1In Stock
Min.: 1
Mult.: 1

Transformers 115 VAC 50 VAC CT 25 VA 500 mA Chassis Single Primary Winding Single Secondary Winding 3.25 in 1.75 in 2 in 166
Hammond Manufacturing Power Transformers Power transformer, low voltage, 115V 60 Hz., 30VA, 60 C.T., 0.5A 2In Stock
Min.: 1
Mult.: 1

Transformers 115 VAC 60 VAC CT 30 VA 500 mA Chassis Single Primary Winding Single Secondary Winding 82.55 mm 50.8 mm 50.8 mm 166
Hammond Manufacturing Power Transformers Power transformer, low voltage, 117V 50/60 Hz., 3.78VA, 6.3 C.T., 0.6A 3In Stock
Min.: 1
Mult.: 1

Transformers 115 VAC 6.3 VAC CT 3.78 VA 600 mA Chassis Single Primary Winding Single Secondary Winding 2.38 in 1.38 in 1.38 in 166
Hammond Manufacturing Power Transformers Power transformer, low voltage, 115V 60 Hz., 10VA, 10 C.T., 1A 4In Stock
Min.: 1
Mult.: 1

Transformers 115 VAC 10 VAC CT 10 VA 1 A Chassis Single Primary Winding Single Secondary Winding 71.37 mm 41.4 mm 42.93 mm 166
Hammond Manufacturing Power Transformers Power transformer, low voltage, 115V 60 Hz., 12.6VA, 12.6 C.T., 1A 2In Stock
Min.: 1
Mult.: 1

Transformers 115 VAC 12.6 VAC CT 12.6 VA 1 A Chassis Single Primary Winding Single Secondary Winding 71.37 mm 41.4 mm 42.93 mm 166