WE-PPTI Series Power Transformers

Results: 61
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Primary Voltage Rating Secondary Voltage Rating Power Rating Secondary Current Rating Mounting Style Primary Winding Secondary Winding Length Width Height Series
Wurth Elektronik Power Transformers WE-PPTI SN6505 200 uH
1.695Expected 19/03/2026
Min.: 1
Mult.: 1
Reel: 850

Transformers 3.3 V 12 V 170 mA SMD/SMT Single Primary Winding Single Secondary Winding 8.3 mm 14.75 mm 4.2 mm WE-PPTI
Wurth Elektronik Power Transformers WE-PPTI SN6507 Ui = 24V Uo1 = 12V/0.5A f=350-1000kHz AEC-Q200
3.750Expected 13/03/2026
Min.: 1
Mult.: 1
Reel: 750

Push-Pull Transformers SMD/SMT 9.45 mm 8.5 mm 5.5 mm WE-PPTI
Wurth Elektronik Power Transformers WE-PPTI SN6507 Ui = 24V Uo1 = 24V/0.3A f = 350-1000kHz
5.150On Order
Min.: 1
Mult.: 1
Reel: 750

Push-Pull Transformers 9.45 mm 8.5 mm 5.5 mm WE-PPTI
Wurth Elektronik Power Transformers WE-PPTI MAX258 EP7 8W SMT
1.076Expected 13/03/2026
Min.: 1
Mult.: 1
Reel: 300

WE-PPTI
Wurth Elektronik Power Transformers WE-PPTI SN6505B 72 uH Non-Stocked
Min.: 1.900
Mult.: 950
Reel: 950

Transformers 5 V 5.7 V, 12.85 V 95 mA, 200 mA SMD/SMT Single Primary Winding Single Secondary Winding 11.63 mm 12.6 mm 3.56 mm WE-PPTI
Wurth Elektronik Power Transformers WE-PPTI SN6505B 72 uH Non-Stocked
Min.: 1.900
Mult.: 950
Reel: 950

Transformers 5 V 4.27 V, 12.85 V 95 mA, 200 mA SMD/SMT Single Primary Winding Single Secondary Winding 11.63 mm 12.6 mm 3.56 mm WE-PPTI
Wurth Elektronik Power Transformers WE-PPTI SN6505B 72uH 5W Push Pull TOR5.8/3.1/1.5 N/A
Min.: 1
Mult.: 1
Reel: 1.000

Transformers 5 V 5.7 V, 12.85 V 95 mA, 200 mA SMD/SMT Single Primary Winding Single Secondary Winding 11.63 mm 12.6 mm 1.98 mm WE-PPTI
Wurth Elektronik Power Transformers WE-PPTI SN6505B 72uH 5W Push Pull TOR5.8/3.1/1.5 Non-Stocked
Min.: 1.000
Mult.: 1.000
Reel: 1.000

Transformers 5 V 4.27 V, 12.85 V 95 mA, 200 mA SMD/SMT Single Primary Winding Single Secondary Winding 11.63 mm 12.6 mm 1.98 mm WE-PPTI
Wurth Elektronik Power Transformers WE-PPTI SN6505B 72 uH Non-Stocked
Min.: 1.000
Mult.: 1.000
Reel: 1.000

Transformers 5 V 15.27 V, 4.27 V 95 mA SMD/SMT Single Primary Winding Single Secondary Winding 11.63 mm 12.6 mm 1.98 mm WE-PPTI
Wurth Elektronik Power Transformers WE-PPTI SN6505B 200 uH N/A
Min.: 1
Mult.: 1
Reel: 850

Transformers 5 V 3.3 V 900 mA SMD/SMT Single Primary Winding Single Secondary Winding 8.3 mm 14.75 mm 4.2 mm WE-PPTI
Wurth Elektronik Power Transformers WE-PPTI TIDA-00181 90.75 uH 25.2 V SMD/SMT 125C Non-Stocked
Min.: 1.050
Mult.: 70

Power 22.8 V to 25.2 V 8.7 V, 8.7 V 2.2 W 250 mA, 250 mA SMD/SMT Dual Primary Winding Dual Secondary Winding 22.2 mm 25 mm 16 mm WE-PPTI