Through Hole Power Transformers

Results: 1.506
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Primary Voltage Rating Secondary Voltage Rating Power Rating Secondary Current Rating Mounting Style Primary Winding Secondary Winding Length Width Height Series
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer 63In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 56 V CT/28 V 2 VA 45 mA/90 mA Through Hole Dual Primary Winding Dual Secondary Winding 47.5 mm 39.6 mm 16.5 mm LP
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer 98In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 88 V CT/44 V 6 VA 65 mA/130 mA Through Hole Dual Primary Winding Dual Secondary Winding 47.5 mm 39.6 mm 21.6 mm LP
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer 75In Stock
Min.: 1
Mult.: 1

115 VAC 40 V CT/20 V 1.2 VA 30 mA/60 mA Through Hole Single Primary Winding Dual Secondary Winding 34.9 mm 28.6 mm 30.15 mm PC
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer 97In Stock
Min.: 1
Mult.: 1

Class 2 Transformers 115 VAC 12.6 V CT/6.3 V 12 VA 1 A/2 A Through Hole Single Primary Winding Dual Secondary Winding 48.4 mm 40.4 mm 36.9 mm ST
Tamura Power Transformers POWER TRANSFORMER THROUGH 5VA 193In Stock
Min.: 1
Mult.: 1

5 VA Through Hole 35.6 mm PL
Vishay Power Transformers SG Xfmr 28V to 5V 100W PROD LVL 4In Stock
Min.: 1
Mult.: 1

Planar Transformers 18 V to 36 V 5 V 100 W Through Hole Triple Primary Winding Triple Secondary Winding 29.72 mm 22.86 mm 11.68 mm
Vishay Power Transformers SG Xfmr 28V to 12V 100W PROD LVL 4In Stock
Min.: 1
Mult.: 1

Planar Transformers 18 V to 36 V 12 V 100 W Through Hole Triple Primary Winding Triple Secondary Winding 26.99 mm 11.68 mm
Vishay Power Transformers SG Xfmr 28V to 5V 150W PROD LVL 4In Stock
Min.: 1
Mult.: 1

Planar Transformers 18 V to 36 V 5 V 150 W Through Hole Triple Primary Winding Triple Secondary Winding 29.72 mm 22.86 mm 16 mm
Vishay Power Transformers SG Xfmr 28V to 12V 150W PROD LVL 4In Stock
Min.: 1
Mult.: 1

Planar Transformers 18 V to 36 V 12 V 150 W Through Hole Triple Primary Winding Triple Secondary Winding 26.99 mm 16 mm
Hammond Manufacturing Power Transformers Transformer, PCB mount, low profile, 48VA, 34V C.T. @ 1.4A, 17V @ 2.8A 1In Stock
Min.: 1
Mult.: 1

Transformers 115 VAC, 230 VAC 34 VAC CT 48 VA 1.4 A Through Hole Dual Primary Winding Dual Secondary Winding 79.25 mm 63.5 mm 35.05 mm 229
Hammond Manufacturing Power Transformers Transformer, low volt PCB mount, low profile, 115/230V, 6VA, 24V C.T. @ .25A 91In Stock
Min.: 1
Mult.: 1

Transformers 115 VAC, 230 VAC 24 VAC CT 6 VA 250 mA Through Hole Dual Primary Winding Dual Secondary Winding 1.63 in 1.31 in 1.31 in 162
Hammond Manufacturing Power Transformers Transformer, low volt PCB mount, low profile, 115/230V, 36VA, 36V C.T. @ 1A 66In Stock
Min.: 1
Mult.: 1

Transformers 115 VAC, 230 VAC 36 VAC CT 36 VA 1 A Through Hole Dual Primary Winding Dual Secondary Winding 2.63 in 2.19 in 1.56 in 162
Hammond Manufacturing Power Transformers Transformer, PCB mount, epoxy-cast, 40VA, 20V C.T. @ 2A / 10V @ 4A 3In Stock
Min.: 1
Mult.: 1

Transformers 115 VAC 20 VAC CT 40 VA 2 A Through Hole Dual Primary Winding Dual Secondary Winding 51.31 mm 41.4 mm 26.67 mm 226-227-228
Triad Magnetics Power Transformers POWER XFMR 20.0Vct at 1.50A UL/CSA/VDE PCB MOUNT/VPP20-1500
73In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 20 V 30 VA Through Hole Dual Primary Winding Dual Secondary Winding 2.19 in 2.63 in 1.56 in VPP
Hammond Manufacturing Power Transformers Transformer, low volt PCB mount, low profile, 115/230V, 36VA, 120V C.T. @ .3A 58In Stock
Min.: 1
Mult.: 1

Transformers 115 VAC, 230 VAC 120 VAC CT 36 VA 300 mA Through Hole Dual Primary Winding Dual Secondary Winding 2.63 in 2.19 in 1.56 in 162
Triad Magnetics Power Transformers POWER TRANSFORMER 230.0Vct at 0.044A 115V/230 PCB MOUNT 11In Stock
Min.: 1
Mult.: 1

230 VAC 230 V 10 VA 44 mA Through Hole Dual Primary Winding Dual Secondary Winding 2.812 in 1.437 in 1.625 in F
Triad Magnetics Power Transformers POWER XFMR 56.0Vct at 0.425A UL/cUL FLAT PACK PCB MOUNT 5In Stock
Min.: 1
Mult.: 1

230 VAC 56 V 24 VA 425 mA Through Hole Dual Primary Winding Dual Secondary Winding 2.87 in 2.25 in 1.375 in FP
Triad Magnetics Power Transformers POWER XFMR 20 Vct at 300 mA UL/cUL - Class 2/3, TUV, 115/230V PCB MOUNT 1In Stock
Min.: 1
Mult.: 1

Class 2 Transformers 115 VAC, 230 VAC 20 V CT/10 V 6 VA 300 mA/600 mA Through Hole Dual Primary Winding Dual Secondary Winding 1.63 in 1.31 in 1.31 in FS
Triad Magnetics Power Transformers POWER XFMR 12.6Vct at 1.0A UL/cUL 115/230V PCB MOUNT/FS12-1000 87In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 12.6 V CT 12 VA Through Hole Dual Primary Winding Dual Secondary Winding 1.88 in 1.56 in 1.44 in FS
Triad Magnetics Power Transformers POWER XFMR 30.0Vct at 0.200A UL/cUL FLAT PACK PCB MOUNT/FP30-200 84In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 15 V/30 V 6 VA Through Hole Dual Primary Winding Dual Secondary Winding 2.5 in 2 in 1.062 in FP
Triad Magnetics Power Transformers POWER XFMR 16.0Vct at 2.25A UL/cUL 115V PCB MOUNT/F16-2250 98In Stock
Min.: 1
Mult.: 1

115 VAC 36 VA Through Hole Single Primary Winding Dual Secondary Winding F16
Triad Magnetics Power Transformers POWER XFMR 16.0Vct at 0.150A UL/cUL 115/230V PCB MOUNT/FS16-150 206In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 8 V/16 V 2.5 VA Through Hole Dual Primary Winding Dual Secondary Winding 1.38 in 1.13 in 1.19 in FS
Triad Magnetics Power Transformers POWER XFMR 28.0Vct at 0.360A UL/CSA/VDE PCB MOUNT/VPP28-360
171In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 28 V 10 VA Through Hole Dual Primary Winding Dual Secondary Winding 1.56 in 1.88 in 1.38 in VPP
Triad Magnetics Power Transformers POWER XFMR 36.0Vct at 1.56A UL/CSA/VDE PCB MOUNT/VPP36-1560
43In Stock
Min.: 1
Mult.: 1

56 VA Through Hole Dual Primary Winding Dual Secondary Winding 2.5 in 3 in 1.81 in VPP
Hammond Manufacturing Power Transformers Transformer, low volt PCB mount, 115/230V primary, 24VA, 40V C.T. @ 600ma sec 41In Stock
Min.: 1
Mult.: 1

Transformers 115 VAC, 230 VAC 40 VAC CT 24 VA 600 mA Through Hole Dual Primary Winding Dual Secondary Winding 2.25 in 1.63 in 1.38 in 160