Components for Battery Chargers

Würth Elektronik Electronic Components for Battery Chargers include common mode chokes, capacitors, sure protection, ferrites for cable assembly, transformers for AC/DC converters, wireless power, LEDs, and inductors. The electromechanical components include wire-to-board connectors, REDCUBE terminals, detector switches, spacers, and SKEDD connectors.

Results: 661
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Primary Voltage Rating Secondary Voltage Rating Power Rating Secondary Current Rating Mounting Style Primary Winding Secondary Winding Length Width Height Series
Wurth Elektronik Power Transformers MID-IBTI 12-36V 300kHz Non-Stocked
Min.: 1.400
Mult.: 700
Reel: 700

Flyback Transformers 12 V to 36 V - 17.5 V, 17.5 V 1.3 W 30 mA, 45 mA SMD/SMT Single Primary Winding Dual Secondary Winding 10 mm 14 mm 5 mm MID-IBTI
Wurth Elektronik Power Transformers MID-FLYMAX MAX17498C 300 uH 1.1 W Non-Stocked
Min.: 1.400
Mult.: 700
Reel: 700

Flyback Transformers 24 V 5 V, 7.5 V, 10 V 1.1 W 20 mA, 100 mA, 20 mA SMD/SMT Single Primary Winding Triple Secondary Winding 10 mm 14 mm 5 mm MID-FLYMAX
Wurth Elektronik Power Transformers MID-IBTI LM5160 25 uH 4.8 W Non-Stocked
Min.: 1.000
Mult.: 100

Flyback Transformers 9 V to 18 V 15 V, 9 V 4.8 W 200 mA, 200 mA SMD/SMT Single Primary Winding Dual Secondary Winding 14.6 mm 14.73 mm 8.5 mm MID-IBTI
Wurth Elektronik Power Transformers MID-FWD PushPull SMD 190uH 1500Vrms Non-Stocked
Min.: 1.000
Mult.: 100
Reel: 100

Forward Transformers MID-FWD
Wurth Elektronik Power Transformers MID-IBTI LM5161 EP10 10W SMT Non-Stocked
Min.: 1
Mult.: 1
Reel: 250

MID-IBTI
Wurth Elektronik Power Transformers MID-FLYLT 36-72V 50-200kHz Non-Stocked
Min.: 1.200
Mult.: 400
Reel: 400

Flyback Transformers 9 V to 36 V 5 V 1.8 W 350 mA SMD/SMT Dual Primary Winding Single Secondary Winding 10.16 mm 13.36 mm 8.64 mm MID-FLYLT
Wurth Elektronik Power Transformers MID-FLYLT LT8303 150 uH 3.1 W Non-Stocked
Min.: 1.200
Mult.: 400
Reel: 400

Flyback Transformers 36 V to 72 V 12 V, 12 V 3.1 W 130 mA, 130 mA SMD/SMT Single Primary Winding Dual Secondary Winding 10.16 mm 13.36 mm 8.64 mm MID-FLYLT
Wurth Elektronik Power Transformers MID-FLYMAX MAX17498B 11.2 uH 2.5 W Non-Stocked
Min.: 1.000
Mult.: 500
Reel: 500

Flyback Transformers 18 V to 36 V 5 V 2.5 W 500 mA SMD/SMT Single Primary Winding Single Secondary Winding 10 mm 12.21 mm 5.97 mm MID-FLYMAX
Wurth Elektronik Power Transformers MID-IBTI LM5017SD 120 uH 1.3 W Non-Stocked
Min.: 1.000
Mult.: 500
Reel: 500

Power 16 V to 36 V 24 V, 5 V, - 5 V 1.3 W 40 mA, 50 mA, 20 mA SMD/SMT Single Primary Winding Triple Secondary Winding 12.95 mm 12.85 mm 6.35 mm MID-IBTI
Wurth Elektronik Power Transformers MID-FLYMAX MAX17596 22.7 uH 12 W Non-Stocked
Min.: 1.000
Mult.: 250
Reel: 250

Flyback Transformers 17 V to 36 V 12 V 12 W 1 A SMD/SMT Single Primary Winding Single Secondary Winding 13.34 mm 15.24 mm 11.43 mm MID-FLYMAX
Wurth Elektronik Power Transformers Flyback Transformer Non-Stocked
Min.: 1.089
Mult.: 121
Wurth Elektronik Power Transformers MID-FWD MAX17599 Non-Stocked
Min.: 1.000
Mult.: 200
Reel: 200

Forward Transformers MID-FWD
Wurth Elektronik Power Transformers WE-PPTI SN6505B 72 uH Non-Stocked
Min.: 1.900
Mult.: 950
Reel: 950

Transformers 5 V 5.7 V, 12.85 V 95 mA, 200 mA SMD/SMT Single Primary Winding Single Secondary Winding 11.63 mm 12.6 mm 3.56 mm WE-PPTI
Wurth Elektronik Power Transformers WE-PPTI SN6505B 72 uH Non-Stocked
Min.: 1.900
Mult.: 950
Reel: 950

Transformers 5 V 4.27 V, 12.85 V 95 mA, 200 mA SMD/SMT Single Primary Winding Single Secondary Winding 11.63 mm 12.6 mm 3.56 mm WE-PPTI
Wurth Elektronik Power Transformers MID-FWD MAX17599 Non-Stocked
Min.: 1.000
Mult.: 125
Reel: 125

Forward Transformers MID-FWD
Wurth Elektronik Power Transformers MID-OLSTM Viper267KD EE16/7/5 10W THT Non-Stocked
Min.: 1
Mult.: 1

MID-OLSTM
Wurth Elektronik Power Transformers WE-PPTI SN6505B 72uH 5W Push Pull TOR5.8/3.1/1.5 N/A
Min.: 1
Mult.: 1
Reel: 1.000

Transformers 5 V 5.7 V, 12.85 V 95 mA, 200 mA SMD/SMT Single Primary Winding Single Secondary Winding 11.63 mm 12.6 mm 1.98 mm WE-PPTI
Wurth Elektronik Power Transformers WE-PPTI SN6505B 72uH 5W Push Pull TOR5.8/3.1/1.5 Non-Stocked
Min.: 1.000
Mult.: 1.000
Reel: 1.000

Transformers 5 V 4.27 V, 12.85 V 95 mA, 200 mA SMD/SMT Single Primary Winding Single Secondary Winding 11.63 mm 12.6 mm 1.98 mm WE-PPTI
Wurth Elektronik Power Transformers WE-PPTI SN6505B 72 uH Non-Stocked
Min.: 1.000
Mult.: 1.000
Reel: 1.000

Transformers 5 V 15.27 V, 4.27 V 95 mA SMD/SMT Single Primary Winding Single Secondary Winding 11.63 mm 12.6 mm 1.98 mm WE-PPTI
Wurth Elektronik Power Transformers MID-PFC 125uH Non-Stocked
Min.: 1
Mult.: 1

Power Inductors PCB Mount 37.34 mm 35.56 mm 34.29 mm MID-PFC
Wurth Elektronik Power Transformers WE-PPTI SN6505B 200 uH N/A
Min.: 1
Mult.: 1
Reel: 850

Transformers 5 V 3.3 V 900 mA SMD/SMT Single Primary Winding Single Secondary Winding 8.3 mm 14.75 mm 4.2 mm WE-PPTI
Wurth Elektronik Power Transformers MID-FLYMAX MAX17690 16 uH 3 W Non-Stocked
Min.: 1.200
Mult.: 300
Reel: 300

Flyback Transformers 8 V to 28 V 12 V 3 W 250 mA SMD/SMT Single Primary Winding Single Secondary Winding 9.78 mm 9.5 mm 10.54 mm MID-FLYMAX
Wurth Elektronik Power Transformers WE-FB ADP1032 470 uH Non-Stocked
Min.: 1.240
Mult.: 310
Reel: 310

Flyback Transformers 32 VDC 28 V 120 mA SMD/SMT Dual Primary Winding Single Secondary Winding 13.35 mm 10.8 mm 9.76 mm WE-FB
Wurth Elektronik Power Transformers WE-AGDT 1EDC20H12AH 350 mH Non-Stocked
Min.: 250
Mult.: 250
Reel: 250

Transformers 12 V to 20 V 15 V 100 mA SMD/SMT Single Primary Winding Dual Secondary Winding 20.48 mm 15.32 mm 4 mm WE-AGDT
Wurth Elektronik Power Transformers WE-FB ADP1032 470 uH Non-Stocked
Min.: 1.425
Mult.: 475
Reel: 475

Flyback Transformers 32 VDC 28 V 120 mA SMD/SMT Single Primary Winding Single Secondary Winding 16.8 mm 16 mm 7.62 mm WE-FB