Wurth Elektronik Power Transformers

Results: 661
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Primary Voltage Rating Secondary Voltage Rating Power Rating Secondary Current Rating Mounting Style Primary Winding Secondary Winding Length Width Height Series
Wurth Elektronik Power Transformers WE-PoE Size ER13 35uH 0.062ohm 2In Stock
Min.: 1
Mult.: 1
Reel: 200

POE - Power Over Ethernet Transformers 36 V to 57 V 3.3 V 13 W 2 A SMD/SMT Single Primary Winding Triple Secondary Winding 13.46 mm 17.75 mm 12.7 mm WE-PoE
Wurth Elektronik Power Transformers MID-IBTI LM20242 66 uH 15.2 W 203In Stock
Min.: 1
Mult.: 1
Reel: 250

Power 15 V to 40 V 12.7 V, 12.7 V 15.2 W 600 mA, 600 mA SMD/SMT Single Primary Winding Dual Secondary Winding 13.34 mm 15.24 mm 11.43 mm MID-IBTI
Wurth Elektronik Power Transformers WE-PPTI SN6505B 72 uH 191In Stock
1.000On Order
Min.: 1
Mult.: 1
Reel: 1.000

Transformers 5 V 5.7 V, 15.7 V 85 mA, 200 mA SMD/SMT Single Primary Winding Single Secondary Winding 11.63 mm 12.6 mm 1.98 mm WE-PPTI
Wurth Elektronik Power Transformers WE-PPTI SN6505B 200 uH 434In Stock
Min.: 1
Mult.: 1
Reel: 850

Transformers 3.3 V 23 V 90 mA SMD/SMT Single Primary Winding Single Secondary Winding 8.3 mm 14.75 mm 4.2 mm WE-PPTI
Wurth Elektronik Power Transformers MID-FLYLT 9-36V 50-200kHz 372In Stock
Min.: 1
Mult.: 1
Reel: 400

Flyback Transformers 9 V to 36 V 100 V 1.5 W 15 mA SMD/SMT Single Primary Winding Dual Secondary Winding 10.16 mm 13.36 mm 8.64 mm MID-FLYLT
Wurth Elektronik Power Transformers WE-FB LT3573 15 uH 1 W 55In Stock
Min.: 1
Mult.: 1
Reel: 500

Flyback Transformers 5 V 5 V, 5 V 1 W 100 mA, 100 mA SMD/SMT Single Primary Winding Dual Secondary Winding 12.95 mm 10.41 mm 5.97 mm WE-FB
Wurth Elektronik Power Transformers WE-UNIT Offline 175uH .85A 26Ohm 127In Stock
Min.: 1
Mult.: 1

Power 85 VAC to 265 VAC 5 V 9 W 600 mA Through Hole Single Primary Winding Single Secondary Winding 18 mm 16.5 mm 18 mm WE-UNIT
Wurth Elektronik Power Transformers WE-FB LT3573 25 uH 9.6 W 272In Stock
Min.: 1
Mult.: 1
Reel: 250

Flyback Transformers 18 V to 30 V 12 V 9.6 W 800 mA SMD/SMT Single Primary Winding Single Secondary Winding 13.34 mm 15.24 mm 11.43 mm WE-FB
Wurth Elektronik Power Transformers WE-PPTI SN6505B 200 uH 473In Stock
Min.: 1
Mult.: 1
Reel: 850

Transformers 3.3 V 20 V 90 mA SMD/SMT Single Primary Winding Single Secondary Winding 11.43 mm 8.3 mm 4.2 mm WE-PPTI
Wurth Elektronik Power Transformers WE-PoE EFD25 96W SMT 100In Stock
Min.: 1
Mult.: 1
Reel: 100

POE - Power Over Ethernet Transformers SMD/SMT Dual Primary Winding Single Secondary Winding 27.03 mm 30.38 mm 13.97 mm WE-PoE
Wurth Elektronik Power Transformers WE-PoE Size ER14.5/6 210uH 280mohm 344In Stock
Min.: 1
Mult.: 1
Reel: 400

POE - Power Over Ethernet Transformers 36 V to 57 V 3.3 V 7 W 700 mA SMD/SMT Single Primary Winding Dual Secondary Winding 16.3 mm 16.8 mm 7.4 mm WE-PoE
Wurth Elektronik Power Transformers WE-FLEX W/Air Gap 23.3uH 0.33A 246In Stock
Min.: 1
Mult.: 1
Reel: 300

Flexible Transformers 500 VA 970 mA SMD/SMT Triple Primary Winding Triple Secondary Winding 17.5 mm 22.1 mm 8.3 mm WE-FLEX
Wurth Elektronik Power Transformers WE-FLEX W/Air Gap 12.0uH 1.73A 200In Stock
Min.: 1
Mult.: 1
Reel: 120

Flexible Transformers 500 VA 1.7 A SMD/SMT Triple Primary Winding Triple Secondary Winding 21 mm 29.5 mm 10.8 mm WE-FLEX
Wurth Elektronik Power Transformers WE-PoE Size ER11/5 400uH 98mohm 175In Stock
Min.: 1
Mult.: 1
Reel: 500

POE - Power Over Ethernet Transformers 36 V to 57 V 5 V 4 W 270 mA SMD/SMT Single Primary Winding Triple Secondary Winding 12.9 mm 13 mm 6.2 mm WE-PoE
Wurth Elektronik Power Transformers WE-FB LT3748 12 uH 31.2 W 244In Stock
Min.: 1
Mult.: 1
Reel: 125

Flyback Transformers 30 V to 75 V 24 V 31.2 W 1.3 A SMD/SMT Single Primary Winding Single Secondary Winding 23.11 mm 29.08 mm 11.43 mm WE-FB
Wurth Elektronik Power Transformers MID-FLYLT LT8302 12 uH 6 W 427In Stock
Min.: 1
Mult.: 1
Reel: 250

Flyback Transformers 4 V to 8 V 5 V 6 W 1.2 A SMD/SMT Single Primary Winding Single Secondary Winding 13.34 mm 15.24 mm 11.43 mm MID-FLYLT
Wurth Elektronik Power Transformers MID-FLYLT LT8300 350 uH 2.1 W 238In Stock
Min.: 1
Mult.: 1
Reel: 300

Flyback Transformers 36 V to 72 V 15 V, 15 V 2.1 W 70 mA, 70 mA SMD/SMT Single Primary Winding Dual Secondary Winding 9.78 mm 9.14 mm 10.54 mm MID-FLYLT
Wurth Elektronik Power Transformers MID-OLON Flyback Transformer 315In Stock
Min.: 1
Mult.: 1

Flyback Transformers 85 VAC to 600 VAC 5 V, 12 V 9.8 W 1 A, 400 mA Through Hole Dual Primary Winding Dual Secondary Winding 23 mm 22 mm 17.53 mm MID-OLON
Wurth Elektronik Power Transformers MID-POETI TPS2373 153 uH 70 W 969In Stock
Min.: 1
Mult.: 1
Reel: 150

POE - Power Over Ethernet Transformers 40 V to 57 V 5 V 70 W 14 A SMD/SMT Dual Primary Winding Dual Secondary Winding 21.08 mm 23.37 mm 10.5 mm MID-POETI
Wurth Elektronik Power Transformers WE-UNIT Offline 280uH .2A .05Ohm 175In Stock
Min.: 1
Mult.: 1

Power 85 VAC to 265 VAC 5 V 3 W 600 mA Through Hole Single Primary Winding Single Secondary Winding 15 mm 11 mm 16.8 mm WE-UNIT
Wurth Elektronik Power Transformers WE-FB Flyback 33.8uH 1.0A 10% TOL 247In Stock
Min.: 1
Mult.: 1
Reel: 250

Flyback Transformers 15 V to 40 V 15 V, 15 V 4.5 W 150 mA, 150 mA SMD/SMT Single Primary Winding Dual Secondary Winding 13.34 mm 15.24 mm 11.43 mm MID-IBTI
Wurth Elektronik Power Transformers WE-FB LT3748 100 uH 12 W 163In Stock
Min.: 1
Mult.: 1
Reel: 200

Flyback Transformers 36 V 12 V 12 W 1 A SMD/SMT Single Primary Winding Single Secondary Winding 13.46 mm 17.75 mm 12.7 mm WE-FB
Wurth Elektronik Power Transformers WE-PPTI SN6505B 72 uH 403In Stock
Min.: 1
Mult.: 1
Reel: 950

Transformers 5 V 4.27 V, 15.7 V 95 mA, 200 mA SMD/SMT Single Primary Winding Single Secondary Winding 11.63 mm 12.6 mm 3.56 mm WE-PPTI
Wurth Elektronik Power Transformers WE-FB SMD Flyback Dialog Semi iW1830 1.006In Stock
Min.: 1
Mult.: 1

Flyback Transformers 90 VAC to 264 VAC 5 V 15 W 3 A Through Hole Dual Primary Winding Single Secondary Winding 22.2 mm 26 mm 16 mm MID-OLDIA
Wurth Elektronik Power Transformers MID-OLLT LT3798 300 uH 90 W 95In Stock
Min.: 1
Mult.: 1

Flyback Transformers 120 VAC to 375 VAC 18 V 90 W 5 A Through Hole Dual Primary Winding Triple Secondary Winding 39.6 mm 43.18 mm 30.48 mm MID-OLLT