Bel Two-4-One Power Transformers

Results: 220
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Primary Voltage Rating Secondary Voltage Rating Power Rating Secondary Current Rating Mounting Style Primary Winding Secondary Winding Length Width Height Series
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer Non-Stocked Lead-Time 18 Weeks
Min.: 100
Mult.: 50

115 VAC 48 V CT 6 VA 125 mA Chassis Single Primary Winding Single Secondary Winding 60.3 mm 33.3 mm 36.2 mm 241
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer Non-Stocked Lead-Time 18 Weeks
Min.: 100
Mult.: 50

115 VAC 56 V CT 6 VA 110 mA Chassis Single Primary Winding Single Secondary Winding 60.3 mm 33.3 mm 36.2 mm 241
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer Non-Stocked Lead-Time 18 Weeks
Min.: 100
Mult.: 50

115 VAC 10 V CT 12 VA 1.2 A Chassis Single Primary Winding Single Secondary Winding 71.4 mm 36.3 mm 42.8 mm 241
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer Non-Stocked Lead-Time 18 Weeks
Min.: 100
Mult.: 50

115 VAC 120 V CT 12 VA 100 mA Chassis Single Primary Winding Single Secondary Winding 71.4 mm 36.3 mm 42.8 mm 241
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer Non-Stocked Lead-Time 18 Weeks
Min.: 100
Mult.: 50

115 VAC 120 V CT 12 VA 100 mA Chassis Single Primary Winding Single Secondary Winding 71.4 mm 36.3 mm 42.8 mm 241
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer Non-Stocked Lead-Time 18 Weeks
Min.: 100
Mult.: 50

115 VAC 12.6 V CT 12 VA 1 A Chassis Single Primary Winding Single Secondary Winding 71.4 mm 36.3 mm 42.8 mm 241
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer Non-Stocked Lead-Time 18 Weeks
Min.: 100
Mult.: 50

115 VAC 16 V CT 12 VA 800 mA Chassis Single Primary Winding Single Secondary Winding 71.4 mm 36.3 mm 42.8 mm 241
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

115 VAC 20 V CT 12 VA 600 mA Chassis Single Primary Winding Single Secondary Winding 71.4 mm 36.3 mm 42.8 mm 241
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer Non-Stocked Lead-Time 18 Weeks
Min.: 100
Mult.: 50

115 VAC 28 V CT 12 VA 420 mA Chassis Single Primary Winding Single Secondary Winding 71.4 mm 36.3 mm 42.8 mm 241
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer Non-Stocked Lead-Time 18 Weeks
Min.: 100
Mult.: 50

115 VAC 28 V CT 12 VA 420 mA Chassis Single Primary Winding Single Secondary Winding 71.4 mm 36.3 mm 42.8 mm 241
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer Non-Stocked Lead-Time 18 Weeks
Min.: 100
Mult.: 50

115 VAC 36 V CT 12 VA 350 mA Chassis Single Primary Winding Single Secondary Winding 71.4 mm 36.3 mm 42.8 mm 241
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer Non-Stocked Lead-Time 18 Weeks
Min.: 100
Mult.: 50

115 VAC 48 V CT 12 VA 250 mA Chassis Single Primary Winding Single Secondary Winding 71.4 mm 36.3 mm 42.8 mm 241
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer Non-Stocked Lead-Time 18 Weeks
Min.: 100
Mult.: 50

115 VAC 56 V CT 12 VA 220 mA Chassis Single Primary Winding Single Secondary Winding 71.4 mm 36.3 mm 42.8 mm 241
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer Non-Stocked Lead-Time 18 Weeks
Min.: 100
Mult.: 50

115 VAC 56 V CT 12 VA 220 mA Chassis Single Primary Winding Single Secondary Winding 71.4 mm 36.3 mm 42.8 mm 241
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer Non-Stocked Lead-Time 18 Weeks
Min.: 75
Mult.: 25

115 VAC 120 V CT 30 VA 250 mA Chassis Single Primary Winding Single Secondary Winding 82.6 mm 44.3 mm 49.8 mm 241
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer Non-Stocked Lead-Time 18 Weeks
Min.: 50
Mult.: 25

115 VAC 120 V CT 30 VA 250 mA Chassis Single Primary Winding Single Secondary Winding 82.6 mm 44.3 mm 49.8 mm 241
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer Non-Stocked Lead-Time 18 Weeks
Min.: 50
Mult.: 25

115 VAC 12.6 V CT 30 VA 2.5 A Chassis Single Primary Winding Single Secondary Winding 82.6 mm 44.3 mm 49.8 mm 241
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer Non-Stocked Lead-Time 18 Weeks
Min.: 50
Mult.: 25

115 VAC 16 V CT 30 VA 2 A Chassis Single Primary Winding Single Secondary Winding 82.6 mm 44.3 mm 49.8 mm 241
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer Non-Stocked Lead-Time 18 Weeks
Min.: 50
Mult.: 25

115 VAC 20 V CT 30 VA 1.5 A Chassis Single Primary Winding Single Secondary Winding 82.6 mm 44.3 mm 49.8 mm 241
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer Non-Stocked Lead-Time 18 Weeks
Min.: 50
Mult.: 25

115 VAC 24 V CT 30 VA 1.25 A Chassis Single Primary Winding Single Secondary Winding 82.6 mm 44.3 mm 49.8 mm 241
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

115 VAC 28 V CT 30 VA 1.1 A Chassis Single Primary Winding Single Secondary Winding 82.6 mm 44.3 mm 49.8 mm 241
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer Non-Stocked Lead-Time 18 Weeks
Min.: 50
Mult.: 25

115 VAC 28 V CT 30 VA 1.1 A Chassis Single Primary Winding Single Secondary Winding 82.6 mm 44.3 mm 49.8 mm 241
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer Non-Stocked Lead-Time 18 Weeks
Min.: 75
Mult.: 25

115 VAC 36 V CT 30 VA 850 mA Chassis Single Primary Winding Single Secondary Winding 82.6 mm 44.3 mm 49.8 mm 241
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer Non-Stocked Lead-Time 18 Weeks
Min.: 50
Mult.: 25

115 VAC 36 V CT 30 VA 850 mA Chassis Single Primary Winding Single Secondary Winding 82.6 mm 44.3 mm 49.8 mm 241
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer Non-Stocked Lead-Time 18 Weeks
Min.: 75
Mult.: 25

115 VAC 48 V CT 30 VA 630 mA Chassis Single Primary Winding Single Secondary Winding 82.6 mm 44.3 mm 49.8 mm 241