Power Transformers - Board Mount

 Power Transformers - Board Mount
Board Mount Power Transformers are available at Mouser Electronics from industry leading manufacturers. Mouser is an authorized distributor for many board mount power transformer manufacturers including Bel, Bourns, Pulse, Tamura, Triad Magnetics, Wurth Elektronik & more. Please view our selection of power transformers below.
Results: 3.019
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Primary Voltage Rating Secondary Voltage Rating Power Rating Secondary Current Rating Mounting Style Primary Winding Secondary Winding Length Width Height Series
Bourns Power Transformers - Board Mount POE transformer, 60W, EFD20, 12V 687In Stock
Min.: 1
Mult.: 1
: 300

POE - Power Over Ethernet Transformers 12 V SMD/SMT POE-FD
Bel Signal Transformer Power Transformers - Board Mount 50\60 Hz, Laminated Transformer 195In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 24 V CT/12 V 2.5 VA 100 mA/200 mA Through Hole Dual Primary Winding Dual Secondary Winding 41.3 mm 36.5 mm 28.6 mm 14A
Bel Signal Transformer Power Transformers - Board Mount 50\60 Hz, Laminated Transformer 178In Stock
Min.: 1
Mult.: 1

Class 2 Transformers 115 VAC, 230 VAC 24 V CT/12 V 6 VA 250 mA/500 mA Through Hole Dual Primary Winding Dual Secondary Winding 41.3 mm 33.3 mm 33.3 mm DST
Bel Signal Transformer Power Transformers - Board Mount 50\60 Hz, Laminated Transformer 398In Stock
Min.: 1
Mult.: 1

Class 2 Transformers 115 VAC, 230 VAC 16 V CT/8 V 12 VA 800 mA/1.6 A Through Hole Dual Primary Winding Dual Secondary Winding 48.4 mm 40.4 mm 36.9 mm DST
Bel Signal Transformer Power Transformers - Board Mount 50\60 Hz, Laminated Transformer 100In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 230 V CT/115 V 12 VA 50 mA/100 mA Through Hole Dual Primary Winding Dual Secondary Winding 63.5 mm 50.8 mm 27.1 mm LP
Wurth Elektronik Power Transformers - Board Mount WE-FB LT3573 25 uH 10 W 317In Stock
Min.: 1
Mult.: 1
: 200

Flyback Transformers 9 V to 30 V 5 V 10 W 2 A SMD/SMT Single Primary Winding Single Secondary Winding 13.34 mm 15.24 mm 11.43 mm WE-FB
Wurth Elektronik Power Transformers - Board Mount MID-FLYLT LT8300 300 uH 3.6 W 1.322In Stock
Min.: 1
Mult.: 1
: 400

POE - Power Over Ethernet Transformers 30 V to 72 V 12 V 3.6 W 300 mA SMD/SMT Dual Primary Winding Single Secondary Winding 10.16 mm 13.36 mm 8.64 mm MID-FLYLT
Wurth Elektronik Power Transformers - Board Mount MID-POELT LT4276 37 uH 23 W 991In Stock
Min.: 1
Mult.: 1
: 200

POE - Power Over Ethernet Transformers 40 V to 57 V 5 V 23 W 4.6 A SMD/SMT Dual Primary Winding Single Secondary Winding 13.46 mm 17.75 mm 12.7 mm MID-POELT
Wurth Elektronik Power Transformers - Board Mount MID-FLYADI ADP1031 280 uH 700 mW 680In Stock
400Expected 19/08/2026
Min.: 1
Mult.: 1
: 400

Flyback Transformers 18 V to 32 V 24 V 700 mW 30 mA SMD/SMT Single Primary Winding Single Secondary Winding 8.26 mm 8.6 mm 9.65 mm MID-FLYADI
Wurth Elektronik Power Transformers - Board Mount MID-FLYMAX MAX17690 84 uH 3 W 1.147In Stock
Min.: 1
Mult.: 1
: 300

Flyback Transformers 18 V to 60 V 12 V 3 W 250 mA SMD/SMT Single Primary Winding Single Secondary Winding 9.78 mm 9.5 mm 10.54 mm MID-FLYMAX
Tamura Power Transformers - Board Mount THROUGH HOLE 1.1VA 508In Stock
Min.: 1
Mult.: 1

115 VAC 1.1 VA Through Hole Single Primary Winding Dual Secondary Winding 25.4 mm 3FS
Tamura Power Transformers - Board Mount THROUGH HOLE 6VA 533In Stock
Min.: 1
Mult.: 1

115 VAC 6 VA Through Hole Single Primary Winding Dual Secondary Winding 34.55 mm 3FS
Bel Signal Transformer Power Transformers - Board Mount 50\60 Hz, Laminated Transformer 237In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 16 V CT/8 V 10 VA 620 mA/1.25 A Through Hole Dual Primary Winding Dual Secondary Winding 47.6 mm 39.7 mm 34.9 mm 14A
Bel Signal Transformer Power Transformers - Board Mount 50\60 Hz, Laminated Transformer 198In Stock
Min.: 1
Mult.: 1

Class 2 Transformers 115 VAC 20 V CT/10 V 20 VA 1 A/2 A Through Hole Single Primary Winding Dual Secondary Winding 57.2 mm 47.8 mm 36.9 mm ST
Pulse Electronics Power Transformers - Board Mount 27W 11uH 200-700kHz 9-57V Forward 1.699In Stock
Min.: 1
Mult.: 1
: 125

Forward Transformers PA5100
Wurth Elektronik Power Transformers - Board Mount WE-FLEX DCR=344mOhms 27.4uH 500VDC SMD 589In Stock
Min.: 1
Mult.: 1
: 500

WE-FLEX
Wurth Elektronik Power Transformers - Board Mount WE-FLEX W/Air Gap 3.4uH 4.18A 326In Stock
Min.: 1
Mult.: 1
: 120

Flexible Transformers 500 VA 1.7 A SMD/SMT Triple Primary Winding Triple Secondary Winding 21 mm 29.5 mm 10.8 mm WE-FLEX
Wurth Elektronik Power Transformers - Board Mount MID-FLYLT LT8300 300 uH 1.9 W 1.400In Stock
Min.: 1
Mult.: 1
: 300

Flyback Transformers 36 V to 72 V 24 V 1.9 W 80 mA SMD/SMT Single Primary Winding Dual Secondary Winding 9.78 mm 9.14 mm 10.54 mm MID-FLYLT
Wurth Elektronik Power Transformers - Board Mount MID-FLYLT LT3798 14 uH 112 W 919In Stock
Min.: 1
Mult.: 1

Flyback Transformers 20 V to 60 V 28 V 112 W 4 A Through Hole Dual Primary Winding Dual Secondary Winding 39.6 mm 43.18 mm 30.48 mm MID-FLYLT
Tamura Power Transformers - Board Mount POWER TRANSFORMER THROUGH 5VA 253In Stock
Min.: 1
Mult.: 1

5 VA Through Hole 35.6 mm PL
Pulse Electronics Power Transformers - Board Mount XFMR, GATE-DR, 8CT:9CT, SM NPB 5In Stock
1.100Expected 10/11/2026
Min.: 1
Mult.: 1

Coilcraft Power Transformers - Board Mount Q4338 Flybck Regltor 12 V, -12 V 1.8 A 44In Stock
49Expected 06/11/2026
Min.: 1
Mult.: 1

Q4338
Coilcraft Power Transformers - Board Mount Q4344 Flybck Regltor -12 V 5.0 V 0.75 A 28In Stock
Min.: 1
Mult.: 1

Q4344
Pulse Electronics PH9384.021NLT
Pulse Electronics Power Transformers - Board Mount SMD 3W 24V/us 538uH 2CT:1CT 20% 1.421In Stock
Min.: 1
Mult.: 1
: 400

3 W SMD/SMT Dual Primary Winding Dual Secondary Winding 12.5 mm 9.2 mm 7.6 mm PH9084.XXXNLT
Pulse Electronics PH9585.001NLT
Pulse Electronics Power Transformers - Board Mount 95uH 36-72V 3W 3.13:1 2% 1.130In Stock
Min.: 1
Mult.: 1
: 1.200

Flyback Transformers PH9585.xxxNLT