Power Transformers - Board Mount

 Power Transformers - Board Mount
Board Mount Power Transformers are available at Mouser Electronics from industry leading manufacturers. Mouser is an authorized distributor for many board mount power transformer manufacturers including Bel, Bourns, Pulse, Tamura, Triad Magnetics, Wurth Elektronik & more. Please view our selection of power transformers below.
Results: 3.184
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Primary Voltage Rating Secondary Voltage Rating Power Rating Secondary Current Rating Mounting Style Primary Winding Secondary Winding Length Width Height Series
Bel Signal Transformer Power Transformers - Board Mount 50\60 Hz, Laminated Transformer 338In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 16 V CT/8 V 5 VA 310 mA/620 mA Through Hole Dual Primary Winding Dual Secondary Winding 41.3 mm 36.5 mm 34.9 mm 14A
Bel Signal Transformer Power Transformers - Board Mount 50\60 Hz, Laminated Transformer 130In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 12.6 V CT/6.3 V 6 VA 450 mA/900 mA Through Hole Dual Primary Winding Dual Secondary Winding 47.5 mm 39.6 mm 21.6 mm LP
Bel Signal Transformer Power Transformers - Board Mount 50\60 Hz Transformer 366In Stock
Min.: 1
Mult.: 1

34.9 mm 28.6 mm 30.15 mm PC
Bel Signal Transformer Power Transformers - Board Mount 50\60 Hz, Laminated Transformer 204In Stock
Min.: 1
Mult.: 1

Class 2 Transformers 115 VAC 120 V CT/60 V 1.1 VA 10 mA/20 mA Through Hole Single Primary Winding Dual Secondary Winding 34.9 mm 28.6 mm 24.6 mm ST
Bel Signal Transformer Power Transformers - Board Mount 50\60 Hz, Laminated Transformer 189In Stock
Min.: 1
Mult.: 1

Class 2 Transformers 115 VAC 24 V CT/12 V 12 VA 500 mA/1 A Through Hole Single Primary Winding Dual Secondary Winding 48.4 mm 40.4 mm 36.9 mm ST
Pulse Electronics Power Transformers - Board Mount POWER TRANSFORMER 1.007In Stock
Min.: 1
Mult.: 1

70 W PCB Mount 14.5 mm 17.65 mm 14 mm
Wurth Elektronik Power Transformers - Board Mount WE-FLEX Flexible Transformer for DC/DC Converter 1.754In Stock
Min.: 1
Mult.: 1
: 400

WE-FLEX
Wurth Elektronik Power Transformers - Board Mount WE-FB LT3748 6.78 uH 12 W 283In Stock
Min.: 1
Mult.: 1

Flyback Transformers 8 V to 24 V 15 V, 15 V, 15 V, 15 V 12 W 200 mA, 200 mA, 200 mA, 200 mA Through Hole Dual Primary Winding Quad Secondary Winding 22.2 mm 25 mm 16 mm WE-FB
Wurth Elektronik Power Transformers - Board Mount MID-IBTI LM5017 26 uH 1.6 W 1.816In Stock
Min.: 1
Mult.: 1
: 925

Flyback Transformers 36 V to 75 V 5 V, 10 V 1.6 W 80 mA, 120 mA SMD/SMT Single Primary Winding Dual Secondary Winding 8.35 mm 9.5 mm 6.35 mm MID-IBTI
Wurth Elektronik Power Transformers - Board Mount WE-UOST Univ Offline 1250uH 0.8A 190mOhm 1.459In Stock
Min.: 1
Mult.: 1
: 150

Power 85 VAC to 265 VAC 12 V 6.6 W 550 mA SMD/SMT Single Primary Winding Dual Secondary Winding 25.81 mm 16.6 mm 13.5 mm WE-UOST
TDK Power Transformers - Board Mount 150uH 1:1 4.3kV DC 1sec. 4.101In Stock
Min.: 1
Mult.: 1
: 2.400

BMS Transformers PCB Mount Single Primary Winding Single Secondary Winding 10.8 mm 8.5 mm 4.2 mm VMT
Tamura Power Transformers - Board Mount THROUGH HOLE 6VA 1.150In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 6 VA Through Hole Dual Primary Winding Dual Secondary Winding 34.54 mm 3FD
Tamura Power Transformers - Board Mount THROUGH HOLE 12VA 424In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 12 VA Through Hole Dual Primary Winding Dual Secondary Winding 41.4 mm 3FD
Tamura Power Transformers - Board Mount THROUGH HOLE 2.4VA 439In Stock
Min.: 1
Mult.: 1

115 VAC 5 V/10 V 2.4 VA Through Hole Single Primary Winding Dual Secondary Winding 32.1 mm 3FS
TDK Power Transformers - Board Mount V265 ER 11 SMD Transformer 674In Stock
Min.: 1
Mult.: 1
: 600

B78334B
Bourns Power Transformers - Board Mount Offline Flyback Transformers w/ Reinforced Insulation 4.064In Stock
Min.: 1
Mult.: 1

Flyback Transformers 85 VAC to 265 VAC 12 V 22 W 900 mA PCB Mount Single Primary Winding Dual Secondary Winding 25 mm 21 mm 15 mm SP-E
Bourns Power Transformers - Board Mount POE transformer, 12W, EPD13, 5V 740In Stock
Min.: 1
Mult.: 1
: 300

POE - Power Over Ethernet Transformers 5 V SMD/SMT 16.2 mm 14 mm 14.5 mm POE-PD
Bourns Power Transformers - Board Mount POE transformer, 25W, EPD13, 12V 3.790In Stock
Min.: 1
Mult.: 1
: 300

POE - Power Over Ethernet Transformers 12 V SMD/SMT 16.2 mm 14 mm 14.5 mm POE-PD
Bourns Power Transformers - Board Mount POE transformer, 30W, EPD13, 5V 710In Stock
Min.: 1
Mult.: 1
: 300

POE - Power Over Ethernet Transformers 5 V SMD/SMT 16.2 mm 14 mm 14.5 mm POE-PD
Bel Signal Transformer Power Transformers - Board Mount 50\60 Hz, Laminated Transformer 455In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 5 V/15 V 20 VA 175 mA/750 mA Through Hole Dual Primary Winding Dual Secondary Winding 57.2 mm 47.6 mm 41.3 mm 14A
Bel Signal Transformer Power Transformers - Board Mount 50\60 Hz, Laminated Transformer 279In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 24 V CT/12 V 5 VA 210 mA/420 mA Through Hole Dual Primary Winding Dual Secondary Winding 41.3 mm 36.5 mm 34.9 mm 14A
Bel Signal Transformer Power Transformers - Board Mount 50\60 Hz, Laminated Transformer Class 2 201In Stock
Min.: 1
Mult.: 1

Class 2 Transformers 115 VAC, 230 VAC 12 V 20 VA 1.66 A Through Hole Dual Primary Winding Single Secondary Winding 57.2 mm 47.6 mm 41.3 mm
Bel Signal Transformer Power Transformers - Board Mount 50\60 Hz, Laminated Transformer 263In Stock
Min.: 1
Mult.: 1

Class 2 Transformers 115 VAC, 230 VAC 24 V CT/12 V 12 VA 500 mA/1 A Through Hole Dual Primary Winding Dual Secondary Winding 48.4 mm 40.4 mm 36.9 mm DST
Bel Signal Transformer Power Transformers - Board Mount 50\60 Hz, Laminated Transformer 182In Stock
Min.: 1
Mult.: 1

Class 2 Transformers 115 VAC, 230 VAC 36 V CT/18 V 20 VA 550 mA/1.1 A Through Hole Dual Primary Winding Dual Secondary Winding 57.2 mm 47.8 mm 36.9 mm DST
Bel Signal Transformer Power Transformers - Board Mount 50\60 Hz, Laminated Transformer Encapsulated 47In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 12 V CT/6 V 24 VA 2 A/4 A Through Hole Dual Primary Winding Dual Secondary Winding 68 mm 57.5 mm 31.3 mm