White-Rodgers Industrial Control Transformers

Results: 5
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Power Rating Primary Voltage Rating Secondary Voltage Rating Secondary Current Rating Mounting Style Primary Winding Secondary Winding Length Width Height
White-Rodgers Industrial Control Transformers TRANSFORMER, 40 VA, 120/208/240 VAC PRIMARY, 24 VAC SECONDARY, PLATE, FOOT OR HUB MOUNT, UNIVERSAL APPLICATION Non-Stocked
Min.: 1
Mult.: 1
White-Rodgers S84A-410
White-Rodgers Industrial Control Transformers TRANSFORMER, 40 VA, 120 VAC TO 24 VAC, 60 HZ, PLATE MOUNTED, PRIMARY10" LEADS, SECONDARY SCREW TERMINALS Non-Stocked Lead-Time 2 Weeks
Min.: 1
Mult.: 1
White-Rodgers Industrial Control Transformers 120/208/240at50/60Hz O/P 24V 2.5A VA 60

60 VA 24 V Mounting Foot 3.25 in 4 in 2.62 in
White-Rodgers Industrial Control Transformers 120/208/240 at 60 Hz O/P 24V 2.08A VA 50

50 VA 24 V Mounting Foot 2.62 in 3.25 in 2.75 in
White-Rodgers Industrial Control Transformers 208/240Vat 50/60Hz Class 2 Transformer

40 VA 208 V, 240 V 24 V 1.67 A Chassis Mount Single Primary Winding Single Secondary Winding