Staco Industrial Control Transformers

Results: 608
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Power Rating Primary Voltage Rating Secondary Voltage Rating Secondary Current Rating Mounting Style Length Width Height
Staco Industrial Control Transformers 3-Phase, Open Delta 120Vin/140Vout, 25A

5.2 kVA, 6 kVA, 6.06 kVA, 7 kVA 120 V, 240 V 0 V to 120 V/140 V, 0 V to 240 V/280 V 25 A, 50 A Chassis Mount 314.3 mm 273.7 mm 222.3 mm
Staco Industrial Control Transformers Single, 3A, Manual 240Vin, 240V/264Vout

620 VA, 690 VA, 720 VA, 790 VA 120 V, 240 V 0 V to 120 V/132 V, 0 V to 240 V/264 V 3 A Chassis Mount 141.9 mm 98.4 mm 98.4 mm
Staco Industrial Control Transformers 3-Phase, WYE, 3A 0-240Vin, 0-240Vout

1.25 kVA 240 V 0 V to 240 V 3 A Chassis Mount 223.8 mm 98.4 mm 98.4 mm
Staco Industrial Control Transformers Variable Transformer, Motorized, Single Phase, 10Ao, 0-120Vo, 1.2kVA, Open, Panel Mt

Staco Industrial Control Transformers Variable Transformer, Motorized, Single Phase Series, 10Ao, 0-240Vo, 2.4kVA, Open, Panel Mt

Staco Industrial Control Transformers Variable Transformer, Motorized, 3 Phase WYE input, 10Ao, 0-240Vo, 4.16kVA, Open, Panel Mt

Staco Industrial Control Transformers Mounting Kit - 2 pcs for 3PN221B/3PN501C

Staco Industrial Control Transformers Stop Kit for 3PN-Style

Staco Industrial Control Transformers Single, 10A, Plug 0-120Vin/140Vout

1.4 kVA 120 V 0 V to 140 V 10 A Chassis Mount 176.8 mm 117.4 mm 139.7 mm
Staco Industrial Control Transformers Single, 10A, Plug 0-120Vin/140Vout

1.4 kVA 120 V 0 V to 140 V 10 A Chassis Mount 176.8 mm 117.4 mm 139.7 mm
Staco Industrial Control Transformers Single, 3.5A, Plug 0-240Vin, 0-280Vout

980 VA 240 V 0 V to 280 V 3.5 A Chassis Mount 176.8 mm 117.4 mm 139.7 mm
Staco Industrial Control Transformers Single, 3.5A, Plug 0-240Vin, 0-280Vout

240 V 0 V to 280 V 3.5 A Chassis Mount 176.8 mm 117.4 mm 139.7 mm
Staco Industrial Control Transformers Single, 3.5A, Plug 0-240Vin, 0-280Vout

980 VA 240 V 0 V to 280 V 3.5 A Chassis Mount 176.8 mm 117.4 mm 139.7 mm
Staco Industrial Control Transformers Single, 12A, Plug 0-120Vin, 0-120Vout

1.44 kVA 120 V 0 V to 120 V 12 A Chassis Mount 176.8 mm 117.4 mm 139.7 mm
Staco Industrial Control Transformers Single, 5A, Plug 0-240Vin, 0-240Vout

1.2 kVA 240 V 0 V to 240 V 5 A Chassis Mount 176.8 mm 117.4 mm 139.7 mm
Staco Industrial Control Transformers Single, 15A, Plug 0-120Vin/140Vout

2.1 kVA 120 V 0 V to 140 V 15 A Chassis Mount 237.4 mm 158.4 mm 152.4 mm
Staco Industrial Control Transformers Single, 15A, Plug 0-120Vin/140Vout

2.1 kVA 120 V 0 V to 140 V 15 A Chassis Mount 237.4 mm 158.4 mm 152.4 mm
Staco Industrial Control Transformers Single, 15A, Plug 0-120Vin/140Vout

2.1 kVA 120 V 0 V to 140 V 15 A Chassis Mount 237.4 mm 158.4 mm 152.4 mm
Staco Industrial Control Transformers Single, 9.5A, Plug 0-240Vin, 0-280Vout

2.66 kVA 240 V 0 V to 280 V 9.5 A Chassis Mount 9.3 in 6.2 in 6 in
Staco Industrial Control Transformers Single, 9.5A, Plug 0-240Vin, 0-280Vout

240 V 0 V to 280 V 9.5 A Chassis Mount 237.4 mm 158.4 mm 152.4 mm
Staco Industrial Control Transformers Single, 9.5A, Plug 0-240Vin, 0-280Vout

240 V 0 V to 280 V 9.5 A Chassis Mount 237.4 mm 158.4 mm 152.4 mm
Staco Industrial Control Transformers Single, 22A, Plug 0-120Vin/140Vout

3.08 kVA 120 V 0 V to 140 V 22 A Chassis Mount 275.6 mm 202.1 mm 160.3 mm
Staco Industrial Control Transformers Single, 2.5A, Plug 0-120Vin, 0-132Vout

330 VA 120 V 0 V to 132 V 2.5 A Chassis Mount 154 mm 134.9 mm 104.2 mm
Staco Industrial Control Transformers Single, 10A, Plug 0-240Vin, 0-280Vout

2.8 kVA 240 V 0 V to 280 V 10 A Chassis Mount 275.6 mm 202.1 mm 160.3 mm
Staco Industrial Control Transformers Single, 50A, Enclose 0-120Vin/140Vout

9 in 14.12 in 17.94 in