CT02-150

ICE Components
911-CT02-150
CT02-150

Mfr.:

Description:
Current Transformers - Board Mount SMT Current Sense Xfmr 18A, 1:150

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
ICE Components
Product Category: Current Transformers - Board Mount
RoHS:  
SMD/SMT
4 mH
18 A
1:150
15 Ohms
SMD/SMT
6.4 mm
6 mm
4.6 mm
Brand: ICE Components
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product Type: Current Transformers
Factory Pack Quantity: 1000
Subcategory: Transformers
Voltage Time - Et: 12 V/us
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8504312990
CNHTS:
8504319000
USHTS:
8504312000
BRHTS:
85043100
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Current Sense Transformers

ICE Components Current Sense Transformers feature a compact package for a small footprint, SMT/SMT and through-hole mounting styles, and a variety of turns ratios. Applications include switching power supplies, overload protection, and motor controls.

CT02 Current Sense Transformers

ICE Components CT02 Current Sense Transformers feature a small SMT package, providing a reduced board footprint. These transformers offer current ratings up to 18A and are Hi-Pot tested at 1500VAC. Typical applications for ICE Components CT02 Current Sense Transformers include DC/DC converters, AC/DC converters, and PoL converters.

In Stock: 607

Stock:
607 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (DKK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
23,72 kr. 23,72 kr.
19,40 kr. 194,00 kr.
16,79 kr. 419,75 kr.
16,26 kr. 813,00 kr.
15,74 kr. 1.574,00 kr.
15,59 kr. 3.897,50 kr.
15,37 kr. 7.685,00 kr.
Full Reel (Order in multiples of 1000)
14,77 kr. 14.770,00 kr.
14,55 kr. 29.100,00 kr.
† A MouseReel™ fee of 47,00 kr. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.