Vacuumschmelze Audio & Signal Transformers

Results: 20
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Termination Style Frequency Range Inductance Isolation Voltage Minimum Operating Temperature Maximum Operating Temperature Number of Channels Application Length Width Height Series Packaging
Vacuumschmelze Audio Transformers / Signal Transformers PLC Transf PTH SMD 1.4mH 1:1 14.112In Stock
Min.: 1
Mult.: 1
Reel: 450

Signal Transformers SMD/SMT 10 kHz to 1 MHz 1.4 mH - 40 C + 85 C Single PowerLine - PLC Metering 13.9 mm 11 mm 7.6 mm T60403 Reel, Cut Tape, MouseReel
Vacuumschmelze Audio Transformers / Signal Transformers PLC Transf PTH 0.7mH 1:1:2 135:135:230 10.201In Stock
Min.: 1
Mult.: 1
Reel: 200

SMD/SMT 10 kHz to 1 MHz 700 uH 6.5 kV - 40 C + 85 C Single PowerLine - PLC Metering 16.6 mm 13.2 mm 10 mm T60403 Reel, Cut Tape, MouseReel
Vacuumschmelze Audio Transformers / Signal Transformers PLC Transf PTH SMD 0.88mH 1:1:2 14.022In Stock
Min.: 1
Mult.: 1
Reel: 450

SMD/SMT 10 kHz to 1 MHz 880 uH - 40 C + 85 C Single PowerLine - PLC Metering 13.9 mm 11 mm 7.6 mm T60403 Reel, Cut Tape, MouseReel
Vacuumschmelze Audio Transformers / Signal Transformers PLC Transf PTH SMD 1.4mH 2:1 8.193In Stock
Min.: 1
Mult.: 1
Reel: 450

Signal Transformers SMD/SMT 10 kHz to 1 MHz 1.4 mH 100 mV - 40 C + 120 C Single PowerLine - PLC Metering 11.46 mm 10.16 mm 7.6 mm T60403 Reel, Cut Tape, MouseReel
Vacuumschmelze Audio Transformers / Signal Transformers PLC Transf PTH upright 1.4mH 1:1 8.152In Stock
Min.: 1
Mult.: 1

Pin Terminal Transformers Pin 10 kHz to 1 MHz 1.4 mH - 40 C + 125 C Single PowerLine - PLC Metering 10.4 mm 8.5 mm 11.5 mm T60403 Bulk
Vacuumschmelze Audio Transformers / Signal Transformers PLC Transf PTH 1.0mH 2:1 4In Stock
Min.: 1
Mult.: 1

Pin Terminal Transformers Pin 1 mH - 40 C + 85 C Single PowerLine - PLC Metering 12 mm 12 mm 10.16 mm T60403 Bulk
Vacuumschmelze Audio Transformers / Signal Transformers PLC Transf PTH 700 uH 1:1:1:1 Non-Stocked
Min.: 10.098
Mult.: 198

Pin Terminal Transformers Pin Single PowerLine - PLC Metering 12 mm 12 mm 10.16 mm T60403 Bulk
Vacuumschmelze Audio Transformers / Signal Transformers Interface Transf 25 mH 1:1:1:1 Non-Stocked
Min.: 5.400
Mult.: 450
Reel: 450

SMD/SMT 25 mH - 40 C + 85 C Single PowerLine - PLC Metering 13.9 mm 11 mm 7.6 mm T60403 Reel
Vacuumschmelze Audio Transformers / Signal Transformers Pwr Line Transf 30 uH 1:1 Non-Stocked
Min.: 10.230
Mult.: 330
Reel: 330

SMD/SMT - 40 C + 85 C Dual PowerLine - PLC Metering 20 mm 10.16 mm 7.6 mm T60403 Reel
Vacuumschmelze Audio Transformers / Signal Transformers Interface Transf PTH 1.2mH Non-Stocked
Min.: 10.000
Mult.: 200
Reel: 200

Signal Transformers SMD/SMT 10 kHz to 1 MHz 1.2 mH 100 mV - 40 C + 85 C Single PowerLine - PLC Metering 14 mm 13.2 mm 10 mm T60403 Reel
Vacuumschmelze T60403-K4021-X142
Vacuumschmelze Audio Transformers / Signal Transformers Interface Transf PTH 1.2mH Non-Stocked
Min.: 10.098
Mult.: 1.122
Reel: 1.122

Gate Drive Transformers Pin Terminal Transformers Pin 10 kHz to 100 kHz 6 uH, 17 uH - 40 C + 85 C Single 14 mm 12.5 mm 10 mm T60403 Reel
Vacuumschmelze T60403-K4021-X144
Vacuumschmelze Audio Transformers / Signal Transformers Interface Transf PTH 800uH Non-Stocked
Min.: 10.098
Mult.: 1.122
Reel: 1.122

Gate Drive Transformers Pin Terminal Transformers Pin 10 kHz to 1 MHz 800 uH - 40 C + 120 C Single 14 mm 12.5 mm 10 mm T60403 Reel
Vacuumschmelze T60403-K4021-X145
Vacuumschmelze Audio Transformers / Signal Transformers Interface Transf PTH 990uH Non-Stocked
Min.: 10.098
Mult.: 1.122
Reel: 1.122

Gate Drive Transformers Pin Terminal Transformers Pin 10 kHz to 1 MHz 1 uH, 342 uH - 40 C + 115 C Single 14 mm 12.5 mm 10 mm T60403 Reel
Vacuumschmelze T60403-K4021-X146
Vacuumschmelze Audio Transformers / Signal Transformers Interface Transf PTH 680uH Non-Stocked
Min.: 1.122
Mult.: 1.122
Reel: 1.122

Gate Drive Transformers Pin Terminal Transformers Pin 10 kHz to 1 MHz 680 uH - 40 C + 115 C Single 14 mm 12.5 mm 10 mm T60403 Reel
Vacuumschmelze T60403-K4081-X007
Vacuumschmelze Audio Transformers / Signal Transformers Interface Transf PTH .9mH Non-Stocked
Min.: 1.680
Mult.: 840
Reel: 840

Gate Drive Transformers Pin Terminal Transformers Pin 10 kHz to 1 MHz 1.2 uH - 40 C + 85 C Single 11.5 mm 10 mm 7.1 mm T60403 Reel
Vacuumschmelze T60403-K4081-X008
Vacuumschmelze Audio Transformers / Signal Transformers Interface Transf PTH 1.2mH Non-Stocked
Min.: 10.080
Mult.: 840
Reel: 840

Gate Drive Transformers Pin Terminal Transformers Pin 10 kHz to 1 MHz 1.2 mH - 40 C + 85 C Single 11.5 mm 10 mm 7.1 mm T60403 Reel
Vacuumschmelze T60403-K4185-X047
Vacuumschmelze Audio Transformers / Signal Transformers Interface Transf PTH 1.4mH Non-Stocked
Min.: 5.040
Mult.: 210
Reel: 210

Gate Drive Transformers Pin Terminal Transformers Pin 10 kHz to 1 MHz 1.4 mH - 40 C + 125 C Single 27.6 mm 27.6 mm 15 mm T60403 Reel
Vacuumschmelze T60403-K4614-X010
Vacuumschmelze Audio Transformers / Signal Transformers Interface Transf PTH .9uH Non-Stocked
Min.: 5.096
Mult.: 196
Reel: 196

Gate Drive Transformers Pin Terminal Transformers Pin 30 kHz to 1 MHz - 40 C + 120 C Single 24 mm 24 mm 18.3 mm T60403 Reel
Vacuumschmelze T60403-K5024-X100
Vacuumschmelze Audio Transformers / Signal Transformers Interface Transf PTH 1.56mH Non-Stocked
Min.: 10.350
Mult.: 450
Reel: 450

Gate Drive Transformers SMD/SMT 10 kHz to 1 MHz 1.56 mH - 40 C + 85 C Single 11 mm 10.16 mm 7.6 mm T60403 Reel
Vacuumschmelze T60403-K5032-X104
Vacuumschmelze Audio Transformers / Signal Transformers Interface Transf PTH Non-Stocked
Min.: 10.000
Mult.: 200
Reel: 200

Gate Drive Transformers SMD/SMT 10 kHz to 1 MHz 500 uH - 40 C + 120 C Single 16.6 mm 13.2 mm 10 mm T60403 Reel