Pulse Audio & Signal Transformers

Results: 677
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Termination Style Frequency Range Inductance Primary Impedance Secondary Impedance Isolation Voltage Minimum Operating Temperature Maximum Operating Temperature Number of Channels Application Package/Case Length Width Height Series Qualification Packaging
Pulse Electronics Audio Transformers / Signal Transformers MDL,DUAL, 10GD, 1:1,EXT. HF, SMD, T&R 600In Stock
Min.: 1
Mult.: 1
Reel: 300

LAN Transformers LAN Discrete Modules SMD/SMT 1.5 kVrms - 40 C + 90 C Dual ETHERNET TRANSFORMER/CHOKE 32.8 mm 17.6 mm 7.3 mm HXB Reel, Cut Tape, MouseReel
Pulse Electronics Audio Transformers / Signal Transformers MDL,DUAL, 10GD, 1:1,EXT. HF, SMD, T&R 600In Stock
Min.: 1
Mult.: 1
Reel: 300

LAN Transformers LAN Discrete Modules SMD/SMT 4 kVrms - 40 C + 90 C Dual ETHERNET TRANSFORMER/CHOKE 32.8 mm 17.6 mm 7.3 mm HXB Reel, Cut Tape, MouseReel
Pulse Electronics Audio Transformers / Signal Transformers MDL,DUAL, 10GPP, 1:1,EXT. HF, SMD, T&R 600In Stock
Min.: 1
Mult.: 1
Reel: 300

LAN Transformers LAN Discrete Modules with PoE SMD/SMT 1.5 kVrms - 40 C + 105 C Dual ETHERNET TRANSFORMER/CHOKE 32.8 mm 17.6 mm 7.3 mm HXB Reel, Cut Tape, MouseReel
Pulse Electronics Audio Transformers / Signal Transformers MDL,DUAL, 10GPP, 1:1,EXT. HF, SMD, T&R 600In Stock
Min.: 1
Mult.: 1
Reel: 300

LAN Transformers LAN Discrete Modules with PoE SMD/SMT 1.5 kVrms - 40 C + 90 C Dual ETHERNET TRANSFORMER/CHOKE 32.8 mm 17.6 mm 7.3 mm HXB Reel, Cut Tape, MouseReel
Pulse Electronics Audio Transformers / Signal Transformers 1000BaseT SMD NonPoE 360uH .65Ohms 1-Por 3.736In Stock
Min.: 1
Mult.: 1

LAN Transformers Module SMD/SMT 100 kHz to 200 MHz 360 uH 1.5 kV - 40 C + 125 C Single 17.78 mm 9.91 mm 3.2 mm HM Tube
Pulse Electronics Audio Transformers / Signal Transformers 200uH LAN 1000 Base 1:1 Surface Mount 1.940In Stock
Min.: 1
Mult.: 1
Reel: 2.000

LAN Transformers LAN SMD/SMT 1 MHz to 100 MHz 200 uH 1.5 kV - 40 C + 85 C Single 1000 Base-T 4.7 mm x 3.4 mm x 3.04 mm 4.7 mm 3.4 mm 3.04 mm TC Reel, Cut Tape, MouseReel
Pulse Electronics Audio Transformers / Signal Transformers 120uH LAN 10G 1:1 Surface Mount 2.000In Stock
Min.: 1
Mult.: 1
Reel: 2.000

LAN Transformers LAN SMD/SMT 1 MHz to 400 MHz 120 uH 1.5 kV - 40 C + 85 C Single 10G Base-T 4.7 mm x 3.4 mm x 3.04 mm 4.7 mm 3.4 mm 3.04 mm TC Reel, Cut Tape, MouseReel
Pulse Electronics Audio Transformers / Signal Transformers 120uH LAN 10G PoE 1:1 Surface Mount 2.000In Stock
Min.: 1
Mult.: 1
Reel: 2.000

LAN Transformers LAN SMD/SMT 1 MHz to 400 MHz 120 uH 1.5 kV - 40 C + 85 C Single 10G Base-T 4.7 mm x 3.4 mm x 3.04 mm 4.7 mm 3.4 mm 3.04 mm TC Reel, Cut Tape, MouseReel
Pulse Electronics Audio Transformers / Signal Transformers 180uH LAN 2.5G 1:1 Surface Mount 2.000In Stock
Min.: 1
Mult.: 1
Reel: 2.000

LAN Transformers LAN SMD/SMT 1 MHz to 125 MHz 180 uH 1.5 kV - 40 C + 85 C Single 2.5G Base-T 4.7 mm x 3.4 mm x 3.04 mm 4.7 mm 3.4 mm 3.04 mm TC Reel, Cut Tape, MouseReel
Pulse Electronics Audio Transformers / Signal Transformers 180uH LAN 2.5G PoE 1:1 Surface Mount 2.000In Stock
Min.: 1
Mult.: 1
Reel: 2.000

LAN Transformers LAN SMD/SMT 1 MHz to 125 MHz 180 uH 1.5 kV - 40 C + 85 C Single 2.5G Base-T 4.7 mm x 3.4 mm x 3.04 mm 4.7 mm 3.4 mm 3.04 mm TC Reel, Cut Tape, MouseReel
Pulse Electronics Audio Transformers / Signal Transformers 180uH LAN 5G 1:1 Surface Mount 2.000In Stock
Min.: 1
Mult.: 1
Reel: 2.000

LAN Transformers LAN SMD/SMT 1 MHz to 250 MHz 180 uH 1.5 kV - 40 C + 85 C Single 5G Base-T 4.7 mm x 3.4 mm x 3.04 mm 4.7 mm 3.4 mm 3.04 mm TC Reel, Cut Tape, MouseReel
Pulse Electronics Audio Transformers / Signal Transformers MDL,QUAD, 100D, 1:1, HF,SMD,T&R 439In Stock
Min.: 1
Mult.: 1
Reel: 400

LAN Transformers LAN Discrete Modules SMD/SMT 1.5 kVrms 0 C + 70 C Quad ETHERNET TRANSFORMER/CHOKE 28 mm 16.1 mm 5.7 mm HB Reel, Cut Tape, MouseReel
Pulse Electronics Audio Transformers / Signal Transformers 150uH 1KV AEC-Q200 67In Stock
Min.: 1
Mult.: 1

SMD/SMT 150 uH 3000 Vrms - 40 C + 125 C 1 Channel BMS 12.15 mm 9 mm 3.2 mm BMS AEC-Q200 Tube
Pulse Electronics Audio Transformers / Signal Transformers MDL,DUAL,1GP, 1:1, HF, SMT T&R 1.250In Stock
Min.: 1
Mult.: 1
Reel: 250

Reel, Cut Tape, MouseReel
Pulse Electronics Audio Transformers / Signal Transformers MDL, SIN, 1GPP, 1:1,EXT HF, SMD, T&R 260In Stock
Min.: 1
Mult.: 1
Reel: 350

LAN Transformers LAN Discrete Modules with PoE SMD/SMT 1.5 kVrms - 40 C + 85 C Single ETHERNET TRANSFORMER/CHOKE 17.6 mm 15.9 mm 6 mm HXB Reel, Cut Tape, MouseReel
Pulse Electronics Audio Transformers / Signal Transformers 5uH 500V 1:1:1 2% AE C-Q200 701In Stock
Min.: 1
Mult.: 1

Power Line Communication Transformers PLC 3 MHz to 30 MHz Single Power Line Commication 10.6 mm 9.08 mm 10 mm BMU AEC-Q200 Tube
Pulse Electronics Audio Transformers / Signal Transformers XFMR,RF,SGL,RAC,1:2CT,3-30 NPB 1.243In Stock
Min.: 1
Mult.: 1
Reel: 2.000
RF Transformers SMD/SMT - 40 C + 85 C 3.81 mm 3.81 mm 2.79 mm CX Reel, Cut Tape, MouseReel
Pulse Electronics Audio Transformers / Signal Transformers 10Base-T SMD NonPoE 200uH .4Ohms 1-Port 627In Stock
Min.: 1
Mult.: 1

LAN Transformers Module SMD/SMT 100 kHz 1.5 kV 0 C + 70 C Single 10 Base-T 12.7 mm 7.24 mm 5.08 mm Tube
Pulse Electronics Audio Transformers / Signal Transformers 100Base-TX PCMCIA 1-Port NonPoE 2.010In Stock
Min.: 1
Mult.: 1
Reel: 2.000

LAN Transformers Module SMD/SMT 100 kHz to 100 MHz 0 C + 70 C Single 100 Base-TX 0.5 in 0.347 in 0.082 in Reel, Cut Tape, MouseReel
Pulse Electronics Audio Transformers / Signal Transformers 10/100BaseT SMD NPoE 1-Port 560In Stock
Min.: 1
Mult.: 1
Reel: 300

LAN Transformers Module SMD/SMT 1 MHz to 100 MHz 350 uH 1.5 kV 0 C + 70 C Single 10/100 Base-T 17.78 mm 12.95 mm 9.4 mm Reel, Cut Tape, MouseReel
Pulse Electronics Audio Transformers / Signal Transformers 100BaseTX SMD NonPoE 350uH .65Ohms 1-Por 2.155In Stock
Min.: 1
Mult.: 1

LAN Transformers Module SMD/SMT 100 kHz to 100 MHz 350 uH 1.5 kV 0 C + 70 C Single 100 Base-TX 12.7 mm 9.53 mm 6.09 mm Tube
Pulse Electronics Audio Transformers / Signal Transformers 100BaseTX SMD NonPoE 350uH .65Ohms 4-Por 329In Stock
Min.: 1
Mult.: 1

LAN Transformers Module SMD/SMT 1 kHz to 100 MHz 350 uH 1 Ohms 1 Ohms 1.5 kV 0 C + 70 C Quad 100 Base-TX 28.58 mm x 116 mm x 5.84 mm 28.58 mm 12.19 mm 5.84 mm Tube


Pulse Electronics Audio Transformers / Signal Transformers 100BaseTX SMD NonPoE 2-Port 209In Stock
Min.: 1
Mult.: 1

LAN Transformers Module SMD/SMT 1 MHz to 125 MHz 350 uH 1.5 kV 0 C + 70 C Dual 100 Base-TX 14.57 mm 13.08 mm 3.69 mm Tube
Pulse Electronics Audio Transformers / Signal Transformers 100Base-TX SMD PoE 2-Port 900In Stock
Min.: 1
Mult.: 1
Reel: 300

LAN Transformers Module SMD/SMT 1 MHz to 100 MHz 350 uH 1 Ohms 1 Ohms 1.5 kV 0 C + 70 C Dual 100 Base-TX 13.64 mm 11.94 mm 6.47 mm Reel, Cut Tape, MouseReel
Pulse Electronics Audio Transformers / Signal Transformers 100Base-TX SMD PoE 350uH .65Ohms 1-Port 801In Stock
Min.: 1
Mult.: 1
Reel: 600

LAN Transformers Module SMD/SMT 1 MHz to 125 MHz 350 uH 1.5 kV 0 C + 70 C Single 100 Base-TX 0.5 in 0.358 in 0.236 in Reel, Cut Tape, MouseReel