Pulse Audio & Signal Transformers

Results: 679
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Termination Style Frequency Range Inductance Primary Impedance Secondary Impedance Isolation Voltage Minimum Operating Temperature Maximum Operating Temperature Number of Channels Application Package/Case Length Width Height Series Qualification Packaging
Pulse Electronics Audio Transformers / Signal Transformers 1000BaseT SMD NonPoE 350uH 1-port 553In Stock
Min.: 1
Mult.: 1

LAN Transformers Module SMD/SMT 1 MHz to 125 MHz 350 uH 1.5 kV - 40 C + 85 C Single 1000 Base-T 0.545 in 0.48 in 0.25 in 1000Base-T Tube
Pulse Electronics Audio Transformers / Signal Transformers 1000BaseT SMD NonPoE 350uH .65Ohms 4-Por 105In Stock
Min.: 1
Mult.: 1

LAN Transformers Module SMD/SMT 1 MHz to 125 MHz 350 uH 650 mOhms 65 mOhms 1.5 kV - 40 C + 85 C Quad 1000 Base-T 28.45 mm 17.27 mm 11.18 mm HX Tray
Pulse Electronics Audio Transformers / Signal Transformers 1000BaseT SMD PoE 350uH .65Ohms 4-Por 513In Stock
Min.: 1
Mult.: 1

LAN Transformers Module SMD/SMT 100 kHz to 200 MHz 350 uH 1.5 kV - 40 C + 85 C Quad 1000 Base-T 28.45 mm 17.27 mm 11.18 mm HX5401NL Tray
Pulse Electronics Audio Transformers / Signal Transformers MOD, QUAD,1GP, 1:1 313In Stock
Min.: 1
Mult.: 1
Reel: 170

LAN Transformers Module SMD/SMT 1 MHz to 125 MHz 350 uH 1.5 kV - 40 C + 85 C 4 Channel 1000 Base-T BGA 28.45 mm 17.27 mm 10.67 mm HX5401NLT Reel, Cut Tape, MouseReel
Pulse Electronics Audio Transformers / Signal Transformers 1000Base-T PoE SMD 1-Port 325uH/350uH 654In Stock
Min.: 1
Mult.: 1
Reel: 300

LAN Transformers SMD/SMT 1 MHz to 125 MHz 350 uH 1.5 kV - 40 C + 85 C Quad 1000 Base-T 17.5 mm 12.2 mm 5.72 mm LAN 10/100/1000 Base-T Reel, Cut Tape, MouseReel
Pulse Electronics Audio Transformers / Signal Transformers 1000Base-T SMD PoE+ 120uH .3Ohms 1-Port 504In Stock
Min.: 1
Mult.: 1
Reel: 250

LAN Transformers SMD/SMT 1 MHz to 125 MHz 100 Ohms 1.5 kV - 40 C + 85 C Single 1000 Base-T 18.16 mm 15.11 mm 6.3 mm HX Reel, Cut Tape, MouseReel
Pulse Electronics Audio Transformers / Signal Transformers 1000BASE-T PoE+ 2-Port SMD Open 174In Stock
Min.: 1
Mult.: 1

LAN Transformers Module SMD/SMT 1 MHz to 100 MHz 350 uH 1.5 kV - 40 C + 85 C Dual 1000 Base-T 27.81 mm 12.19 mm 7.24 mm 1000Base-T Tube
Pulse Electronics Audio Transformers / Signal Transformers 120uH 1500V T/R=1 2% DC=600mA 572In Stock
Min.: 1
Mult.: 1

PoE Transformers Module SMD/SMT 120 uH 1.5 kVrms - 40 C + 85 C Single 15.24 mm 7.62 mm 8.64 mm Tube
Pulse Electronics Audio Transformers / Signal Transformers 120uH 1500V T/R=1 2% DC=600mA 849In Stock
Min.: 1
Mult.: 1
Reel: 300

PoE Transformers Module SMD/SMT 120 uH 1.5 kVrms - 40 C + 85 C Single 15.24 mm 7.62 mm 8.64 mm HX Reel, Cut Tape, MouseReel
Pulse Electronics Audio Transformers / Signal Transformers THT Digital Audio 2500uH 1-Port 1.775In Stock
Min.: 1
Mult.: 1

Telecom Transformers Module Through Hole 100 kHz to 55 MHz 2 kV 0 C + 70 C Single Digital 12.7 mm 8.89 mm 6.35 mm Tube
Pulse Electronics Audio Transformers / Signal Transformers THT T1/CEPT/ISDN-Pri 1200uH 1Ohm 1-Port 592In Stock
Min.: 1
Mult.: 1

ISDN Transformers Module Through Hole 1.2 mH 1.5 kV - 40 C + 85 C Dual T1/CEPT/ISDN-Pri 12.7 mm x 8.89 mm x 6.35 mm 12.7 mm 8.89 mm 6.35 mm Tube
Pulse Electronics Audio Transformers / Signal Transformers THT CommonMode Choke 140uH .6Ohms 829In Stock
Min.: 1
Mult.: 1

Telecom Transformers Module Through Hole 500 V 0 C + 70 C Single 10.16 mm Tube
Pulse Electronics Audio Transformers / Signal Transformers SMD T1/CEPT/ISDN-Pri 1200uH .7Ohm 2-Port 684In Stock
Min.: 1
Mult.: 1
Reel: 600

ISDN Transformers Module SMD/SMT 1 MHz to 100 MHz 600 nH 1.5 kV - 40 C + 85 C Dual T1/CEPT/ISDN-Pri 12.83 mm 7.11 mm 6.22 mm Reel, Cut Tape, MouseReel
Pulse Electronics Audio Transformers / Signal Transformers SMD T1/CEPT/ISDN-Pri 1200uH .7Ohms 2-Por 655In Stock
Min.: 1
Mult.: 1

ISDN Transformers Module SMD/SMT 1.2 mH, 1.2 mH 1 Ohms 1.5 kV - 40 C + 85 C Dual T1/CEPT/ISDN-Pri 12.83 mm 7.11 mm 6.22 mm Tube
Pulse Electronics Audio Transformers / Signal Transformers 1500V 350uH 8mA 2% 280In Stock
Min.: 1
Mult.: 1

Module SMD/SMT 350 uH 1500 Vrms - 40 C + 85 C 27.94 mm 7.55 mm 8.33 mm HX Tube
Pulse Electronics Audio Transformers / Signal Transformers MDL,DUAL,1GD, 1:1, HF,SMT T&R 1.194In Stock
Min.: 1
Mult.: 1
Reel: 250

Reel, Cut Tape, MouseReel
Pulse Electronics Audio Transformers / Signal Transformers 1500V 350uH 8mA 2% 270In Stock
Min.: 1
Mult.: 1

Module SMD/SMT 350 uH 1500 Vrms - 40 C + 85 C 27.94 mm 7.55 mm 8.33 mm HX Tube
Pulse Electronics Audio Transformers / Signal Transformers MDL,DUAL,1GP, 1:1, HF, SMT T&R 996In Stock
Min.: 1
Mult.: 1
Reel: 250

Reel, Cut Tape, MouseReel
Pulse Electronics Audio Transformers / Signal Transformers MDL, DUAL, 1GPP, 1:1, EXT. HF, SMD,T&R 180In Stock
700Expected 03/06/2026
Min.: 1
Mult.: 1
Reel: 350

LAN Transformers LAN Discrete Modules with PoE SMD/SMT 3 kVrms - 40 C + 85 C Dual ETHERNET TRANSFORMER/CHOKE 27.8 mm 15.2 mm 7.2 mm HXB Reel, Cut Tape, MouseReel
Pulse Electronics Audio Transformers / Signal Transformers MDL, SIN, 10GPP, 1:1, HF, EXT, SMD, T&R 198In Stock
700Expected 23/06/2026
Min.: 1
Mult.: 1
Reel: 350

LAN Transformers LAN Discrete Modules with PoE SMD/SMT 1.5 kVrms - 40 C + 90 C Single ETHERNET TRANSFORMER/CHOKE 17.6 mm 15.9 mm 6 mm HXB Reel, Cut Tape, MouseReel
Pulse Electronics Audio Transformers / Signal Transformers 1000Base-T PoE+ SMD 1-Port 120uH 55In Stock
Min.: 1
Mult.: 1

LAN Transformers Module SMD/SMT 1 MHz to 125 MHz 350 uH 1.5 kV - 40 C + 85 C Single 1000 Base-T 18.16 mm 15.11 mm 6.3 mm HX Tube
Pulse Electronics Audio Transformers / Signal Transformers 180uH LAN 1000 PoE 1:1 Surface Mount 2.000In Stock
Min.: 1
Mult.: 1
Reel: 2.000

LAN Transformers LAN SMD/SMT 1 MHz to 100 MHz 180 uH 1.5 kV - 40 C + 85 C Single 1000 Base-T 4.7 mm x 3.4 mm x 3.04 mm 4.7 mm 3.4 mm 3.04 mm TC Reel, Cut Tape, MouseReel
Pulse Electronics H1112NLT
Pulse Electronics Audio Transformers / Signal Transformers 100BaseTX SMD NonPoE 1-Port 1.130In Stock
Min.: 1
Mult.: 1
Reel: 350

LAN Transformers Module SMD/SMT 100 kHz to 100 MHz 350 uH 1.5 kV 0 C + 70 C Single 100 Base-TX 14.81 mm 14.73 mm 4.88 mm Reel, Cut Tape, MouseReel
Pulse Electronics Audio Transformers / Signal Transformers 150uH 1KV AEC-Q200 67In Stock
Min.: 1
Mult.: 1

SMD/SMT 150 uH 3000 Vrms - 40 C + 125 C 1 Channel BMS 12.15 mm 9 mm 3.2 mm BMS AEC-Q200 Tube
Pulse Electronics Audio Transformers / Signal Transformers 7uH 4KV 1:1 2% AEC-Q200 4In Stock
700Expected 26/06/2026
Min.: 1
Mult.: 1

Power Line Communication Transformers PLC SMD/SMT - 40 C + 85 C Single Power Line Commication 11.3 mm 10.3 mm 7.62 mm BX AEC-Q200 Tube