EFCT-2

Littelfuse
576-EFCT-2
EFCT-2

Mfr.:

Description:
Current Transformers - Industrial CURRENT TRANSFORMER 100:1 EF w/F

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
5 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
9.389,98 kr. 9.389,98 kr.

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Current Transformers - Industrial
RoHS:  
5 A
50 mA
Chassis
100:1
50 Hz to 400 Hz
EFCT
Brand: Littelfuse
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DK
Current Rating: 5 A
Height: 236 mm
Length: 215 mm
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: - 55 C
Packaging: Bulk
Factory Pack Quantity: 1
Termination Style: Screw
Tradename: Starco
Width: 64 mm
Unit Weight: 2,700 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8504318090
USHTS:
8504312000
ECCN:
EAR99

Industrial Manufacturing & Processing Portfolio

Littelfuse Industrial Manufacturing and Processing Portfolio encompasses protection, control, and sensing products, including fuses, protection relays, DC disconnect switches, surge protective devices, and temperature sensors. These products safeguard equipment from damage and personnel from injury due to electrical faults, while reducing costs and minimizing downtime. These devices also limit equipment damage and improve productivity.

FEATURED PRODUCTS
LITTELFUSE