VPL Series Power Transformers

Results: 37
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Primary Voltage Rating Secondary Voltage Rating Power Rating Secondary Current Rating Mounting Style Primary Winding Secondary Winding Length Width Height Series
Triad Magnetics Power Transformers POWER XFMR 28Vct at 0.35A UL/cUL/TUV CHASSIS MOUNT
8In Stock
Min.: 1
Mult.: 1

230 VAC 28 V 10 VA Chassis Dual Primary Winding Dual Secondary Winding 71.42 mm 44.45 mm 44.45 mm VPL
Triad Magnetics Power Transformers POWER XFMR 28Vct at 0.89A UL/cUL/TUV CHASSIS MOUNT
18In Stock
Min.: 1
Mult.: 1

25 VA Chassis 3.25 in 2.125 in 1.937 in VPL
Triad Magnetics Power Transformers POWER XFMR 36Vct at 1.389A UL/cUL/TUV CHASSIS MOUNT
2In Stock
Min.: 1
Mult.: 1

230 VAC 36 V 50 VA Chassis Dual Primary Winding Dual Secondary Winding 101.6 mm 57.15 mm 65.07 mm VPL
Triad Magnetics Power Transformers POWER XFMR 36Vct at 0.28A UL/cUL/TUV CHASSIS MOUNT
20In Stock
Min.: 1
Mult.: 1

230 VAC 36 V 10 VA Chassis Dual Primary Winding Dual Secondary Winding 1.75 in 2.81 in 1.75 in VPL
Triad Magnetics Power Transformers POWER XFMR 36Vct at 0.7A UL/cUL/TUV CHASSIS MOUNT
14In Stock
Min.: 1
Mult.: 1

230 VAC 36 V 25 VA Chassis Dual Primary Winding Dual Secondary Winding 2.13 in 3.25 in 1.94 in VPL
Triad Magnetics Power Transformers POWER XFMR 28Vct at 2A UL/cUL/TUV CHASSIS MOUNT
4In Stock
Min.: 1
Mult.: 1
No
230 VAC 28 V 56 VA Chassis Dual Primary Winding Dual Secondary Winding 2.562 in 2.625 in 3.062 in VPL
Triad Magnetics Power Transformers POWER XFMR 12.6Vct at 3.97A UL/cUL/TUV CHASSIS MOUNT
631Factory Stock Available
Min.: 1
Mult.: 1

115 VAC, 230 VAC 12.6 V 50 VA Chassis Dual Primary Winding Dual Secondary Winding 2.25 in 4 in 2.56 in VPL
Triad Magnetics Power Transformers POWER XFMR 16Vct at 3.125A UL/cUL/TUV CHASSIS MOUNT
254Factory Stock Available
Min.: 1
Mult.: 1

Chassis VPL
Triad Magnetics Power Transformers POWER XFMR 20Vct at 2.5A UL/cUL/TUV CHASSIS MOUNT
72Factory Stock Available
Min.: 1
Mult.: 1

50 VA Chassis 2.25 in 4 in 2.562 in VPL
Triad Magnetics Power Transformers POWER XFMR 26.8Vct at 1.866A UL/cUL/TUV CHASSIS MOUNT
315Factory Stock Available
Min.: 1
Mult.: 1

230 VAC 26.8 V 25 VA 1.866 A Chassis Dual Primary Winding Dual Secondary Winding 2.25 in 4 in 2.56 in VPL
Triad Magnetics Power Transformers POWER XFMR 26.8Vct at 0.19A UL/cUL/TUV CHASSIS MOUNT
410Factory Stock Available
Min.: 1
Mult.: 1

230 VAC 26.8 V 5 VA 500 mA Chassis Dual Primary Winding Dual Secondary Winding 1.44 in 2.38 in 1.44 in VPL
Triad Magnetics Power Transformers POWER XFMR 36Vct at 0.14A UL/cUL/TUV CHASSIS MOUNT
Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

230 VAC 36 V 5 VA Chassis Dual Primary Winding Dual Secondary Winding 1.44 in 2.38 in 1.44 in VPL